| Image | Product |
|---|---|
|
Vishay VDRUS Series Varistors
Vishay Intertechnology introduces a new series of VDR metal oxide varistors (MOV) certified for operation up to +125 °C in accordance with UL 1449 edition 4, VDE/IEC 61051-1/2. Designed to provide overvoltage and transient voltage protection in consu |
|
KEMET METCOM series SMD metal composite power inductors
KEMET Corporation today launched a new range of SMD metal composite power inductors. Devices in the new METCOM series are ideal for developing more efficient DC to DC switching power supplies as well as other power-related applications including EMI |
|
Bourns CVH160808 and CVH201205 series multilayer power chip inductors
Bourns Inductive Components Product Line is introducing the Model CVH160808 and CVH201205 Multilayer Power Chip Inductor Series. These series adopt advanced multilayer technology to achieve their low profile while providing sufficient current handlin |
|
Bourns SRP7028C, SRP1038C and SRP1770C series shielded power inductors
Bourns Inductive Components Product Line is introducing the Model SRP7028C, SRP1038C and SRP1770C High Current Shielded Power Inductor Series that are designed to meet today’s high current density requirements in various types of consumer electronics |
|
Molex micro power distribution box sealed modules (200316 series)
Auxiliary Power Boxes have traditionally been hard-wired, adding costs and complexity to power switching systems in automotive applications. Moving to a connector interface simplifies the electrical systems and reduces the number of cut leads by 50%. |
|
Panasonic vibration proof SMD electrolytic capacitors
Panasonic has announced line extensions for its series of electrolytic capacitors. The new vibration type SMD capacitors are resistant to 30G of vibration and are available in sizes ∅6.3 – 18 (except for the EB series). Potting and adhesive fixation |
|
Schaffner FN9262 and FN9266 high performance filters
Schaffner introduces a new series of RFI filters featuring an IEC C14 PEM (power entry module) with integrated fuse holder or switch. The high-performance filter series FN 9262 (with fuse holder) and FN 9266 (with dual pole switch), are developed fo |
|
Amphenol CS MRU series USB 2.0 connector
Amphenol CS’s MRU series of USB 2.0 Type A connectors provide IP67 protection for enclosures per IEC 60529. With data rates up to 480Mb/s, the connector series is designed to provide a standard USB interface for enclosures exposed to harsh environmen |
|
TE Connectivity micro-coaxial receptacle
TE’s micro-coaxial receptacles offer excellent electrical performance to connect an RF cable assembly or antenna to a main printed circuit board in a broad range of applications. Our micro-coaxial receptacles are drop-in replacements for existing RF |
|
Hirose DF51K wire-to-board connectors for strength and durability
The DF51K series of robust wire-to-board connectors has been designed for applications requiring more strength and durability such as industrial machinery, medical devices, smart meters, industrial robots, and many others. DF51K connectors feature a |
|
Bel Magnetic Solutions quad port 1GBase-T 100W MagJack® ICMs
The MagJack® brand of 1GBase-T 100W, 4-pair Power over Ethernet ICMs are aimed at customers looking to upgrade their product performance for maximum power – 100W, or 1A over standard Ethernet cable. Customers can implement 100W PoE to basically doubl |
|
Molex 53460, 53984, 53462, 55445 series 2.00mm I/O PCB connectors
The Industrial Automation market is moving towards auto-mounting for increased production, efficiency and cost savings. Molex’s 2.00mm I/O Connectors have an improved tray design to facilitate the transition from manual to auto-mounting. Molex's 2. |
|
Molex Coeur CST high-current interconnect system
It is difficult to have perfect pin-to-socket alignment when mating two rigid PCBs or busbars. A degree of float is needed in these situations to accommodate any misalignment there may be. Coeur CST High-Current Interconnect System provides up to 1.0 |
|
Molex 211297 series 2-in-1 external antenna
IP66-rated external antenna for use in automotive telematics, transportation and remote-monitoring applications. This compact antenna offers high bi-directional 4G/GPS signal performance with adhesive for easy placement. Features Compact, water |
|
Molex 206461, 206832, 206462, 206460 Micro-Fit+ connector system
The Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly. Features Fully isolated contacts on each side of the interface P |
|
Artesyn ATA series 10 watt isolated DC-DC converters
Artesyn’s ATA series 10watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered syst |
|
Stewart Connector IP20 modular plug line
Stewart Connector, a Bel group company, (NASDAQ: BELFA and BELFB) and world class manufacturer of high speed connectors used in Data Communications introduces a complete line of IP20 rated modular plugs complimenting the existing standard RJ45 modula |
|
TE Connectivity SOLARLOK 2.0 connector
TE Connectivity’s (TE) SOLARLOK 2.0 connector is a tool-less field installable product using Insulation Displacement Contact (IDC) technology. Offering the installer an easy, quick and reliable connection from the PV Cable to the PV Panel. This incor |
|
Bourns BPS140 series environmental sensors
Bourns Sensors & Controls Product Line is introducing a new series of environmental sensors based on Microelectromechanical Systems (MEMS) technology. Designed for the advanced sensor needs in Industrial Automation, Energy, Building & Home Control a |
|
Bourns MF-FSMLX series low resistance PPTC resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of the new 8V and 6V rated Model MF-FSML/X series of low resistance surface mount Polymer Positive Temperature Coefficient (PPTC) resettable fuses. The new series includes Iho |
|
Vishay automotive grade WFM Power Metal Plate™ current sense resistors
Vishay Intertechnology introduces new Automotive Grade WFM Power Metal Plate™ current sense resistors featuring 2 W and 3 W power ratings in 2010- and 2512-sized packages. Allow designers to use a single high power resistor instead of running multi |
|
Bourns MF-GSMF series high power rating resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of its new 3425 (8764 metric) size surface mount MF-GSMF Series of Multifuse® Polymer PTC Resettable Fuses, beginning with model MF-GSMF300/36X-2. The initial model has higher |
|
Aimtec AMSRL-Z open frame SMD switching regulator
Aimtec launched the new AMSRL-Z switching regulator, an ultra-low-profile open frame non-isolated DC-DC converter. The dimensions of AMSRL-Z series are of 19.5 x 11.8 x 5mm which is extremely compact for this class. Furthermore, the AMSRL-Z provide |
|
Amphenol CS Minitek® 2.00mm blind mate interface (BMI) connectors
Minitek® 2.00mm Blind Mate Interface (BMI) is a flexible and comprehensive solution designed for application with a current rating up to 2A per circuit. It allows misalignment and provides floating for easy blind mate connections. BMI option is avail |
|
Hirose FH52K series of robust flat flexible cable/flat printed cable
With this heat resistance capability, the FH52K series satisfies the needs of severe automotive requirements. The connector can withstand higher operating temperatures than standard FFC/FPC connectors, with a temperature range of up to 125°C compar |
|
Hirose FH28K series of robust flat flexible cable/flat printed cable
The FH28K series can withstand higher operating temperatures than the standard FFC/FPC connectors with a temperature range of up to 125°C; with this heat resistance capability the connector satisfies the needs of severe automotive requirements. Ins |
|
Bel Power Solutions BCN25-700-8 3-Phase 25 kW on-board battery charger
el Power Solutions today announced the BCN25-700-8, a 25 kW on-board battery charger that converts 3-phase AC voltage to DC voltage. The enclosure is made of aluminum alloy and is liquid-cooled. Providing 25 kW of output power for a single unit, and |
|
Artesyn 4-slot case and hold-up module for MicroMP series power supply
Artesyn Embedded Technologies today announced the latest four-slot case and a new hold-up module for its second generation MicroMP (µMP) series configurable AC-DC power supplies. Designated µMP09, the new enclosure supports a maximum power output of |
|
Flex Power Modules PKE-A series of DC-DC power modules
Flex Power Modules introduces ultra-wideinput DC-DC converters for Industrial and Railways applications. 9 to 75V and 43 to 160V inputs capture wide range of applications within the Industrial and Railways markets3.3V, 5V, 12V, 15V, 24V and 48V outp |
|
Schaffner RWK 3044 and RWK 3062 series 3-phase AC line reactors
Schaffner is unveiling the new AC line reactor series RWK 3044 and RWK 3062. RWK 3044 and RWK 3062 are designed for 400 VAC and 690 VAC network, and providing impedance of 4% and 2%, respectively. The Schaffner PQ product portfolio is once again exp |