| Image | Product |
|---|---|
|
OMRON 2JCIE-EV series sensor evaluation board
Easily implement development of new IoT applications and PoC that senses a wide variety of environmental information. Features Evaluation board with six types of sensing functions: temperature, humidity, light, air pressure, noise, and accelerat |
|
TDK B40900 series hybrid polymer aluminum electrolytic capacitors
The range of hybrid polymer aluminum electrolytic capacitors has been extended with a new SMD series. The components are now available in 25 V DC / 330 μF and 35 V DC / 270 μF versions, each with dimensions of 10 x 10.2 mm (d x l). The capacitors, wh |
|
KEMET VS-BV203-B and VS-JV10A series vibration sensors
KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10Hz up to 15kHz. VS Vibration Sensors do this through the effective conversion of vibrations to electrical signals by utilizing proprietary optimized piezo ceramic mate |
|
Amphenol CS BergStak® FX10 series 0.50mm board-to-board connectors
The BergStak® product range is expanded to include 0.50mm BergStak® FX10 board-to-board connector known for its fast data transmission and high signal quality. This connector is offered in 144 positions and is available in 4.30mm and 6.00mm stack hei |
|
TE Connectivity STRADA Whisper R backplane connectors
The newest addition to our STRADA Whisper portfolio, STRADA Whisper R high-speed backplane connectors provide an upgrade path from 56G PAM-4 to 112G PAM-4, making future data center system upgrades much easier. A newly-optimised footprint simplifies |
|
Aimtec AMEL5-277NZ series 5W AC-DC converter
The new AMEL5-277NZ is an AC/DC converter which has been designed to offer greater economies of scale due to greater production automation, leading to improved reliability and performance. Offering a wide industrial input voltage range of 85- 305VAC |
|
Bourns P4SMA-Q, P6SMB-Q and 1.5SMC-Q AEC-Q101 compliant TVS diodes
Bourns is pleased to announce the existing Model P4SMA, P6SMB and 1.5SMC TVS. Diodes are now AEC-Q101 compliant as Model P4SMA-Q, P6SMB-Q, and 1.5SMC-Q. These AEC-Q101 compliant products are also well suited for applications that require high reliab |
|
Vishay F340X1, F340X2 and F340Y2 series EMI film capacitors
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced three new series of X1, X2, and Y2 electromagnetic interference (EMI) suppression film capacitors for standard across the line and line bypass applications. Designed to meet the most stringent |
|
Kingstate IP-rated diaphragm speakers
KINGSTATE announced new speakers with diaphragm with IP ratings. The diaphragm of these speaker are IP rating. So client can design a panel and fit the speaker into the baffle and diaphragm open to the space. The bottom water will be wrapped and prot |
|
Molex 150201, 150212, 150200 series Ditto wire-to-wire connectors
Customers in consumer appliance, lighting, and automotive (2 and 3-wheeler) industries need an inexpensive wire-to-wire interconnect system that helps lower application tooling setup time and costs, reduce inventory sourcing and management. Existing |
|
Amphenol HPT series power connectors
HPT Series connectors are suitable for AC power supply where a durable latch locking connector is required. They are rated at 16A, 250 Vac. HPT Series connectors can be connected or disconnected under load and are IP65 rated. Features and benefit |
|
Amphenol CS LUSB series lockable USB connectors
Amphenol's LUSB series Lockable USB Connectors serve many markets and applications across the globe including Automotive, Communications, Consumer, Data, Industrial and Medical. LUSB series is offered in USB 2.0 and USB 3.0 connector interfaceLockin |
|
Bourns CVH201610A AEC-Q200 compliant multilayer power chip inductors
Bourns Inductive Components Product Line is introducing the Model CVH201610A Multilayer Power Chip Inductor Series. This series adopts advanced multilayer technology to achieve its profile while providing sufficient current handling capability for po |
|
Vishay Qi-compliant wireless transmitter and receiver coil
Vishay Intertechnology, Inc. (NYSE: VSH) today expanded its offering of Qi-compliant wireless charging transmitter and receiver coils with the introduction of 14 new products in industry-standard shield sizes. Consisting of eight single-coil transmi |
|
Bourns SRP5050FA and SRP7030CA AEC-Q200 compliant power inductors
Bourns Inductive Components Product Line is introducing the Model SRP5050FA and Model SRP7030CA High Current Shielded Power Inductor Series, designed to meet today’s high current density requirements in various electronics applications. These inducto |
|
EPCOS DeltaCap™ X Black Premium series capacitors from TDK
DeltaCap™ X Black Premium is a new series of EPCOS MKD capacitors for power factor correction (PFC). With rated voltages of between 440 V AC and 850 V AC, the capacitors with an internal delta connection are designed for power factor correction and f |
|
Bourns SM13126PEL series PoE transformers
Bourns Inductive Components Product Line is introducing the Model SM13126PEL single-port, potted construction LAN 10/100 Base-Tx VoIP and IEEE 802.3 compliant transformer for Ethernet applications. This LAN transformer is PoE capable with an extended |
|
Bourns MF-PSML/X series PPTC resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of the new 12 V and 8 V rated Bourns® Model MF-PSML/X Series Low Resistance Surface Mount Polymer Positive Temperature Coefficient (PPTC) Resettable Fuses. The new series inclu |
|
Bourns MF-ASML/X series PPTC resettable fuses
The Bourns Multifuse Product Line is pleased to announce the introduction of the new 6 V rated Model MF-ASML/X series of low resistance surface mount Polymer Positive Temperature Coefficient (PPTC) resettable fuses. The new series provides Ihold curr |
|
Vishay IDHM-1008BC-30 series edge-wound through-hole inductors
Vishay Intertechnology introduces a new IHDM edge-wound, through-hole inductor with rated current up to 150 A for industrial and military applications. Featuring a powdered iron alloy core technology, the Vishay Custom Magnetics IHDM-1008BC-30 provid |
|
Murata Power Solutions IRS-Q12 series compact DC-DC converters
Murata Power Solutions has launched the IRS-Q12 series, its latest encapsulated 1/16th brick DC-DC converter. The board mount power module incorporates advanced assembly techniques, 2250VDC isolation with a basic insulation system, and an industry le |
|
Bel Power Solutions Melcher™ LR series 300 W AC-DC converters
Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, today announced their Melcher™ LR Series 300 W AC-DC cassette converters, which are designed for railway and rugged indust |
|
Murata Power Solutions DSE/DAE/DCE 1/8th brick DC-DC converters
Murata announces the introduction of its DSE Series, a fully isolated, 12Vout, 400W eighth brick DC-DC converter with a DOSA compliant digital interface to support the PMBus standard for communication and control. The Series, which also includes DAE |
|
Molex CP-6.5 connector system
Leveraging full keying and color-pairing features, foolproof CP-6.5 connectors enhance user safety while speeding up consumer and industrial interconnect assembly applications. Features Wide spectrum of housing colors Allows quick identificatio |
|
Molex FSB5 series SlimStack 0.40mm floating board-to-board connectors
The SlimStack FSB5 series of 0.40mm pitch floating board-to-board connectors features a large floating range for space-saving and design flexibility, making them ideal for a wide range of applications in the automotive, industrial and consumer indust |
|
Molex 211996 series 5.9GHz flexible antenna
This antenna is used for Dedicated Short-Range Communications (DSRC) technology, used for vehicles and infrastructure communications. This compact size antenna facilitates balanced dual band and produces radiation pattern that allows independent comm |
|
Molex 212203 series high-accuracy stacked patch GNSS antenna
High-accuracy Stacked Patch GNSS Antennas offer superior signal processing and GPS accuracy for high precision tracking applications such as UAVs, drones, and vehicle tracking and real time kinematic (RTK) systems. Features Feeding pad Connects |
|
Molex Coeur CST high-current 3.40 and 6.00mm interconnect system
Coeur CST High-Current Interconnect System delivers up to 200.0A of current through 3 diameter sizes (8.00, 6.00 and 3.40mm) and offers a wide range of configurations, connecting PCBs, busbars and cables. Features Capable of up to 200.0A current |
|
Molex Squba sealed wire-to-wire 3.60mm pitch connectors
Molex Squba 3.60mm pitch sealed wire-to-wire connectors now offer an IP68 rating, and carry up to 14.0A of current to deliver reliable power in a wide range of space constrained applications. Features Protected, low-profile positive latch Preve |
|
Molex 120253, 120254 Contrinex inductive and photoelectric sensors
Robust, self-contained inductive and photoelectric sensors with an integrated IO-link feature compact housings, a large sensing range and patented UV technology, making them ideal for limited-space applications and challenging environments. Featu |