Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bourns SM91509AL series AEC-Q200 compliant Signal-BMS transformers
Bourns Inductive Components Product Line introduces an additional BMS Signal Transformer, Model SM91509AL. This Dual-Channel Isolation Transformer module includes common mode chokes for noise rejection in BMS applications. The Model SM91509AL matches
Bourns SM91508AL series AEC-Q200 compliant Signal-BMS transformers
Bourns Inductive Components Product Line introduces an additional BMS Signal Transformer, Model SM91508AL. It is a Single-Channel Isolation Transformer module that includes a common mode choke for noise rejection in BMS signal applications. The Model
Flex Power Modules PKJ7200/7300 series direct converters
Flex Power Modules announces the PKJ7200 and PKJ7300 series of power modules for railway rolling stock equipment. The new modules are designed for the demands of the EN 50155 standard for railway applications and feature a wide input voltage range, s
Flex Power Modules PKM7-W series quarter-brick DC-DC modules
The Flex Power Modules PKM7500W and PKM7100W are quarter-brick modules for powering railway rolling stock equipment. The 50W PKM7500W offers an extremely wide input voltage range of 12V to 160V, while the 100W PKM7100W has an input range of 14V to 16
Flex Power Modules BMR4615001/001 series PoL regulators
The BMR4615001/001 is a variant of the popular BMR461 series of digital point-of-load (PoL) regulators. The new module provides up to 15A/50W at an adjustable output voltage of 0.6-3.3V, which equates to a 25% higher current and power delivery at 3.3
Flex Power Modules PMU 8000 series PoL regulators
Flex Power Modules introduces the PMU8000 series of Point-of-Load (PoL) converters provides an excellent price/performance ratio in a compact, low-profile package. The new regulators offer high efficiency of typically 95.3 % (at half load) and excell
EPCOS B72214P2x compact disk varistors from TDK
The EPCOS Compact S14 AdvanceD-MP series of metal oxide disk varistors features smaller dimensions with the same excellent performance as comparable S14 AdvanceD-MP types. The disk diameters of the new B72214P2* varistors range from 13 mm to 14 mm, a
EPCOS B2568* series MKP DC link power capacitors from TDK
The B2568* series of EPCOS MKP DC link power capacitors offers outstanding robustness under harsh environmental conditions. The new capacitors are designed for voltages of between 900 and 3000 V DC and cover a capacitance range from 50 to 4000 µF. De
ALPS HSPPAD143A series water proof pressure sensor
The Alps Alpine HSPPAD143A series single sensor measures air and water pressure, and features low current consumption with a dedicated ASIC.   Features Broad measurement range from 9,000 metres altitude to 10 metres underwater1.8µA low current con
Harwin S0911/12-46R EMC/RFI board level shielding clips and cans
The Shield Can and Clip range from Harwin is based on the concept of fast assembly and component protection. Designed for use within an existing SMT circuit board layout, these products are a simple and cost-effective method of shielding vulnerable o
Molex 204608, 211888, 211937, 211942 Coeur CST high-current system
Molex Coeur CST High-Current Interconnect System delivers up to 200.0A of current through 3 diameter sizes (3.40, 6.00 and 8.00mm) and offers a wide range of configurations, connecting PCBs, busbars and cables.   Features Capable of 30.0 to above
Molex 36924 series (OTS) mini-fit sr. discrete wire cable assemblies
Molex OTS Mini-Fit Sr. Discrete Wire Cable Assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global preproduction.   Features Terminal position assurance (TPA) retainer required on housings  Pr
Panasonic Industry PAN1780 Bluetooth® 5.0 low energy wireless module
Introducing the awaited PAN1780, featuring the Nordic nRF52840 single-chip controller. The Bluetooth 5.0 features enable a higher symbol rate of 2Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500kb/s or
KEMET R41T series automotive grade Y2 capacitor
The R41T is constructed of metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 qu
Vishay MKP385e automotive grade AC and pulse film capacitors
The MKP385E series of automotive grade AC and pulse metallised polypropylene film capacitors is ideal for hybrid and electric vehicles. With a maximum operating temperature of +125 °C (observing voltage derating), MKP385e series devices ensure compli
Artesyn BDQ1300 series 1/4-brick DC-DC converter
The BDQ1300 series quarter-brick is an isolated DC-DC converter that produces a single 12V nominal output. Rated at 1300watts, this converter can deliver up to 107amps output current and has no minimum load requirement. It has an input voltage range
Bourns CD-LAB11 TVS diode design kit
The Bourns CD-LAB11 TVS diode design kit contains AEC-Q101 compliant Transient Voltage Suppressor (TVS) Diodes for surge and ESD protection applications to provide design engineers with a variety of overvoltage protection and load dump protection sol
Delta MEP-25A15J series medical AC-DC open frame power supply
The MEP-25A15JBNA provides a 15V output voltage and can operate in temperatures ranging from -10°C to +50°C, with de-rating from +50°C to +70°C. Other features include low touch current and electric shock protection complying with 2 x MOPP. The MEP s
Kingstate KSSG1JB06-S, KSSGJ5B30-S, KSSGL4B12-S vertical SMD buzzers
With the rise of "smart" devices, there is a requirement for acoustic components to be small. As customer try to minimize the PCB size, KINGSTATE has introduced a new range of vertical buzzers.   Vertical type buzzers as the soldering part only take
Amphenol CS Griplet® miniature IDC connector
Amphenol CS's Griplet® Miniature IDC Connector offers a robust solution for miniature IDC wire-to-board connections. Its low profile and compact design makes Griplet® an ideal connector where space is tight and ease of installation is important. Fou
Amphenol CS Minitek® Pwr 5.7 connector system
Minitek® Pwr 5.7 is a flexible and comprehensive solution for power applications with a high current rating up to 23A per contact and wire gauge range from 16AWG-12AWG for wire-to-board applications. Minitek® Pwr 5.7 features polarized mating geometr
OMRON B3FS/B3SL/B3SN series tactile switch
B3SN series Sealed surface-mounting switches Sealed structure for high reliability. Available on embossed tape. B3FS series 6 × 6-mm surface-mounting switches for high-density mounting. Available on embossed tape B3SL series Surface-mounting swi
Amphenol CS D09S70S6PX00LF series D-sub part connector
The D09S70S6PX00LF series is a D-sub SMT input output connector that features right angle surface mount termination and UNC 4-40 threaded insert.   Features Comes with five shell size and housing designMost popular Rugged and sturdy I/O connectorH
KEMET C44U-M series film capacitors
The C44U series is a polypropylene segmented metallized film capacitor with a cylindrical, aluminium can-type design filled with resin. It uses screw terminals and a plastic deck.   Features Controlled self-healingLow lossHigh ripple currentHigh c
Bel Power Solutions ABE1000 & MBE1000 1000W AC-DC power supplies
Bel Power Solutions has announced the ABE1000 series and MBE1000 series enclosed power supplies, which are ideal for industrial (ABE series) and medical (MBE series) applications and available in a variety of single output voltages.  The ABE1000 ser
Bel Power Solutions PES2200 2200 W front-end power supply
Bel Power Solutions has announced the PES2200 Series, 2200 W high density power supplies with full digital control for servers, storage and networking equipment and other high-availability applications. With totem-pole bridgeless power-factor-correc
KEMET CAN series 250 VAC non-safety AC-rated MLCCs
KEMET’s CAN series are non-safety rated ceramic capacitors are designed for 250 VAC applications where higher CV values are required but not available in safety certified MLCCs. These capacitors are qualified for continuous use under AC line conditio
Vishay IHDF-1300AE-10 series edge-wound through-hole inductors
Vishay's IHDF edge-wound, through-hole inductor with rated current up to 72A and saturation current up to 230A is ideal for industrial and military applications. Featuring ferrite core technology and a low 15.4mm maximum profile, the IHDF-1300AE-10 o
Molex 200277, 201444, 201447 series Nano-Fit power connectors
Molex Nano-Fit Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal backout   Features​ S
Molex 79540 series dual-port USB-A and USB-C smart charger
Molex USB smart-charge modules lead the market by combining automotive-grade durability and off-the-shelf availability through distribution.   Features​ Single-Port Charger Modern Features Easy to read lettering and display. Blue LED backlighti
Results Per Page: