Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
KEMET MPXV series automotive grade metal composite power inductors
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications.The metal composite core has high saturation characteristics maintaining function in rush current mode and characterized by te
Molex 43030, 43031 series Micro-Fit 18 AWG gold-plated terminals
Molex Micro-Fit gold-plated terminals combine high performance with premium housing features to ensure reliable connectivity. The Micro-Fit 3.0 connector system provides an unrivaled range of options to overcome any engineering challenge.   Feature
Fox Electronics C3VR series low G sensitivity crystal unit
Fox Electronics' C3VR series low G sensitivity crystal can improve dynamic performance of customer systems under harsh conditions. The C3VR has a maximum 0.2ppb/G acceleration sensitivity rating. It is not unusual to see an oscillator at rest, (no ex
Eaton HCM1AV2 series inductors
The Eaton HCM1AV2 family of inductors is the latest advancement in power magnetics designed to meet automotive electronics power and thermal handling requirements. Eaton’s inductors use an advanced molded construction design for high current handling
Molex 212330 series 2.4/5GHz MIMO 4X4 flexible antennas
The Molex 212330 series is designed for integration into wireless devices at minimal implementation cost. The side and center-fed cable flexible antenna enables high-performance RF transmission for the most demanding Wi-Fi applications.   Features
Molex 213602 series ceramic stacked GPS patch antennas
Molex high-accuracy stacked patch GNSS Antennas offer superior signal processing and GPS accuracy for high precision tracking applications such as UAVs, drones, and vehicle tracking and real time kinematic (RTK) systems.   Features Ceramic Patch A
Molex 105411, 105417, 105418 Mega-Fit wire-to-wire power connectors
Molex Mega-Fit Power Connectors deliver 25.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.   Features Power-dense design with high-current
KEMET MR series zero-phase current transformers
KEMET MR series are compact, molded-type, zero-phase current transformers are ideal for improving the sensitivity, compactness, and weight of electric shock prevention systems.    Features High sensitivityCompact and lightweightLaminated iron core
KEMET C/CT series clamp-on current sensors
KEMET's C/CT series clamo-on current sensors are designed to measure currents in live wires.   Features Compact and slim designFlat temperature characteristicsUL 94 V–0 flame retardant rated caseRoHS compliant   Applications EMS current measur
Molex 171692, 200456, 105415, 76823 Mega-Fit TPA power connectors
Molex Mega-Fit Power Connectors deliver 25.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.   Features Power-dense design with high-current
Molex 200241 series single-row Mega-Fit power connectors
Molex Mega-Fit Power Connectors deliver 25.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.   Features Power-dense design with high-current
Schaffner FN2580 power line filter family for lighting equipment
The Schaffner FN2580 series offers 350VAC rating, making the filter ideal for typical single-phase applications (120VAC and 230VAC) or industrial applications when utilising phase to neutral voltage off three phase power. The parts are very compact a
Schaffner RT CHOKE 25A and 85A
Common-mode choke for 1-phase, DC and 3-phase applications with excellent attenuation performance. Typical use case are power modules for Electric Vehicle Infrastructure (EVI) up to 60kW at 85A. In these power modules, the chokes mitigate EMI on the
Delta MEB-500A24F series 24V 500W power supply
The Delta MED-500A24F is an enclosed medical power supply with built-in fan and active PFC. It operates on universal AC input range from 90Vac to 264Vac and has a wide operating temperature of -20°C to +70°C. Additional features include low leakage c
Nichicon SLB series lithium ion rechargeable batteries
NICHICON CORPORATION has launched the SLB series of small Li-Ion rechargeable batteries that has been designed to meet the growing demand from the latest portable devices such as wearables and IoT devices safely and reliably. It was developed to achi
Nichicon GY series hybrid capacitors
GYA series: introduction of rated voltage of 16V. The 16V product added to the GYA series line-up (25V to 63V) allows customers to optimise their designs. GYB series: operating temperature of +105˚C with a life expectancy of 10,000 hours. This high
Bel Fuse 0ZRS series resettable PPTC fuses
Bel Fuse-Circuit Protection last week announced their 0ZRS Series of radial resettable PPTC fuses for automotive applications. These AEC-Q compliant fuses have an operating range of 500mA – 10A, a max. current of 100 A and continuous use at voltages
Bourns 15KPA-SD-Q series AEC-Q101 compliant TVS diodes
Bourns is pleased to announce the release of the Model 15KPA-SD-Q Transient Voltage Suppressor Diode Series. This series is designed for use in DC bus clamping applications and for the protection of sensitive electronic components against overvoltage
Bourns SM13117EL series PoE flyback transformer
Bourns has introduced the SM13117EL flyback power transformer to support IEEE 802.3 af compliant, integrated Power-over-Ethernet (PoE) powered device (PD) and Pulse Width Modulation (PWM) controller applications, providing DC/DC power conversion in i
BOYD M45 series Max Clip board level heatsinks
BOYD Max Clip standard heat sinks are designed to be a labour saving option for board level cooling. Max Clip heat sinks work with multiple devices and can be customized for specific applications. See Max Clip Standard Part Numbering to build your se
Eaton MCL and WCL series chip inductors
Eaton’s WCL family of chip inductors features a wire-wound construction on a ceramic core. They are low-profile components which offer an extremely high Q-factor, high current-handling capability, and are suitable for use in RF matching in antennas,
Bel Power Solutions 700INV60-120-240-9G high efficiency DC-AC inverter
Bel Power Solutions’ 700INV60-120-240-9G is a high-efficient DC/AC inverter that converts high-voltage DC power into split phase AC power 120/240 VAC required to drive AC accessory loads directly from the High Voltage DC Drive or Battery Bus. The liq
Delta PJH series open frame power supplies
The Delta PJH series is an open frame power supply with 300W output power. The PJH-24V300WBCAA and PJH-36V300WBCA provide up to 240W of convection cooled power without an additional metal plate. With external fan cooling, it can provide 300W output p
KEMET CAS series SMD MLCC capacitors
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ab
Harwin Gecko-MT mixed layout connectors
The Gecko-MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range. Stainless steel mate-before-lock screw-loks are available in both standard or reverse-fix ensuring secur
Artesyn AXA series 20W single output 18-75Vin DC-DC converter
The AXA series of high-input isolated DC-DC converters features an ultra wide 4:1 input voltage range from 18Vdc to 75 Vdc and is primarily designed for use with nominal 48V supplies. There is a choice of five single output models, offering voltages
EPCOS B59050Z0206A030/B59070Z0285D12* series ultrasonic sensor disks
The new series of ceramic-based EPCOS ultrasonic sensor disks comprises two standard types. The B59050Z0206A030 sensor disk has a diameter of 5.0 mm and thickness of 1.02 mm. With a serial resonance frequency of 2000 kHz it features thickness oscilla
Artesyn AGQ500 series quarter-brick isolated DC-DC converters
The AGQ500 series quarter-brick isolated DC-DC converter provides a single, regulated and low noise output. The AGQ500-48S50 has a 50V/10A output. It has a Telecom input range from 36VDC to 75VDC and is designed primarily for use with standard 48V te
Bel Power Solutions ABC800 & MBC800 800W AC-DC power supplies
Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, today announced the ABC800 Series and MBC800 Series, which are U-Channel power supplies ideal for industrial (ABC Series)
Vishay 235 EDLC-HVR ENYCAP™ 3V ruggedised energy storage capacitors
Vishay's 235 EDLC-HVR series of 3V ruggedised ENYCAP™ electrical double-layer energy storage capacitors has been created for energy harvesting and power backup applications in harsh, high humidity environments. 235 EDLC-HVR ENYCAP capacitors are the
Results Per Page: