| Image | Product |
|---|---|
|
Bel Power Solutions TCP4000 series fanless 4 kW power supply
Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, today announced the TCP4000 Series of fanless, three-phase 4000 W AC-DC converters, suitable for a variety of industrial a |
|
Molex LTE/GPS combo flexible antennas
Combo antennas offer a combination of long-range connectivity, high power efficiency and easy integration advantages for IoT, GPS and M2M applications. Features Two holes on the sides of the antenna Facilitates secure screw-nut mounting on appl |
|
MPXV series metal composite power inductors
KEMET Corporation has launched a new family of metal composite power inductors to address the stringent demands of the automotive market. The MPXV product offering enhances the company's METCOM range and is AEC-Q200 qualified for use in the automotiv |
|
Molex OTS MultiCat discrete cable assemblies
Molex OTS MultiCat Discrete Cable Assemblies with precision-machined contacts deliver high power, superior durability and proper connection via connector position assurance (CPA), making them effective in multiple industry categories. Features 2 |
|
Bourns SRP3012C/3020C/5020C/5030C/1245C/1265C shielded inductors
Bourns's SRP3012C, SRP3020C, SRP5020C, SRP5030C, SRP1245C and SRP1265C series high current, shielded power inductors are designed to meet today’s high current density requirements in various types of consumer electronics applications. These inductors |
|
Bel Power Solutions TXP4000 series 4000W AC-DC power supply
Bel Power Solutions today announced the expansion of their high power portfolio with the TXP4000 Series,a maximum 4000 W AC-DC power supply suitable for industrial, process and control, railway and machinery applications. The TXP4000 Series of AC-DC |
|
Bel Power Solutions BCL25-700-8 22/25 kW on-board battery charger
The Bel Power Solutions BCL25-700-8 is a 22kW/25kW bidirectional liquid-cooled on-board inverter battery charger with export functionalities for hybrid (HEV) or full electric (EV) vehicles. With the BCL25-700-8, it is possible to connect this invert |
|
Bourns SRP6030VA/1040VA AEC-Q200 high temperature power inductors
The Bourns SRP6030VA and SRP1040VA Series are high temperature shielded inductors. These models are built with a new metal alloy powder formulation and round enamel coated copper wire. The new metal alloy powder formulation allows for an extremely hi |
|
Bourns SRP4018FA series AEC-Q200 high current shielded power inductors
Bourns SRP4018FA series high current shielded power inductors are designed to meet today’s high current density requirements in various electronics applications. This inductor series is manufactured with flat wire, two self-lead terminals and a metal |
|
Vishay ThermaWick™ THJP series SMD thermal jumper chip
Vishay Intertechnologyintroduces the ThermaWickTMTHJP series surface-mount thermal jumper chip. The Vishay Dale Thin Film device allows designers to transfer heat from electrically isolated components by providing a thermal conductive pathway to a gr |
|
Murata Power Solutions PQU650 series 650W AC-DC power supplies
The Murata Power Solutions PQU650 is an of open-frame 650W-rated AC-DC power supply. The PQU650 series offers the highest power-density product on the market, with forced air- and convection-cooled ambient ratings. The power supply offers a multitude |
|
PUI Audio mobile series 12 x 6 mm speakers
The latest entries to PUI Audio’s Mobile Series line of speakers and receivers is sure to garner attention! Leveraging years of microspeaker development and speaker manufacturing know how, PUI Audio releases three 12mm by 6mm speakers that feature bi |
|
Vishay IHLE-505FH-51/5050FH-5A series integrated E-shield inductors
Vishay expands its IHLE series of low profile, high current inductors featuring integrated e-shields for the reduction of EMI with new commercial and Automotive Grade devices in the 5050 case size. The IHLE-5050FH-51 and IHLE-5050FH-5A lower costs an |
|
Amphenol CS BergStak® 0.50mm board-to-board connectors
The Amphenol CS BergStak® 0.50mm self-alignment connector comes with a stack height of 3mm and 50 positions extendable across 20 to 60 positions in increments of 10. It has a unique self-alignment feature that supports blind mating. 0.50mm pitchSelf |
|
Molex rectangular near field communication (NFC) antennas
Rectangular NFC Antennas maximize effectiveness of quick, two-way read/write operations over a wide range of detection distances from metallic and non-metallic substrate applications. Features Flexi material Facilitates easy integration on the a |
|
Amphenol SV Microwave high frequency adapters
Amphenol SV Microwave's newest high speed RF adapters (40+ GHz) are ideal for testing applications where the utmost precision and accuracy is key. Current interface configurations include its high frequency SMPM, SMPS, 2.92mm, 2.4mm and 1.85mm series |
|
Bourns BPS125 series ultra-low pressure digital pressure sensor
Bourns' BPS125 series pressure sensor is based on Microelectromechanical Systems (MEMS) technology. The BPS125 is 3.3V capable and is calibrated for pressure ranges from 250Pa to 1PSI. Designed for advanced sensor needs in industrial automation, ener |
|
KEMET KPS-MCL low-loss high temperature MLCC stacks
KEMET is pleased to announce the introduction of the KPS-MCL Low-Loss High Temperature +200°C MLCC stacks complements the KPS-MCC series while using vertically oriented MLCCs to reduce ESR and increase power handling capability. Both the KPS-MCL an |
|
Vishay IHDM-1008BC-3A series automotive edge-wound inductors
Vishay Intertechnology introduces a new IHDM Automotive Grade edge-wound, through-hole inductor with rated current up to 150 A for under the hood applications. Featuring powdered iron alloy core technology, the Vishay Custom Magnetics IHDM-1008BC-3A |
|
Bourns BPS310, BPS320, BPS330 & BPS340 series MEMS pressure sensors
Bourns' BPS310, BPS320, BPS330 and BPS340 series of environmental sensors are based on Microelectromechanical Systems (MEMS) technology. These four series are designed for customer that require ultra-fast response time, long-term stability and have t |
|
Amphenol CS BergStak HS™ series 0.50mm mezzanine connector
BergStak HS™ 0.50mm connector is a flexible solution designed for high speed and high density, parallel board-to-board applications with various heights in different sizes. The BergStak HS™ 0.50mm connector series meets the new 25Gb/s and 32Gb/s per |
|
Amphenol Advanced Sensors JS8746 harsh environment temperature sensor
The JS8746 Harsh Environment Temperature Sensor has been designed to address all aspects of temperature measurement for HVAC control systems in the container-ship market. Employing materials and build standards that enhance the sensor’s ability to w |
|
OMRON G3VM series DIP4 high current types
OMRON G3VM series DIP4 high current relays achieve the low ON resistance and high switching capacity of a mechanical relay in a DIP 4-pin package. Features and benefits Load voltage: 20 V, 30V, 40 V, 60 V, 100 V, or 200 V20-V Relay: Continuous l |
|
OMRON G7EB series AC480V/100A high power PCB relays
High power and high temperature type power relay with 480VAC 100A current. 480VAC/100A high current switching60VDC/100A for normal or reverse direction switchingAmbient temperature 85°CHigh impulse withstand voltage, 10kVContact gap ≥3.6mm (applie |
|
OMRON G3VM-21MT series MOSFET relays
OMRON G3VM-21MT series MOSFET relays module package with very low leakage current, contributing to reduced mounting space on the PCB, and current leakage of 1pA (max.) at VOFF. Features and benefits Current leakage when the main line is open and |
|
Molex Mini-Fit Sigma connectors
The Molex Mini-Fit Connector Family delivers up to 13.0A, while blind-mating and terminal position assurance options provide a versatile connector system for a wide range of applications. Features Fully isolated terminals Protect against potent |
|
Molex CLIK-Mate connector system gold-plated versions
The rugged CLIK-Mate wire-to-board system provides secure electrical contact, low insertion force and mating assurance in a wide variety of configurations, circuit sizes and current options. Features Dual in-line package with surface-mount techn |
|
Molex HDMI Type-A connectors
Molex compact HDMI Type-A Connectors feature up to 48 Gbps bandwidth with 8K resolution display and various configurations, offering design flexibility to consumer, industrial and medical customers. Features Supports 8K resolution display Deliv |
|
KEMET KC-Link™ surface mount capacitors in 1812, 2220, 3640 case sizes
KEMET is pleased to announce an extension to the KC-LINK™ surface mount capacitor series. With this new offering, KC-LINK is now available in EIA case size 1812, 2220 and 3640. The very high ripple current capabilities make KC-LINK capacitors ideal |
|
CTS TCXO 535 and 536 series miniature precision crystal oscillators
CTS' TCXO 535 and 536 series of crystal oscillators provide a frequency reference with low noise and high stability performance attributes targeted for the evolving 5G New Radio [NR] standard and chipset solutions for small cells and remote radio hea |