| Image | Product |
|---|---|
|
Molex 36922 series off-the-shelf Ditto discrete wire cable assemblies
Molex OTS Ditto Discrete Wire Cable Assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global preproduction. Features Positive dual lock Keeps connector mated during rigorous operationsV-0 / G |
|
Molex 79758 series Micro-Lock Plus wire-to-board connector system
Smallest wire-to-board ‘potting’ connector with 3.00mmhigh potting material to safeguard contact and latch areas in applications requiring environmental protection. Features Withstands up to 105°C operating temperatures Meets the extended tempe |
|
Amphenol CS Cross-Mate™ 2.00mm wire-to-board connector system
The Cross-Mate™ series is a wire-to-board system that offers compact design and active latching for applications requiring good mating retention. The particular cross section of the mating area guarantees a reliable 4 point contact interface with an |
|
Amphenol CS EconoStik™ 2.54mm headers
EconoStik™ 2.54mm is an economical range of 2.54mm unshrouded headers. It is available in single-row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. EconoStik™ 2.54mm is a standard 0.64mm square he |
|
Amphenol FL Flex series low profile NTC temperature sensor
Thermometrics Type FL Low Profile NTC Temperature Sensor consists of an NTC chip thermistor enclosed in a flat flexible circuit (FFC) with a thin-film protective coating. With its low profile (1.0 mm max thickness) and contour-conforming flexibility |
|
TE Connectivity PCIe Gen 4 card edge connectors
TE Connectivity’s (TE) PCIe Gen 4 card edge connectors meet industry PCI-SIG Card Electromechanical (CEM) specification 4.0 and support up to 16Gbps of bandwidth. Designed to support next-generation CPUs for better system application scali |
|
TE Connectivity EN50155 managed ethernet switches
EN50155 Managed Ethernet switches, Enabling secure and reliable Gigabit speed networks in harsh environments. Even in extremely high vibration environments these rugged products enable a secure ethernet network. Features Gi |
|
TE Connectivity LUMAWISE endurance S keyed connectors
TE Connectivity (TE) LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor and other control system applications. The original Endurance S Zhaga Book 18 street light connectors enable DALI controlled Book 18 |
|
TE Connectivity stator RTD sensor
Temperature monitoring during generator operation is critical as large generator equipment is costly and difficult to repair. TE Connectivity’s (TE) Stator RTD sensor is specially designed for continuous sensing and temperature monitoring of |
|
TE Connectivity high frequency RF connectors and cable assemblies
TE Connectivity’s new high frequency RF connectors and testing cable assemblies support up to 67 GHz and can provide the reliable, high performance required by test & measurement and other demanding applications. This new RF product line is o |
|
TE Connectivity M8/M12 cable assembly solutions
M8M12 cable assemblies are designed for applications such as sensors, robotics & production machinery & equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non-i |
|
TE Connectivity AmbiMate MS4 multi-sensor module lens and adapter Kit
TE Connectivity (TE)’s AmbiMate sensor module MS4 series provides an application specific set of sensors on a ready to attach PCB assembly for easy integration into a host product. Design resources are freed and time to market accelerated by i |
|
TE Connectivity TV-8 rated OJT series power relay
TE Connectivity's new TV-8 rated OJT relays offer a compact and powerful design solution for applications that require high inrush current resistance. Offering about a 40% smaller size than similarly rated relays, the TV-8 rated OJT relays are |
|
TE Connectivity MS5839 digital pressure and temperature sensor
Miniaturization, performance and precision are key for sensors embedded in consumer devices like swim watches and diving equipment. Expanding on TE Connectivity’s (TE) portfolio of ultra-compact digital altimeters, our MS5839 2 bar model is de |
|
TE Connectivity M12 industrial ethernet cable assembly connectivity
TE Connectivity now offers M12 data cable assemblies that support Ethernet protocols as part of its package of Industrial Ethernet and Fieldbus solutions. This makes it the one-stop shop for M8/M12 cable assemblies for Industrial Network commun |
|
TE Connectivity M12 X-code field installable cable plug
With TE Connectivity’s latest M12 X-code Field Installable Connector, Installers and Machinery makers can make a Cat6A connection termination error free and tool-less, faster than alternative standard data connector solutions. With only two |
|
TE Connectivity 8911 wireless accelerometer
The TE model 8911 wireless accelerometer combines a sensor, data collector, digital signal processor, and radio into one compact, battery-operated device that measures both vibration and temperature data. The model 8911 wireless accelerometer |
|
TE Connectivity TSYS03 Digital Temperature Sensors
The TSYS03* is a miniature digital temperature sensor that provides factory calibrated highly accurate temperature data. The device contains a durable temperature sensor element, A/D converter, and microcontroller to manage data communications via |
|
TE Connectivity 21 T7X industrial resolvers
As one of the largest sensor and connectivity companies in the world, TE Connectivity (TE) offers an industrial resolver portfolio which can be connected with a wide range of servo motor connectors and sensor applications. This allows for customiza |
|
TE Connectivity swept elbow backshells
TE Connectivity (TE)’s swept elbow backshells are designed with a smooth internal bore and a continuous bend radius. Available in the band termination (BT) style, these backshells offer up to a 20% weight savings over traditional backshells. The swe |
|
TE Connectivity T2212 thermal transfer printer
The T2212 is a robust entry level industrial computer-driven 300dpi thermal transfer printer. Specially designed to print on a wide range of TE Connectivity (TE) labels, cable markers and identification heat shrink sleeves. New full-color touch scree |
|
TE Connectivity HTU31 Humidity and Temperature Combination Sensor
Today’s demands for energy efficient sensors in appliance, consumer, industrial, and medical applications require optimal system performance to meet environmental and end user expectations. The HTU31 is one of the smallest and most accurate humidit |
|
Bel Stewart M12 X-Code field terminatable plug
M12 Connectors are ideal for connections in an industrial environment. Stewart Connector’s M12 X-Code connectors have 8 positions which allow Ethernet connectivity and data transmission. Stewart Connector’s M12 X-Code Field Terminated plugs have the |
|
|
TE Connectivity Piezo film sleep tracking sensor
The sleep monitor strip is a strip of Piezo film (piezoelectric PVDF polymer) 800mm long and 8mm wide. The active electrode area is 698.5mm long and 3mm wide. The total thickness of the strip is around 50 microns, making it extremely flexible and ent |
|
TE Connectivity 2.5mm sealed signal double lock connectors
Our new 2.5mm Sealed Signal Double Lock connectors offers secondary locking safety combined with first in class IP67 rated sealing protection. Designed with a space-saving 2.5mm centerline to meet the needs of today's smaller designs, our next genera |
|
Molex VersaBlade wire-to-wire connector system
VersaBlade Wire-to-Wire Connector System enables reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization and easy harness assembly. Features Polarized housing and terminal dimple Prevents incorrect |
|
PUI Audio wide-band MEMS microphones
Analog MEMS Microphones PUI Audio is proud to release a line of premium, high fidelity MEMS microphones that cover the entire audio band from 20 Hz up to 18 kHz and up to 20 kHz on some models while featuring industry best unit to unit consistency 1 |
|
EPCOS B43707 and B43727 series electrolytic capacitors from TDK
The new B43707* and B43727* series of EPCOS aluminum electrolytic capacitors with screw terminals are designed for rated voltages of 400 V DC or 450 V DC and cover a capacitance range from 1800 μF to 18.000 μF. One particular feature of these series |
|
Amphenol Advanced Sensors LCIS media compatible pressure sensors
Amphenol Advanced Sensors NovaSensor division LCIS media-compatible pressure sensors feature a high stability SenStable® backside MEMS piezo-resistive chip placed in a board-mountable package. The ceramic button pressure port isolates on-board elect |
|
Panasonic Industry SFM series 2-pole safety relays
Panasonic Industry changed the way they designed safety modules by bringing a low profile 8-pole safety relay onto the market. Now the launch of the new 1a1b SFM relay will start the next phase of the market revolution. With a height of only 7.8mm an |