| Image | Product |
|---|---|
|
Murata BLF03VK series compact noise filters
Murata has released the BLF03VK Series of compact (0.6 x 0.3mm) noise filters specifically designed for the 5GHz band, one of the frequency ranges used in Wi-Fi (wireless LAN) communications, for the first time in the world*. * Based on an internal |
|
Bourns CRxxxxA series AEC-Q200 compliant thick film chip resistors
Bourns has introduced its AEC-Q200 compliant thick film chip resistors. This surface mount series helps strengthen the already broad range of surface mount chip resistors being offered by Bourns. The CRxxxxA AEC-Q200 compliant chip resistor series i |
|
Molex iGrid 2.00mm dual-row wire-to-board connector with positive lock
The Molex iGrid 2mm dual-row wire-to-board connector with positive lock is available with gold-plated terminals. iGrid 2.0 connectors support higher electrical conductivity for a variety of data, industrial and consumer wire-to-board applications. |
|
Bel Power Solutions Melcher™ RCM60 series 60 W DC-DC converters
Bel Power Solutions today announced the RCM60 series of 60W chassis mount DC-DC converters, designed for railway applications where compactness and high reliability are required. These new RCM Series products are fully isolated and highly efficient o |
|
KEMET PL series pyroelectric infrared sensors
KEMET's PL series pyroelectric infrared sensors use the pyroelectric effect of ceramic by absorbing infrared rays emitted from the human body. This detects the natural infrared signature produced by humans. Also, it can detect infrared rays without u |
|
KEMET FG-R05-3A series residual current sensor
The FG-R05-3A is a high-sensitivity DC/AC current sensor that can detect leakage current of DC and AC. If DC fault occurs, PIN 4 will change state from low level to high impedance. If an AC fault occurs, PIN5 will change state form low level to high |
|
Vishay 257 PRM-SI series snap-in power aluminium capacitors
Vishay has introduced a new series of miniature snap-in power aluminium electrolytic capacitors that enables higher power density designs. The 257 PRM-SI series offers up to 20 % higher ripple current than previous-generation solutions in case sizes |
|
Vishay IWAS and IWTX series wireless charging coils
Vishay has introduced new powdered iron based, WPC-compliant (Wireless Power Consortium) wireless charging coils that offer direct replacements for devices for which end-of-life (EOL) was announced in 2017. The new coils provide high efficiency in a |
|
Panasonic FN series compact low ESR aluminum electrolytic capacitors
Panasonic Industry Europe is proud to add the FN series of low ESR surface mount aluminium electrolytic capacitors to its product line-up. Available from a rated voltage of 6.3VDC to 100VDC, the FN series offers wide capacitance values (10µF up to 18 |
|
SCHURTER 4783 series C13 rewireable IEC appliance inlet
The 4783 series IEC appliance from SCHURTER is the first of its kind: for the first time it combines a reconnectable C13 appliance inlet with the proven V-Lock cord retention system. Available in black, white and grey for better differentiation - e.g |
|
SCHURTER FMAD CP series compact 3-phase filter
FMAD CP is the name of the latest 1-stage filter family for 3-phase systems with a neutral conductor. Thanks to their extremely compact dimensions and high performance, the new filters are ideally suited to the tight space conditions in today's machi |
|
Bourns CC322522A series AEC-Q200 compliant chip inductors
Bourns Magnetics Product Line is introducing the Model CC322522A Chip Inductor Series. The inductor is wound on a ferrite core which provides low DC resistance and high rated current. Encapsulation construction allows these inductors to retain high r |
|
Molex Premo-Flex notched cable jumpers with ear tabs
Delivering durable and extra flexible PCB-connection solutions, standard Premo-Flex FD19 Cable Jumpers (Series 15018) provide robust retention due to a unique notched design. Features Mates with Easy-On FFC/FPC Connector (Series 505110) Creates |
|
Bel Power Solutions TET1500 series AC-DC front end power supplies
The TET1500 Series is a 1500 W AC to DC power-factor-corrected (PFC) power supply that converts standard AC or HVDC power into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, rout |
|
Amphenol CS Minitek® board-in 2.00mm and 2.50mm connectors
The Minitek® Board-In connector system is a flexible solution designed for economical and permanent wire-to-board applications up to 3A. It is a one-piece direct solderto- board solution that provides space and cost savings compared to a two-piece co |
|
|
KEMET C4AK automotive grade metallised film capacitor
The C4AK capacitor is a polypropylene material metallised film capacitor with a rectangular, plastic box type design (black color) filled with resin, and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council |
|
Panasonic ETQP-M series metal composite type power choke coils
Panasonic’s ETQ-PM Series Metal Composite Type Power Choke Coils are suited for filter, step-down and stepup circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high tolerance |
|
Bourns SF-0603HIA-M & SF-1206HIA-M series AEC-Q200 compliant SMD fuses
Bourns is pleased to announce the introduction of two new series of AEC-Q200 compliant SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new Model SF-0603HIA-M and SF-1206HIA-M series utilize Bourns’ popular mul |
|
Eaton MCLA series automotive grade multilayer chip inductors
Eaton's MCLA series automotive grade multilayer chip inductors are low profile, low dissipation inductors for high frequency filtering, impedance matching, and RF tuned circuits in automotive transmitting and receiving within a vehicle. They come in |
|
Eaton WCLA series automotive grade wire wound chip inductors
Eaton’s automotive grade wire wound (WCLA) chip inductors are low profile, low dissipation inductors for high frequency filtering, impedance matching, and RF tuned circuits in automotive transmitting and receiving within a vehicle. They come in sever |
|
Bourns SM91071AL, SM91072AL & SM91073AL LAN 10/100 Base-T transformers
Bourns Signal Magnetics Product Line introduces three new LAN Transformers - Model SM91071AL, SM91072AL and SM91073AL. These new products are single-port LAN 10100 Base-T Isolation Transformer modules that include common mode chokes for noise rejecti |
|
KEMET SMP253 series metallised paper EMI suppression capacitors
KEMET SMP253 series metallised paper EMI suppression capacitors are multilayer, metallised paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94V–0. Features High dv/dt capabilityImpregnated pape |
|
KEMET T500 MnO2 200°C series tantalum surface mount capacitors
The KEMET T500 is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 200°C.The T500 is classified as MSL(MoistureSensitivityLevel) 1 underJ–STD–020: unlimited floor life time a |
|
|
KEMET F862 V054 metallised polypropylene EMI suppression capacitors
The F862 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics |
|
Vishay LPSA 300/600/800 AEC-Q200 qualified high power resistors
The Vishay LPSA 300/600/800 are the first high power resistors on the market to be offered with the AEC-Q200 automotive qualification. Designed for direct mounting on a heatsink, the LPSA 300, LPSA 600, and LPSA 800 deliver high power dissipation and |
|
Vishay IGBR series high power back-contact thin film resistor
The Vishay Electro Films IGBR is a thin film, high power, back-contact resistor family. With case sizes ranging from 0202 to 0808, the devices offer a miniature option for high power applications. The main features of the IGBR family are low inductan |
|
Bourns CD214A-S1x, CD214A-RS1x, CD214A-FS1x and CD214A-R12000R diodes
The Bourns CD214A-S1x, CD214A-RS1x, CD214A-FS1x and CD214A-R12000R series are available in a compact low profile surface mount package measuring 4.5 mm x 2.2 mm x 0.96 mm, and are intended to be mounted directly onto an FR4 printed circuit board. The |
|
Bourns SF-1206SA-W, SF-2410FPA-W & SF-2410FA-W automotive SMD fuses
Bourns is pleased to announce the introduction of new families of AEC-Q200 compliant, automotive grade SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products. The new Model SF-1206SA-W, SF-2410FPA-W and SF-2410FA-W series |
|
Bourns HCT series AEC-Q200 isolation power transformers
Bourns inductive components productlLine is introducing the high clearance/creepage distance isolation power transformer model HCT series. These AEC-Q200 compliant high voltage isolation push-pull transformers are driven by 3.3V – 5V input and delive |
|
Bel Power Solutions RCM60 series 60 W DC-DC converters
The RCM Series converters are Melcher branded power supplies for railway and transportation applications. With a 10:1 input from 24~110Vdc, the output delivers 60 W at 12, 15 or 24 V. The converters are designed for chassis mounting in an enclosed h |