Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Murata Power Solutions IRE-Q12 series 120W isolated DC-DC converters
The IRE-Q12 series of isolated DC-DC converters feature a single 120W isolated output, from an input voltage range of 9VDC to 36VDC in a fully enclosed industry standard eighth-brick package and footprint. Two base plate options are available, one fo
Kingstate KDMG5050045Y-02W and TRFG6666008Y-40W series dynamic speaker
Kingstate has launched two new dynamic speakers. The KDMG5050045Y-02W is designed with a mylar cone, which is resistant to water, and features a 0.2W, 3V sine wave that will reach 83dB/50cm. The TRFG6666008Y-40W is designed with a paper cone that hel
Bourns CMP/CMP-A series thick film chip resistors
The Model CMP anti-surge thick film resistor series is available in five different footprints from small 0603 (1608 metric) up to 2512 (6431 metric). This product series has a wide resistance range from 10ohms to 1megohm, high rated power up to 1.5W 
Eaton HS series hybrid supercapacitors
Eaton hybrid supercapacitors are high reliability, high power, ultra-high capacitance energy storage devices utilizing proprietary materials and processes. This combination of advanced technologies allows Eaton to offer a wide variety of capacitor so
KEMET KC-LINK™ KONNEKT™ high-density capacitors
KEMET continues to strengthen its power conversion solutions by extendingits popular KC-LINK range using KONNEKT high-density packaging technology to meet thegrowing demand for fast-switching wide bandgap (WBG) semiconductors, EV/HEV, LLCresonant con
Amphenol CS BergStak® 0.80mm shielded board-to-board connectors
Amphenol CS's BergStak® 0.80mm connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. Bergstak® shielded connector with 0.80mm pitch supports high-speed data a
Delta ADT-090A24AA series 90W compact AC-DC ITE adapter
The Delta ADT-090A24AA is the newest model in the ADT series and features up to 30% reduction in size.. With an efficiency up to 91.5%, the ADT-090A24AA meets Efficiency DoE Level VI and no-load power consumption < 0.15W @ 115Vac and 230Vac input. Th
PUI Audio MEMS microphone evaluation boards
PUI Audio is pleased to announce Evaluation Boards for our Wide-Band MEMS Microphones! PUI Audio now offers evaluation boards loaded with our Wide-Band MEMS Microphones to make it quick and easy to test these microphones.  With individualized boards
Amphenol SV Microwave SuperFlex Ø.047 cable assemblies
Amphenol SV Microwave has launched 6 new RF cable assemblies using its most flexible Ø.047 cable yet!  This super flexible coax cable is capable of extreme bends which allow it to fit in tight spaces and route for any application.  These new fixed le
Bourns TBU-RSxxx-300-WH series high speed protectors
Bourns’ TBU-RSxxx-300-WH series high speed protectors are designed for surge protection in indoor and outdoor security camera systems using any kind of gateway (IP CAM and NVR...etc) with RS-485 or high speed signal functionality. The TBU-RSxxx-300-
Bourns CHP-A series ultra-high power chip resistors
Bourns has introduced its sulfur-resistant, AEC-Q200 compliant ultra-high power thick film chip resistors. This surface mount series helps strengthen the already broad range of surface mount chip resistors being offered by Bourns. The CHP-A series s
Bourns CR01005 series thick film chip resistors
Bourns has introduced its CR01005 series thick film chip resistors. Extra small 01005 inch (0402 metric) CR01005 series broadens the general purpose thick film chip resistor family to eight different footprints up to 2512 (6431 metric).  The CR01005
Bourns SRP0310/0315/0410/0510/0610 power inductors
Bourns is introducing five new high current, very low profile, shielded power inductor series designed to meet today’s high current density requirement and low profile assembly in various types of consumer electronics applications. These inductor ser
Delta PMC-24V600W1RW series 24V 600W power supply
Delta’s latest 24V 600W power supply is now 20% smaller and as part of the PMC Series of panel mount power supplies, the PMC-24V600W1RW/1SW provides a 24V output voltage with high efficiency > 92% @ 230Vac. Leakage current has been reduced to less th
Panasonic ERJU*RD series thick film chip resistors
Panasonic Industry expands its robust ERJU resistor series with a low TCR model. Even though applications are getting more digital with every device generation and a lot of functions are defined by the implemented software, nothing in the world would
Panasonic ERJ-UP3 series thick film chip resistors
Panasonic introduces the NEW ERJ-UP3 series of anti-sulfurated anti-surge type chip resistors in an 0603 inch case size. Extremely durable in challenging or unclean, harsh environments, the NEW ERJ-UP3 Series provides anti-sulfurization characteristi
Panasonic GY series SP-Cap conductive polymer electrolytic capacitors
Panasonic Industry Europe has added a new long-life surface mount type series to its industry-leading product line of SP-Cap Conductive polymer aluminium electrolytic capacitors. Available with a rated voltage of 2.0VDC or 2.5VDC, GY capacitors benef
Panasonic EZPV series DC film capacitors
The EZPV series of DC film capacitors from Panasonic Industry Europe benefits from Panasonic’s original in-house patterned metallisation process with fuse mechanism function. This unique technology delivers stable capacitance level over the product l
CTS 292 series 20mm optical ring encoder
The 292 series optical ring encoder provides a reliable and durable solution to applications that require extended rotational life where traditional mechanical contacting designs fall short.  The hollow shaft design allows the engineer to integrate a
OMRON XP2U series USB Type-C module test socket
OMRON Electronics XP2U Test Sockets are designed for testing electronic devices that have a USB Type-C I/O connector. OMRON XP2U Sockets allow the user to connect to the testing equipment by one-touch connection to the USB Type-C connector. XP2U is i
Bourns SM41126EL series LAN transformer module
Bourns' SM41126EL LAN transformer is RoHS compliant, IEEE 802.3 Ethernet compatible, and offers a -40°C to +85°C temperature range. This transformer is constructed with discrete chip LAN transformers and common mode chokes assembled on a PCB with a f
Cinch Commercial grade 2.4mm and 2.92mm RF terminations
Midwest Microwave commercial grade terminations are designed to meet the requirements of today's commercial operating systems applications and offer the best combination of price and performance. Standard catalog units are available off the shelf and
Cinch Connectivity Johnson™ 2.92mm 40 ghz test cable assemblies
Johnson™  2.92mm  Straight  Plug  -  2.92mm  Straight  Plug,  40  GHz  Test  Cable  Assemblies allow connectivity in engineering lab and manufacturing environments for precision test and measurement applications.  Johnson  2.92mm  Test  Cable  Assemb
Amphenol CS ix Industrial™ IP20 connectors
ix Industrial™ connectors enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. These 10mm pitch connectors featuring 2-point me
Vishay 152 CME and 192 CTX series high voltage aluminium capacitors
Vishay had introduced two new series of automotive grade, surface-mount aluminium electrolytic capacitors that combine high voltages up to 450 V with operating temperatures up to +125°C and useful life up to 6,000 hours for automotive and industrial
Panasonic ZE series hybrid capacitors line extension
Panasonic has extended its ZE series of hybrid capacitors for 48V related applications such as cooling fans, oil pumps, water pumps, motors, and DC-DC converters.   Features Endurance: 2000 h at 145 ? (High temperature / Long life)Low ESR and high
SCHURTER UMT-W series super time-lag SMD fuse
SCHURTER launched the UMT-W series pulse-proof SMD ceramic fuse with super time-lag tripping characteristics, which is particularly suitable as a fail-safe device in demanding applications. The cuboid shaped (5.3 x 16 mm), extremely compact SMD fuse
Stewart Connector SealJackTM RJ45 to RJ45 PCB coupler
Stewart’s SealJackTM RJ45 to RJ45 PCB coupler provides reliability and functionality  when  Ethernet  begins  to  move  outside  the  typical  office  environment. Stewart’s SealJackTM PCB coupler utilizes the Right Angle SealJackTM  RJ45  jack  to 
Bourns SRP0xxx series new low profile shielded power inductors
Bourns is introducing eleven new high current, very low profile, shielded power inductor series designed to meet today’s high current density requirement in various types of consumer electronics applications. These inductor series are manufactured wi
Murata DLW32SH101XF2 series wire-wound common mode chokes
Murata  has introduced the DLW32SH101XF2 series wire-wound common mode choke, which is the world’s first to support DCMR Class 3, fulfilling the IEC62228-3 requirement for use in CAN FD next-generation automotive networks.  In the automotive industr
Results Per Page: