Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Panasonic ETQP5M series power choke coil line extension
Panasonic Industry has extended its ETQP5M series of high heat resistant, high reliability metal composite core power choke coils.   Features High heat resistance: operation up to 150°C including self-heatingHigh-reliability: high vibration resist
KEMET X7R series capacitors with KONNEKT™ technology
KEMET's X7R with KONNEKT™ technology surface mount capacitors are designed for applications where higher capacitance and voltage are needed without requiring additional board space. KONNEKT high density packaging technology uses an innovative Transie
TE Connectivity PCON 12 one-position 90° unsealed connector
The PCON 12 offers a one-position, unsealed power connection with positive and negative markings on each connector. Its 90° terminal orientation makes it ideal for establishing power connections in extremely cramped in-cabin spaces. Constructed of fl
KEMET FLLE2-P/Q/R/SU single phase EMI filters
KEMET has launched a new range of general purpose, single phase filters for medium to very high attenuation. The FLLE2-P, Q, R, S and U models feature a chassis mount for fast mounting, and a metal case filled with self-extinguishing resin. Fast-on o
Amphenol CS Aorora FFC/FPC 0.5mm connectors
Amphenol CS’s Aorora 0.50 mm pitch flex connectors utilize 0.50mm contact spacing to terminate mobile devices across a variety of applications. These connectors are offered with top, bottom, dual beams, and dual contact positions with both ZIF (zero
Amphenol CS Aorora FFC/FPC 1.00mm connectors
Amphenol CS’s Aorora 1.00 mm pitch flex connectors utilize 1.00mm contact spacing to terminate displays and support complex board-to-board connections. These connectors are offered with top and bottom contact positions in both ZIF (zero insertion for
Molex 2.50mm board-in connector
The 2.50mm Board-in Connectors product line, designed for automotive and industrial applications, complies with major industry standards and features improved terminal pin position and wider operating temperature ranges.   Features Larger wire acc
Molex Mini-Fit Sigma sealed power connectors
Mini-Fit Sigma sealed Wire-to-Wire Connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from water, foam and dust debris ingress.   Features Panel Mount Ears Recommended panel cut-outs for 0.89mm to 3.0
Molex Pico-Lock wire-to-board 2.00mm pitch connector system
This connector is available in 1mm, 1.50mm and 2mm pitch. Wire-to-board connector system is ideal for applications requiring ultra-low profile, high-current and secure locking.   Features Beveled header in pin design Provides smooth mating and pi
MX150 Sealed hybrid and panel mount connector system
The field-proven MX150 Sealed Connector System with a USCAR interface offers a compact package, a superior operating temperature and a current rating up to 22.0A for power and signal, automotive and commercial vehicle applications.   Features Matt
TE Connectivity Dynamic series D-2970 flex push connector
TE Connectivity’s Dynamic series D-2970 is a compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination.   Features The push-in clamp and single-hand-operating centre-locking lever – both designed
TE Connectivity 1.0mm centerline locking HPI connectors
TE’s new 1.0mm centerline locking High Performance Interconnect (HPI) solution addresses the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. A locking feature strengthens the mating conn
TE Connectivity SUPERSEAL Pro 2 position sealed connector
Good connector design is the key component for power or signal transfer applications that operate in harsh environmental conditions. Using the right connectors with better reliability and higher waterproof resistance increases the performance of appl
TE Connectivity M3200 compact industrial pressure transducer
Maintaining reliable performance of the applications in harsh environments is challenging for the Industrial markets such as HVAC/R, air compressors and injection molding machines. TE Connectivity’s (TE) M3200 will work well in these applications by
KEMET C44U-M, C44P-R, and R75H series film capacitors
KEMET today  announces  three  new  series  of  metallizedpolypropylene dielectric film capacitors: C44U-M, C44P-R, and R75H. Constructed with an aluminium canister design, both the C44U-M and C44P-R series address the increasing demand  for  high-po
KEMET QGC analog pyroelectric infrared gas sensors
KEMET’s QGC thin film pyroelectric gas sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 1 to 4 element sensor in a TO39 package.The sensor element is built into a lo
KEMET QDC pyroelectric infrared food sensors
KEMET’s QDC thin film pyroelectric food sensors can be reduced in physical size and still provide high sensitivity with fast frequency operation, enabling this highly stable 2 element sensor in a TO39 package. The sensor element is built into a low n
Molex LTE/5G cellular external antennas
Off-the-shelf LTE/5G Antennas, designed for 2G/3G/4G/5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.   Features Antenna connect
Molex GNSS external antenna
Off-the-shelf External GNSS Antenna providing full-band position coverage and offering high RF performance and reliability for wireless and networking applications.   Features Full band GNSS antenna Supports GPS/GLONASS/BeiDou/Galileo bands, offe
Molex ISM dedicated short-range communications external antennas
Off-the-shelf 5.9GHz ISM/DSRC External Antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications.   Features Single-band connectors in straight and folded modes with SMA-J and
Molex 2.4, 5 GHz Wi-Fi/Bluetooth external antennas
Off-the-shelf 2.4, 5 GHz Wi-Fi/Bluetooth External Antennas, available in various configurations, offer high RF performance and reliability for wireless and networking applications.   Features Single- and dual-band connectors in straight and folded
Molex LTE/GPS 2-in-1 external antennas
Off-the-shelf LTE/GPS 2-in-1 External Antennas are a combination of high-performance GPS and a cellular antenna, designed for reliable asset tracking and remote monitoring applications.   Features Integrated LTE and GPS antennas in one housing En
Molex Micro-Lock Plus wire-to-board 1.25mm pitch dual-row gold plating
The Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets other industry requirements.   Features Smallest 1.25mm-pitch connector with positive lock Delivers secure m
Molex Micro-Lock Plus wire-to-board 1.25mm pitch dual-row connectors
One of the smallest wire-to-board “potting” connectors, with 3.00mm- (single-row) and 6.00mm (dual-row) high potting material to safeguard contact and latch areas in applications requiring environmental protection.   Features Withstands up to 105°
KEMET L-DMI series high current multilayer chip power inductors
KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipement that requires tight space both in dimension and in height.
OMRON G3VM-31QVH/31QVL/61QV2H/61QV2L/61QVH MOSFET relays
OMRON has extended its G3VM range of MOSFET relays with six S-VSON(L) voltage driven type models. Featuring a built-in current limiting resistor, these relays allow for simplified, space saving board layouts, and are ideal for applications that requi
OMRON G3VM-31HR1/61HR2 high current MOSFET relays
The new G3VM31HR1/61HR2 series from OMRON offer high switching performance at 30V 4.5A / 60 V 4A, making them ideal for high power load switching. Increased switching current allows high speed switching for faster operation of equipment. These relays
OMRON G9TA series PCB type AC power latching relays
OMRON has launched a new PCB type version of its G9TA series AC power latching relays. Featuring a rated load of 60A and a compact size of 36.7x39.1x18mm, this model contributes to easy assembly in production and secure electrical connection. The G9T
EPCOS B58703M1103Ax series temperature sensors from TDK
TDK presents the new B58703M1103A* temperature sensor − specially developed for demanding E-mobility applications, which call for high long-term stability. The NTC sensor is designed for a temperature range of -40°C to +150°C, whereby a temporary loa
Murata Power Solutions PQU650 650W AC-DC "U" channel power supply
PQU650 Series products are rated at 650W employing a “U” channel construction to operate with natural convection or forced airflow cooling. The PQU650 series is a 6”x 4” format capable of providing a continuous 650W1 output, with a constant current o
Results Per Page: