Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Molex Mini-Fit Jr single row cable assemblies
The Mini-Fit Jr. single-row discrete wire cable assembly delivers an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating.   Features Multi-colour cable configurations with Mini-Fit
Molex Micro-Fit+ right-angle headers
The Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.   Features Fully isolated contacts on each side of the interface
Molex Micro-Fit 3.0 single row off-the-shelf discrete cable assemblies
Standard Micro-Fit TPA and non TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 6.5A to 8.5A maximum current rating to facilitate both prototyping and global production.   Fe
Bourns CC453232A series AEC-Q200 compliant chip inductors
Bourns Magnetics Product Line introduces the Model CC453232A Chip Inductor series. These inductors are wound on a ferrite core which provides low DC resistance and high rated current. Encapsulation construction allows these inductors to retain high r
Bourns PEC11H series rotary encoders
In line with our commitment to provide products with innovative design, superior quality and exceptional value, Bourns Sensors and Controls Product Line announces the release of the Model PEC11H series Rotary Encoder with High Detent Force. The Mode
Amphenol CS Minitek MicroSpaceXS™ 1.27mm connector platform
Minitek MicroSpaceXS™ Crimp-to-Wire connector platform's unique design meets LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 4A per contact making them ideal for higher power applications
Amphenol CS D-Sub Slimline connectors
FCI Basics has expanded the D-Sub connectors with a modified ultra slim body with contact alignment in a single row. These are available both in SMT termination suitable for reflow soldering and solder tail version for standard wave soldering. These
Amphenol CS Minitek MicroSpeed 1.00mm board-to-board connectors
FCI Basics Minitek MicroSpeed connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic com
MicroSpaceXS™ 1.27mm crimp-to-wire connectors
MicroSpaceXS™ Waterproof connectors are designed for harsh automotive environments, meeting LV214 up to Severity-3 and USCAR-T4V2 standards. With a 1.27mm pitch and 3Aper contact rating, they are ideal for compact, high-power applications. Available
Amphenol CS Minitek Multipitch 1.25mm wire-to-board connectors
FCI Basics Minitek Multipitch 1.25mm wire-to-board connector's compact design addresses the growing demand for miniaturising components. The connector system is offered in single and double rows with active latching, and optional TPA and CPA features
Amphenol CS FLM series Zhaga Book 20 compliant connectors
The FLM series products are compliant with the Zhaga Book 20. Zhaga Book 20 specifies 2 position connectors identified as Luminaire Extension Module Receptacles (LEX-MR) and Luminaire Plugs (LEX-LP), used for DALI-2 (Digital Addressable Lighting Inte
Amphenol SV Microwave non-magnetic RF connectors
SV Microwave’s non-magnetic RF connectors provide high-performance, reliable solutions for a variety of medical, aerospace and quantum computing applications.  Carefully selected non-magnetic materials, plating and manufacturing techniques have been
R52P Series X and Y Film Capacitors
The R52 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The R52 Series is ideal for harsh environmental conditions and meets the demandin
KEMET A768 series V-chip solid polymer aluminium capacitors
KEMET’s Surface Mount Solid Polymer Aluminum Capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties
Harwin Datamate Mix-Tek connectors
Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions. Male and Female cable connector housings can be specified
C4AQ Series Low Profile Film Capacitors
The C4AQ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (white or grey in color) filled with resin, and uses 2 or 4 tinned wires. These automotive grade devices meet the demanding Automotive Electr
KEMET ALF70/80 series press-fit aluminium electrolytic capacitors
KEMET ALF70/80 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snapin capacitors, providing reliable electrical contact and the same vibration performance
TE Connectivity SSRMP mini puck series solid state relays
Where silent, fast and long electrical life in switching is required, TE Connectivity (TE) Potter & Brumfield Solid State Relays (SSR) are featured. They are used in heating, lighting, industrial automation and industrial machinery applications. The
Eaton 0603HV fast-acting SMD fuses
Eaton Bussmann® series 0603HV fast-acting SMD fuses are reliable overcurrent protection devices ideal for sensitive electronics. These small 0603 (1608 metric) footprint (1.6mm x 0.8mm) surface mount devices are designed to interrupt up to 50A at 63V
Eaton PTSLR series resettable fuses
Eaton PTSLR PTC Resettable Fuses provide overcurrent and overtemperature protection in a variety of applications and come in 0805, 1206, 1210, and 1812 chip sizes. PTSLR PTC Resettable Fuses offer hold currents from 0.75A to 5A and can interrupt faul
Eaton CC06FA automotive-grade chip fuses
Eaton Bussmann® CC06FA Automotive-Grade Chip Fuses offer a 500mA to 1.5A current range, 63VDC voltage rating, and are AEC-Q200 qualified. The CC06FA series features a rugged ceramic and glass construction and a 0603 compact design that utilises less
Bel Power Solutions ABC/ABE1200 series 1200 W AC/DC power supplies
The ABC1200/ABE1200 series of AC-DC power supplies provide a steady 1200W of regulated DC power through 180-305VAC and 1000W through 85-137VAC input voltage ranges in a single output of 24VDC or 48VDC, offering 12VSB and 5VSB standby outputs and a fu
Bel Power Solutions PEC550/800/1300/1600 series AC-DC power supplies
Bel Power Solutions has launched four new AC-DC CRPS front-end power supplies, the PEC550, PEC800, PEC1300 and PEC1600. These power supply modules feature a +12V main DC output and a + 12V standby output. They operate as single supply, or in an N+1 p
Bel Power Solutions ACC/MCC750 series 750W AC/DC power supplies
Bel Power Solutions announced the ACC750 (industrial) and MCC750 (medical) series of convection cooled power supplies which are available in a couple of single output voltages. The natural convection cooling operation (without a fan) is particularly
Bel Power Solutions MBC1200/MBE1200 series 1200W AC-DC power supplies
The MBC1200/MBE1200 series of AC-DC power supplies provides a steady 1200W of regulated DC power through 180VAC-305VAC and 1000W through 85VAC-137VAC input voltage ranges in a single output of 24VDC or 48VDC, offering 12VSB and 5VSB standby outputs a
Bel Power Solutions ABC/MBC401 series 400 W AC-DC power supplies
Bel Power Solutions announces the ABC401/MBC401 series of 400W AC-DC power supplies in five different low-profile 1U packages, including open frame, enclosed, U-channel, perforated cover and vented cover configurations. The ABC401 series (industrial)
Bel Power Solutions ABS/MBS601 series 600W power supplies
Bel Power Solutions announced the ABS601 (industrial) and MBS601 (medical) series of convection cooled, sealed power supplies which are fully potted and offer IP66/67/68 ingress protection. The ABS601 series delivers a steady 600W (800W peak for 10s
Bel Power Solutions ABC601 600W AC-DC power supplies
Bel Power Solutions announces the ABC601 series of open frame power supplies which are ideal for both industrial and medical applications and are available in a variety of single output voltages. The ABC601 series provides a steady 600W of regulated
Bel Power Solutions ABS/MBS400 series 400W power supplies
The MBS400 series of AC-DC power supplies provides up to 400W of regulated output power through wide input voltage range 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC or 48VDC. It comes in a 83.0mm x 212.0mm x 42.0mm form factor, offering
Aimtec AM30CW-NZ series high-power density 30W DC-DC converter
The AM30CW-NZ is a 30W DC-DC converter that offers a regulated output which contributes to a more stable and reliable output performance. It features a wide 4:1 input voltage range of 18-75VDC, which will benefit your new system design. This series
Results Per Page: