| Image | Product |
|---|---|
|
Harwin RFI shield chips and cans
RFI or EMI shield cans are the most popular way of providing protection against the effects of RFI and EMI. They create a Faraday cage around the sensitive or emitting circuits, preventing interference disrupting the device. The disadvantages of this |
|
Gecko MT phase 2 connector
The Gecko MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range. The smallest and lightest mixed-layout connector available for high-performance applications, Gecko MT i |
|
Kona high-reliability connectors
Specify high current and high quality for maximum power in extreme conditions. With 8.5mm pitch and individually shrouded connections, you can achieve up to 60A and 3000V per contact. The tough resilient housings protect the connections from physical |
|
EATON Bussmann 1145HV and 1350HV series fast-acting fuses
Eaton Bussmann series 1145HV and 1350HV fast-acting fuses provide reliable overcurrent protection up to 5A for high voltage applications. Both product families are available in surface mount printed circuit board packages with the 1145HV in 11mm x 4. |
|
Amphenol CS Hermetic sealed connector
Amphenol offers glass or epoxy sealed Hermetic connectors which offer a highly reliable electrical connection at both ends serving as a feed through. These connectors or cable assemblies are available in various pin configurations and are suitable fo |
|
TE Connectivity SAWS, ES and CPLK
TE preprinted label kits include popular labels from safety and warning, electric symbols and calibration product lines. This variety of assortments labels are packed in a booklet format. These labels are selected to fit several industrial applicatio |
|
|
OMRON W7BB-X01 series bash button
Omron is proud to offer this innovative solution to address the requirements of Casino Gaming Machines. This is a button for the operation deck of Casino Gaming Machines. We call this as General Purpose Bash Button –GPBB. Features Design freedom |
|
KEMET PEH227 series radial crown aluminum electrolytic capacitors
These electrolytic capacitors contain a radial crown, which allows them to be mounted in a standing position. They feature ultra-high CV with an outstanding electrical performance and high energy storage capability, a polarised, all-welded design, ti |
|
KEMET AC line filters SCF-XV series comon mode chokes
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise count |
|
Laird Technologies IWC series SMD wire wound ceramic chip inductors
Laird IWC series SMD wire wound ceramic chip inductors improve electronic performance and reliability. A low profile and compact design benefits Telecom, Industrial and General Consumer Electronic designs, particularly for antenna, wireless communica |
|
Amphenol RadCrimp™ solar splice connector
The RadCrimp solar splice with Melni Spiral Termination Technology from Amphenol Industrial Solar Technologies (AIST) is a robust DC connector, dual rated to UL 1500V DC specifications. The RadCrimp removes improper mating from the equation, eliminat |
|
Bourns SF-0603SPA-R and SF-1206SA-R series fuse
Bourns is pleased to announce the introduction of the new automotive grade model SF-0603SPA-R and SF-1206SA-R series SMD fuses to expand its portfolio of AEC-Q200-Equivalent compliant singlFuse™ SMD fuses. The new model SF-0603SPA-R and SF-1206SA-R |
|
Tria ASUS Tinker Board R2.0
Tinker Board R2.0 series with its Quad Core Rockchip RK3288 SOC offers a superior performance level versus the most popular competing 1.8″” boards available in the market. An ARM-based Mali™-T764 GPU provided with the Tinker Board R2.0’s GPU enables |
|
Amphenol CS RJE3A and RJE72 series of modular jacks
The RJE3A series of modular jacks is a SMT connector that meets CAT5e performance per EIA-568-C.2. It supports gigabit ethernet protocols as well as 2.5GBASE-T per IEEE 802.3bz. Shielding available for improved EMI performance and LEDs for link activ |
|
Bourns SRP2010DPA series AEC-Q200 power inductors
Bourns is introducing the new model SRP2010DPA series high current shielded power inductors with a compact and low profile design and a 1mm maximum height. These inductors are manufactured with a metal alloy powder core featuring high saturation curr |
|
Bourns MF-LSMF series high power PPTC resettable fuses
The Bourns is pleased to announce the expansion of its model MF-LSMF series high power surface mount polymeric positive temperature coefficient (PPTC) resettable fuses. The new models expand the hold current range to 0.75A to 6.0A with maximum voltag |
|
Pulse PAC6034 series common mode chokes
Pulse is excited to announce the launch of the new PAC6034 series of common mode chokes which double the current density of existing industry solutions of similar size. The PAC6034 complements our higher power PA5140/41 series and the expands on the |
|
Amphenol AS GE-2096 GE-2098 and GE-2099 series
Thermometrics pressure and temperature combination sensor provides both pressure and temperature measurements in one sensor assembly. For reliable and accurate measurements, the sensor utilizes NTC thermistor technology for temperature sensing alongs |
|
Bourns SRN3030HA, SRN4030HA and SRN5030HA series power inductors
Bourns is introducing the new AEC-Q200 compliant model SRN3030HA, SRN4030HA and SRN5030HA series high temperature semi-shielded power inductors. Constructed with a magnetic-silica coating to the perimeter of the inductor winding to provide effective |
|
Flex Power Modules PKU4116HD series 1/16th brick DC-DC converters
This open-frame module is in the industry-standard 1/16th brick format, 33.02mm x 22.86mm x 9.8mm, and is rated at 110 W/2 A output to 50°C ambient with natural convection, and to 85°C with additional airflow. Excellent thermal performance also allow |
|
Murata Power Solutions 250W IRH-W80 and 150W IRQ-W80 converters
Murata announces two new ultra-wide 10:1 ratio DC-DC converters, the 250W IRH-W80 half-brick and the 150W IRQ-W80 quarter-brick from Murata Power Solutions. Both high power density modules feature efficiency levels above 91% with a 16VDC to 160VDC in |
|
Murata MYBSP01206AZFT 802.3bt-compliant isolated DC-DC converters
Murata Manufacturing Co., Ltd. has recently expanded its lineup of isolated DC-DC converters for PoE*1 with the release of the MYBSP01206AZFT (12V / 6A) isolated DC-DC converter for PDs*2 compliant with IEEE 802.3bt. The MYBSP01206AZFT is already bei |
|
Murata IRQ-W80 series converter
The IRQ-W80 series of isolated, regulated converter modules deliver an impressive 150W output power from an ultra-wide 10:1 input voltage range, complying with the from 24V to 110V input battery voltages including transients as per EN50155 (2017) sta |
|
Murata IRH-W80 series converter
The IRH-W80 series of isolated regulated converter modules, deliver an impressive 250W single output from an ultra wide input voltage range from 16V to 160V DC, complying with the input battery voltage transient ranges of EN50155 (2017). The industry |
|
Delta MEP-200A24J series medical power supplies
Delta launches the new 200 W output model (MEP-200A24J) for the MEP series medical power supplies. The MEP-200A24J operates over the input voltage range 90VAC to 264VAC and can deliver up to 200 W output power with convection cooling in a small footp |
|
Flex Power Modules BMR492 brick digital isolated DC-DC converter
The BMR4920100/001 is rated at 10.4V/67.4A output over a 40V to 60V input (80 V/100ms), and can also deliver up to 950W peak for less than 1 second. The BMR4920300/864 has the same input range and features an output of 12V at 66.7A, delivering 800W c |
|
Flex Power Modules BMR350 digital quarter brick DC-DC converter
The BMR350 is a non-isolated DC-DC converter in a quarter brick format and is rated at 860W continuous and 1200W peak power. BMR350 is ideal as an intermediate bus converter for powering processors and ASICs with peak power demands. The product featu |
|
Flex Power Modules BMR510 two-phase integrated power stage
Flex Power Modules is announcing the BMR510, its first two-phase integrated power stage, with a continuous total output current of 80A and capable of delivering a total of 140A peak output from 0.5V to 1.3V from an input from 4.5V to 16V. At less th |
|
Murata Power Solutions announces D1U74T common redundant power supply
Murata Power Solutions has announced the D1U74T series designed to meet the CRPS (Common Redundant Power Supply) standard defined by Intel® and target server products for supercomputers, high-performance computing (HPC) systems, artificial intelligen |
|
OmniOn Power expands CLP open-frame power supply family
The simple, but powerful, design architecture of the CLP power supplies makes optimal use of components, their placement, and electrical routing techniques to provide more power in less space – one of the greatest challenges facing board designers an |