| Image | Product |
|---|---|
|
Artesyn CSU2000ADC 2000W distributed power system
Advanced Energy's Artesyn CSU2000ADC is housed in the industry standard 1U x 73.5mm x 185mm form factor featuring -48VDC input voltage. This DC-DC power supply belongs to the CRPS family of products, and matches the mechanical form and fit of Advance |
|
Artesyn LGA110D non-isolated digital point-of-load DC-DC converter
Advanced Energy's Artesyn LGA110D power supply features a 7.5VDC to 14VDC input voltage range and 350W output power rating. It is a new design of high performance non-isolated DC-DC converter focused at providing low-voltage and high current power co |
|
Artesyn AVD200-48S12 single output DC-DC converter
Advanced Energy’s Artesyn AVD200-48S12 is a single output DC-DC converter with standard sixteenth-brick outline and pin configuration. It delivers up to 17A output current with 12V output voltage. Above 93.9% ultra-high peak efficiency and excellent |
|
OMRON G3VM-201WR series mosfet relay
New non-leaded, high-current P-SON package. Features Load voltages 30V/60V/100V/200V.30V relay: continuous load current of 4.5A max.60V relay: continuous load current of 3Amax.100V relay: continuous load current of 2A max.200V relay: continuous |
|
Bourns PEC11D series dual concentric rotary encoder
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns Sensors and controls announces the release of the model PEC11D series dual concentric rotary encoder with momentary push switch. |
|
Vishay IHLE-2020CD-51 high current inductor
Vishay/Dale IHLE® high current inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy |
|
Vishay MKP1848Se DC-Link film capacitor
Vishay MKP1848Se DC link film capacitors offer high performance and reliability in a compact low profile configuration designed for power electronics applications where economy of space is crucial, the MKP1848Se offers building height options from 12 |
|
Amphenol CS Mini Cool Edge IO OverPass™ solution
Amphenol ICC introduces the next-generation OverPass™ solution-Mini Cool Edge IO. The 0.6mm pitch connector come with a slim form factor design, capable of transmitting high-speed signal up to 56G PAM4/PCIe® Gen 4/PCIe® Gen 5, and allowing much great |
|
Panasonic PAN1770 Bluetooth® 5.1 low energy module
The PAN1770 is a Bluetooth 5.1 Low Energy (LE) module based on the Nordic nRF52840 single-chip controller that allows you to attach an external antenna via uFL. The Bluetooth 5.1 features additionally a higher symbol rate of 2Mbps using the high-spee |
|
Bourns SM453230-121N7YP and SM453230-231N7YP series gigabit ethernet
Bourns magnetics product line is introducing the new model SM453230-121N7YP Gigabit Ethernet / PoE+ Chip LAN 1G/2.5G/5G and model SM453230-231N7YP Gigabit Ethernet / PoE+ Chip-LAN 10G Base-T Transformers. Unlike traditional LAN magnetics built with m |
|
Bourns SRN2012T series semi-shielded power inductors
Bourns is introducing the model SRN2012T series semi-shielded power inductors. Constructed with a magnetic-epoxy coating to the perimeter of the inductor winding to provide enhanced shielding, these inductors release a lower level of magnetic field r |
|
Bourns CWF1610 and CWF2414 series chip inductors
Bourns is introducing the model CWF1610 and model CW2414 series chip inductors. These new inductors feature wirewound construction on a ferrite core which offers high inductance, high Q, high self-resonant frequency and low DCR in a compact size with |
|
Bourns CD-MMBL110S series surface mount bridge rectifier
Bourns is pleased to announce the release of the model CD-MMBL110S surface mount bridge rectifier diode designed for converting alternating current (AC) to direct current (DC) in power applications with space limitations and low profile requirements. |
|
KEMET A769 series solid polymers
KEMET’s A769 surface mount solid polymer aluminum capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low ESR |
|
Molex Off-the-Shelf (OTS) Milli-Grid discrete-wire cable assemblies
OTS Milli-Grid DR Sn discrete-wire cable assemblies offer a variety of cable lengths for connector systems based on a 2mm x 2mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. Feature |
|
TE Connectivity HPCR axial leaded non-inductive bulk ceramic resistors
TE Connectivity HPCR series axial leaded non-inductive bulk ceramic resistors provide excellent performance where high peak power or high- energy pulses must be handled in a small size. The advantage of the bulk construction is that it produces an in |
|
TE Connectivity 70 series braid tail backshells
TE Connectivity’s (TE) 70 series braid tail backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the recently introduced banding (BT) and Tinel ring (TXR) backshells with a braid tail version to suit a |
|
TE Connectivity Cat6A industrial mini I/O field installable connectors
TE Connectivity (TE) industrial mini I/O connector can be used in Cat6A Ethernet connections where fast and flawless field installation is an important requirement. It can be connected to the cable without special tools and can accommodate 8-wire AWG |
|
TE Connectivity SolderSleeve devices for space applications
TE Connectivity (TE)’s SolderSleeve device for space is our response to support the critical requirements of the space industry. This product is designed and developed for applications within this vertical market (including LEO satellites) which requ |
|
TE Connectivity Cat5 industrial mini I/O field installable connectors
The industrial mini I/O connector system is a compact, wire-to-wire and wire-to-board solution for reliable serial, bus and Ethernet connections in industrial applications. With only one quarter the size of conventional RJ45 plugs, the industrial min |
|
TE Connectivity HDC HMN EMC module insert
TE Connectivity EMC Shielding Modular Insert is designed to provide EMC protection solutions in modular systems. The existing solution needs two connectors to transition power and signal separately, with new HMN shielding modular insert. Which enabl |
|
Excelsys CmK CoolMod higher voltage module
Designed for industrial and medical applications that require non-SELV DC voltages. 200V DC output and higherIEC60601-1 3rd editionIEC62368-1Industry leading 5-year warranty We are happy introduce the new single slot CmK higher voltage module. Pro |
|
Artesyn LCM4000HV series power shelf LED horticulture lighting
Advanced Energy’s Artesyn LCM4000HV series and associated LCM12K mounting shelf has been designed specifically to provide a centralized current source for medium to large scale LED lighting and horticulture applications. The unique input design allow |
|
Delta MEA-090A series AC-DC medical adapter
Delta expands the MEA series medical AC-DC desktop type adapters by launching a new 90W output model – MEA-090A. It offers four output voltages 12V, 15V, 19V and 24V, and is 20% smaller than the previous generation. The MEA-090A meets efficiency DoE |
|
Molex PowerPlane busbar power connectors
PowerPlane Busbar power connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution applications. Features High-conductivity copper alloy Provi |
|
Molex Off-the-Shelf (OTS) Milli-Grid dual-row tin cable assembies
OTS Milli-Grid DR Sn discrete-wire cable assemblies offer a variety of cable lengths for connector systems based on a 2mm x 2mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. Feature |
|
|
Molex 213032 series Juwel backshells for FCT D-Sub connectors
Juwel backshells for FCT D-Sub connectors offer cable management by enabling a straight to 45-degree adjustment of the d-sub connector’s orientation and provide click-and-close assembly, protection and strain relief. Features Flexible cable outl |
|
Molex VersaBlade 2-circuit flange wire-to-wire connector system
VersaBlade wire-to-wire connectors deliver reliable signal and power transmission at 300V and 15A with superior mating reliability, polarization and easy harness assembly. Hightemperature variants support -55°C to +150°C, 600V/14A max. power requirem |
|
TE Connectivity HDC-HK-HDW3/1/1-23/16/47 heavy duty connectors
TE Connectivity’s Heavy Duty Connectors (HDC) deliver, reliable performance in harsh environments. Designed specifically for high performance EMC demand for industrial applications, the new HDC HKHDW3/1/1-23/16/47 combines power and signal in one sma |
|
Bourns SRP1038WA and SRP1265WA series automotive power inductors
Bourns is introducing the new automotive grade SRP1038WA and SRP1265WA series high current shielded power Inductors that are designed to meet today’s high current density, high temperature requirements and harsh vibration operating environments of v |