Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
KEMET R4Y series capacitors
The R4Y is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94V–0. Automotive grade devices meet the demanding automotive electronics council's AEC–Q200 qual
KEMET A771 surface mount solid polymer aluminum capacitors
KEMET’s A771 surface mount solid polymer aluminum capacitors offer 4,000h lifetime and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its ultra low
KEMET R58 X1 series capacitors
The R58 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94V–0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC–Q200 quali
KEMET ALH82 105C HV snap-in stocking package
The KEMET ALH82 snap-in capacitors offer high performance and reliability in a specific range of case sizes for high voltage ratings of 550V to 600V featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum c
TE Connectivity BMC series of multilayer ferrite beads
TE Connectivity (TE)’s BMC series of multilayer ferrite beads cover a wide range of impedance characteristics. The chip beads have a monolithic inorganic material construction that reduces the effect of electromagnetic interference (EMI) and high-fre
TE Connectivity NTSEAL 48 position connectors
Providing flexible and robust wire-to-wire connectivity in a compact footprint, TE Connectivity (TE)’s innovative NTSEAL 48 position, high-density hybrid sealed connector utilizes the proven DEUTSCH common contact system with both size 16 and size 20
TE Connectivity Faston Lif 250 series left hand flag receptacle
TE Connectivity’s (TE) Faston products have been the industry leader in the appliance and automotive industries for years. TE continues to reinvent the Faston product line to meet the changing trends in these and other industries. We have seen the ne
TE Connectivity 112G portfolio solutions
TE Connectivity’s (TE) 112G wide-ranging product portfolio provides a robust and flexible array of solutions to enable next generation architectures. The product family supports standard form-factors and performance requirements, designed with reliab
Molex Off-the-Shelf Micro-One 2.0 cable assemblies
Molex Off-the-Shelf (OTS) Micro-One 2.0 cable sssemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile desi
TE Connectivity SPE M8 series hybrid board receptacle and cordset IP67
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybri
TE Connectivity 2.0mm signal Grace Inertia connector series
The market is demanding miniaturized, reliable connectors that provide cost saving opportunities. Understanding the needs of our customers, our engineers designed the next generation 2.0mm pitch signal Grace Inertia connector series, the ideal soluti
Bourns SRP3212 series mini-molding power inductor
Bourns Introduces an ultra-low capacitance TVS diode in an 0201 package for ultra-high-speed interface protection model CD0201-T2.0LC Bourns, Inc., a leading manufacturer and supplier of electronic components, is pleased to introduce the model CD0201
KEMET A766 series surface mount solid polymer aluminum capacitors
KEMET’s surface mount solid polymer aluminum capacitors offer longer life and greater stability across a wide range of temperatures. This highly conductive solid polymer electrolyte eliminates the risk of drying out and, due to its low ESR properties
Molex 172447 series Mini-Fit Versa color connectors
Molex Mini-Fit Versa color connectors offer five color options for quick connector identification and ease of assembly and also provide their standard offerings.   Features​ Panel-mount and vertical-header options; with or without peg options  Mai
Molex OneBlade 1.00mm pitch wire-to-board connector system
The modular OneBlade 1.00mm-pitch wire-to-board connector system with friction lock and spacious pick-and- place area combines design simplicity with speed and ease of assembly.   Features Friction lock  Provides better mating retention of header
Molex Micro-Fit+Dual-Row wire-to-wire power connectors
The micro-fit+ connector ystem offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.   Features​ Fully isolated contacts on each side of the interface Help prevent potential arc
Molex 219658, 219659 series Off-the-Shelf C-Grid III cable assemblies
OTS C-Grid III cable assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction.   Features​ Gold flash and two-sided gold plating on contact available  Offers a more cost-effect
Molex off-the-shelf Micro-lock plus 2.0 tin discrete wire cable
Off-the-shelf  Micro-Lock Plus 2.0 tin discrete wire cable assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.   Features​ OTS Micro-kock plus 2.0 tin discrete wire c
Molex Zero-Hachi connector system
The Zero-Hachi connector’s fine pitch, low-profile height and extensive circuit size range address the concerns of shrinking electronic device space across industries. The connector’s dual-point contact feature enhances electrical reliability during
Molex 218056, 218057 series off-the-shelf discrete wire cable assembli
Molex Off-the-Shelf (OTS) extreme guardian discrete wire cable assemblies offer a range of design options and are available in 2-and 3-circuit sizes.   Features UL and CSA certification Has accredited safety agency approval and meets safety requi
Molex PremoFlex FFC 0.30mm-Pitch jumper cables with ear tabs
PremoFlex FFC 0.30mm-Pitch jumper cables with ear tabs deliver durable and flexible PCB-connection solutions with a range of custom and off-the-shelf options, including assemblies with easy-on FPC connectors.    Features​ Ear tabs Provide excelle
Molex PremoFlex FFC 0.30mm-Pitch jumper cables with latching notches
PremoFlex FFC 0.30mm-Pitch jumper cables with latching notches deliver durable and flexible PCB-connection solutions with a range of custom and off-the-shelf options, including assemblies with easy-on FPC connectors.   Features​ Locking notches P
Molex Micro-Lock plus connector
Ideal for compact applications, the Micro-Lock plus connector system provides electrical and mechanical reliability in a high-temperature design that meets other industry requirements.   Features​ Smallest 1.25mm-pitch connector with positive lock
Molex KK396 cable assembly
OTS KK 396 discrete wire cable assemblies offer a 3.96mm pitch, a maximum current rating of 13.0A, and they are available in a variety of cable lengths to facilitate both prototyping and global preproduction.   Features​ High-temperature nylon hou
Molex Mini-Fit sigma pre crimped leads
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. Pre-crimped leads are available
Molex Mini-Lock SMT
The versatile and proven 2.50mm pitch mini-lock wire-to-board or wire-to-wire connector system extends design options to include vertical and right-angle SMT headers, with terminal position assurance (TPA) retainer and glow-wire through-hole vertical
TE Connectivity micro-coaxial receptacles and cable assemblies
TE Connectivity’s (TE) micro-coaxial receptacles and cable assemblies offer excellent electrical performance to connect a RF cable assembly or antenna to a main printed circuit board. Our micro-coaxial receptacles can offer drop-in replacements for m
Bourns CD0201 T2.0LC series ultra low capacitance TVS diode
Bourns Introduces an ultra-low capacitance TVS diode in an 0201 package for ultra-high-speed interface protection model CD0201 T2.0LC Bourns Inc., a leading manufacturer and supplier of electronic components, is pleased to introduce the model CD0201-
Harwin Archer .5 series 0.5mm pitch mezzanine connector
Following the recent introduction of Archer .8 (0.8mm pitch board-to-board connectors), the company has extended its range again with a 0.5mm pitch range. Harwin’s award-winning engineering design team developed this latest compact mezzanine connect
Harwin Kona series connectors
The Kona range consists of male and female high-reliability mating connectors, based on an 8.5mm pitch single row format-part numbers start with the series code KA1. These connectors are designed for higher power applications with a rugged or durable
Results Per Page: