Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Amphenol CS FlexLock 3.20mm pitch FPC-to-board connectors
FlexLock® FPC-to-Board connector's compact design address the growing demand for automotive application market. The connector design is compliant to USCAR-T2V2 specifications. The connector has nominal current carrying capacity of 3A per contact to
Amphenol WaSP microminiature circular connector
The WaSP microminiature circular connector features a simplified interface designed for ease of use, quick mating, and affordability. With no jam nut and a 1/4 turn polymer locking ring, mating the WaSP is quick and easy. Its lightweight aluminum she
Bourns MH1005 and MH1608-T series high current ferrite bead
Bourns magnetics product line is introducing the model MH1005 and MH1608-T series high current ferrite beads that are compact size, low profile, and low DCR with rated current up to 5A in the model MH1608-T series and 3A in the MH1005 series. These f
Bourns PF-N series POWrFuse high-power telecom power fuse
Bourns POWrFuse high-power fuse product line is pleased to announce the model PF-N series POWrFuse™ high-power telecom power fuses, which are high power rating, industrial fuse links designed to the UL 248 standard. The new model PF-N telecom power
Bourns PF-G, PF-J and PF-H (Ind) series POWrFuse high-power fuse
Bourns POWrFuse high-power fuse product line is pleased to announce three new POWrFuse™ high-power fuse series, which are high power rating, industrial fuse links designed to the UL 248 standard. The new model PF-G (63A), PF-J and PF-H (Ind) series a
OMRON B5W-DB series diffuse reflective sensor
An ultra-small sized light diffuse reflective sensor capable of detecting long ranges up to 550mm.   Features Small size with long sensing distance ≤550mm Able to mount in the place where you want to adopt the sensorVariable sensing distance from
OMRON BCWC colour sensor
Remote condition monitoring needs are increasing due to shortage of engineers who are qualified for maintenance service. Optical color sensor B5WC is one of new solution to automate the maintenance process and solve labor shortage social issues.  De
Bourns Photovoltaic (gPV) power fuse
Bourns POWrFuseh high-power fuse product line is pleased to debut the first two series of the POWrFuse™ high-power fuse product families, which are high power rating, industrial fuse links designed to UL 248 and IEC 60269 standards. These new Photov
Bourns semiconductor Class aR power fuse
Bourns POWrFuse high-power fuse product line is pleased to announce two new series of POWrFuse™ high-power fuse product families, which are high power rating industrial fuselinks designed to the UL 248-13 standard. The new model PF-F and PF-M high-s
Bourns PFB series power line communication (PLC) transformers
Bourns custom magnetics product line is introducing the new model PFB power line communication transformer series. Bourns offers two part numbers for the PFB series – PFBR45-ST13150S as a standard PLC transformer and PFBR45-SP13150S as an extended tr
Bourns SRN3015C series Semi-shielded power inductor
Effective immediately, Bourns magnetics product line is introducing the new model SRN3015C series Semi-shielded power inductor. Constructed with a magnetic-silica coating to the perimeter of the inductor winding to provide effective shielding, these
Laird Technologies Ttape 1000A thermally conductive adhesive tape
Ttape™ 1000A Thermally conductive adhesive tape is a stand-alone pressure sensitive adhesive featuring one of the lowest thermal resistances (at 50μm) available on the market, designed to facilitate the transfer of thermal energy from heat sources, s
Bourns HCTSM150102HL high clearance and creepage distance transformer
Bourns Magnetics product line is introducing the new model HCTSM100304FL and HCTSM150102HL high clearance/creepage distance isolation power transformers. These high voltage isolation transformers are driven by 3.3V to 5V input and deliver 3.3V to 15V
Bourns SRP2010TMA,SRP2012TMA,SRP2510TMA,SRP2512TMA and SRP3212A series
Bourns Magnetics product line is introducing the all new mini-molding model SRP2010TMA, SRP2012TMA, SRP2510TMA, SRP2512TMA and SRP3212A series high current shielded power inductors which are compact and low profile at 0.8mm and 1mm in height. These i
Bourns SM91602L LAN gigabit ethernet transformer
Bourns Magnetics product line introduces the model SM91602L LAN gigabit ethernet transformer. This new single-port gigabit ethernet isolation transformer includes common mode chokes for noise rejection for Ethernet applications and is designed to mee
AMD-Xilinx ZUBoard 1CG
The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD-Xilinx Zynq ® UltraScale+ ™ architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm ® Cortex ®-A5
TE Connectivity BUCHANAN push-in clamp PCB connectors
TE Connectivity (TE) is expanding its Buchanan portfolio with push-in clamp termination PCB Connectors to enable tool-less wire insertion of ferruled and unferruled wires. This saves up to 80% installation labor time vs. traditional screw-clamp termi
TE Connectivity 70 GHz cable assemblies
TE Connectivity’s (TE) 70 GHz testing cable assemblies offer offer premier return loss performance, with top marks in insertion loss, phase and amplitude stability. These products are priced competitively to priced competitively to address the needs
TE Connectivity Unsealed 36 and 48 position monoblock connectors
TE Connectivity’s Unsealed interconnection system for industrial and commercial transportation is the ideal solution for customers in search of unsealed, rugged and flexible connectors-specifically designed for inside-cabin, bulkhead and control-unit
Molex 219656, 219657 off-the-shelf Pico-lock 2.0 cable assemblies
OTS Pico-Lock 2.0 cable assemblies offer 1.00mm, 1.50mm and 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention.   Features​ Polarization-mating guide features Help prevent mismating and fac
TE Connectivity NanoRF optical hybrid modules
Next Generation VPX module market trends are calling for increased density and bandwidth within an embedded computing slot (more speed and functionality), TE Connectivity (TE) NanoRF hybrid modules leverage a floating Insert in the backplane with gui
TE Connectivity Ultra-small spring fingers contacts
Spring fingers (also known as shield fingers, grounding springs, universal ground contacts or antenna clips) can be used in all types of small printed circuit board (PCB) applications across multiple industries. A spring finger is a single contact, s
TE Connectivity Z-pack 2mm hard metric eye of needle connector
Our new Z-pack2mm hard metric (HM) eye of needle (EON) connector addresses the current and future needs of telecommunication, computer and instrumentation applications providing excellent electrical and mechanical characteristics at an economical pri
KEMET A781 series hybrid polymer V-chip
KEMET’s A781 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A781 winding is housed in a cylindrical aluminum can with a high-quality rubber deck. Low ESR is conditioned by a highly conductive polym
KEMET CHT high temperature series
KEMET’s CHT high temperature 260°C surface mount Multilayer Ceramic Capacitors (MLCCs) are constructed of a robust and proprietary C0G/NP0 Base Metal Electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures.
KEMET PHH227 series
KEMET’s PHH227 is a conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded design, tinned cop
KEMET PHA227 series
KEMET’s PHA227 is a conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cyli
KEMET A784 hybrid V-chip capacitors
KEMET’s A784 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A784 winding is housed in a cylindrical aluminum can with a high or quality rubber deck. Low ESR is conditioned by a highly conductive po
KEMET X7R and C0G series
KEMET’s Floating Electrode High Voltage with Standard (FE-CAP) or Flexible Termination capacitor (FF-CAP) combines two existing KEMET technologies– Floating Electrode and Flexible Termination. The floating electrode component utilizes a cascading or
KEMET SCN XV series coils
KEMET’s A784 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A784 winding is housed in a cylindrical aluminum can with a high or quality rubber deck. Low ESR is conditioned by a highly conductive po
Results Per Page: