| Image | Product |
|---|---|
|
Bel Fuse power supply cords Nema 5-15P
Bel’s power cords are an ideal solution for replacing damaged or missing power cords. They can be used for a variety of applications including office environments for connecting power to monitors, computers, scanners and other devices and appliances |
|
Bel Fuse 500VDC fuse for EV or HEV type 0AKS
DC fuse for EV or HEV. Features Excellent DC performanceStud-mount, optional for other installationDesigned to EV fuse standard UL248-20Full compliance with EU directive 2011/65/EU and amending directive 2015/863 Reliability performance design r |
|
Bel Fuse Enhanced-breaking capability brick fuse type 0680H
Features Slow blow, 2410SMDCompatible with 260℃, IR Pb-free solder processWide range of current rating from 500mA to 15AWide operating temperature range from -55℃ to 125℃Tape and reel for auto-insert SMD processAEC-Q CompliantRoHS compliant with exe |
|
Bel Fuse USB 2.0 and 3.0 connectors
Stewart Connector’s USB 2.0 and USB 3.0 connectors are designed to meet the evergrowing demand for small yet reliable I/O connectors that comply to Universal Serial Bus standards. The USB 3.0 connectors are fully backwards compatible with USB 2.0 an |
|
Bel Fuse high voltage SMD fuse type 0ACF
5mm x 5mm x 32mm physical size. Features 1000VDC high voltage, high breaking capacityRoHS compliant with exemption 7(a) Fully compliance with EU directive 2011/65/EU and amending directive 2015/863 AEC-Q compliantMeets Bel automotive qualificati |
|
Bel Fuse high voltage DC SMD fuse type 0ACJ
Features Surface mount design to save spaceCeramic tube, silver plated cap constructionCompatible with 260℃, IR Pb-free solder processWide operating temperature range from -40℃ to 125℃Tape and reel for auto-insert SMD process - MSL = 1RoHS compliant |
|
Murata Power Solutions announces 5000A series
The 5000A series is a range of surface mount common mode chokes designed to attenuate up to 100MHz common mode noise where signal line filtering is required. Features From 51μH to 4.7mHUp to 800mA IDCSurface mountSignal line applicationsUL94 V- |
|
Murata Power Solutions announces 3000D series
The 3000D series are a range of high-current, surface-mount inductors, suited to a variety of applications. The products are designed for noise suppression in high-frequency, high-current switching power supplies, DC-DC converters, DC-AC inverters an |
|
Murata Power Solutions announces MPQ0125V3NBMC series converters
The MPQ0125V3NBMC is a highly efficient, 300W digitally controlled, isolated DC/DC converter that converts from 18Vdc to 75Vdc input into an isolated regulated 12Vdc output. The MPQ0125V3NBMC is fully protected from overcurrent, overtemperature, and |
|
Murata Power Solutions announces NMR1 series
The NMR1 series of extended industrial temperature range DC-DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing single rail supplies on primarily digital boards with the added b |
|
NME1 series
The NME1 series of DC-DC converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The w |
|
Murata Power Solutions announces NMV1 series
The NMV1 series of extended industrial temperature range DC-DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of |
|
|
Amphenol SV Microwave SuperFlexRA and straight .047RF cable assemblies
SV Microwave has expanded its offering of fixed-length RF cable assemblies using its extremely pliable SuperFlex .047" cable. This expansion reflects the evolution of the SuperFlex product line to include right angle and straight SMP and SMPM connect |
|
MLCC high voltage U2J dielectric capacitors
Yageo KEMET’s class I U2J high voltage series is designed to meet the growing demand for high AC current resonant applications such as LLC resonant converters and wireless power transfer circuits in electric vehicles. By utilizing Yageo KEMET’s propr |
|
KEMET HiQ-CBR automotive series capacitor
KEMET’s HiQ CBR automotive RF capacitor series features a copper electrode BME (Base Metal Electrode) system that offers ultra-low ESR and high Q in the VHF, UHF, and microwave frequency bands. Low ESR allows for higher RF currents which are ideal fo |
|
TE Connectivity aluminum housed resistor type HCL series
TE Connectivity (TE)’s aluminum housed resistor type HCL series are designed in a ultra slim package capable of dissipating high power where space is at a premium and heat sinking is available. The resistor is capable of absorbing high overloads in r |
|
TE Connectivity SOLARLOK 2.0 DC plug connector and splices
TE Connectivity’s (TE) SOLARLOK SLK 2.0 connectors and splices are for PV cable connection to the PV panel in installations with an extended voltage rating of 1500V TUV, IEC and UL. They can also be used in inverters. Manufactured in PPE and PS, the |
|
KEMET FG-R05-3A series fluxgate-based residual current sensor
The FG-R05-3A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun |
|
KEMET FG-R05-4A series fluxgate-based residual current sensor
The FG-R05-4A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun |
|
KEMET R53B 2 series capacitors
The R53B series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94V–0. The R53B series is ideal for harsh environmental conditions and meets the demandi |
|
KEMET FG-R02-4A series fluxgate-based residual current sensor
The FG-R02-4A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun |
|
Yageo KEMET FG-R01-4A series fluxgate-based residual current sensor
The FG-R01-4A sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a fun |
|
Bourns BID series Insulated Gate Bipolar Transistor (IGBT) discrete
Bourns, Inc., a leading manufacturer and supplier of electronic components, is pleased to introduce the model BID series Insulated Gate Bipolar Transistor (IGBT) discrete dolution. By combining technology from a MOSFET gate and a bipolar transistor, |
|
Bourns CRM-Q, CRS-Q, CMP-Q and CHP-Q series chip resistors
Bourns resistor product line continues to broaden its portfolio of high power, surface mount thick film chip resistors by introducing the new model CRM-Q, CRS-Q, CMP-Q and CHP-Q series thick film chip resistors. These new Q-series models are AEC-Q200 |
|
Amphenol ZConnect series
Though it is low profile (8mm max mated) for space saving it is still robust enough to meet automotive requirements of LV214 (VW75174) ranging from 8 to 40 contacts at 1A up to 120V DC available in 0.9/1./2.7mm pitch. Mated and unmated IPx67 option w |
|
Amphenol CS USB type C connector system
USB type C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB2.0/3.0/3.1 and meet Superspeed communication 10Gb/s, 5A and 20V power supply. The usability for USB 3.1 type C conne |
|
Amphenol CS DDR5 SO DIMM series connectors
DDR5 SO-DIMM connectors deliver high-speed and bandwidth. Being half the size of regular DIMMs, they lower power consumption and promote better thermal management. 262positions SO-DIMM connector are available in various height options. High density |
|
Amphenol CS RJ series connectors
Industrial Ethernet connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of operations from the Enterprise/Cloud to the sensors or actuators at the factory floor. The Industrial RJ series of modular Ethern |
|
Amphenol LTW DeepTronica connector
In the ocean or underwater area, to mate and unmate a connector whilst guaranteeing the quality of data and power transmission proves to be a real challenge. DeepTronica series is designed for wet or dry mate purpose enabling submersion of up to 6,00 |
|
Amphenol CS BergStak secure unshielded connector
The BergStak® secure connector family contains one-time-use and multi-times-use solutions to support customers different needs on connection security. The family now contains variants with 3-row and 4-row contacts with 37 columns per row, and it can |