Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bel Fuse SPDL485025 series ultra compact SMD common mode chokes
The SPDL485025 product series is an expansion of Signal’s SPDL series of compact SMD common mode chokes for suppression of common mode noise as required in electronic devices filtering power line signals. It is applicable to high density devices in t
Bel PSK-6G series power supply
The PSK-6G series is a family of Encapsulated AC/DC power supplies. Outputting 6W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them ideal for enclo
Bel VOF-6G series power supply
The VOF-6G series is a family of chassis mount open frame AC/DC power supplies. Outputting 6W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them ide
Bel VOF-20G series power supply
The VOF-20G series is a family of chassis mount open frame AC/DC power supplies. Outputting 20W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them i
Bel PSK-20G series power supply
The PSK-20G series is a family of Encapsulated AC/DC power supplies. Outputting 20W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -40°C to 80°C, making them ideal for rug
Bel DQQ3-S series converter
The DQQ3-S series is a family of 3W DC-DC converter modules housed in a SIP package with a 4:1 input ratio. These low power DC-DC converters offer 1500VDC isolation, short circuit protection, EN/IEC 62368-1 certification, and a 3W isolated output mak
Bel VOF-65G series power supply
The VOF-65G series is a family of Open Frame AC/DC power supply. Outputting 65W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for ITE app
Bel VOFM-65G series power supply
The VOFM-65G series is a family of open frame AC/DC power supply. Outputting 65W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for medica
Bel VOF-85G series power supply
The VOF-85G series is a family of open frame AC/DC power supply. Outputting 85W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for ITE app
Bel DDP1-D series DC-DC converter
The DDP1-D series is a 1 W DC-DC converter offering 1500VDC isolation. Housed in a compact DIP7 package, this series carries a temperature range from -40°C to 105°C, making it a reliable option for ITE and industrial applications.   Features 1W is
Bel PSK-10G series AC-DC power supplies
The PSK-10G series is a family of Encapsulated AC-DC power supplies. Outputting 10W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -25°C to +85°C, making them ideal for ma
Bel PSKM-10G series AC-DC power supplies
The PSKM-10G series is a family of encapsulated AC-DC power supplies. Outputting 10W power, these modules feature a universal from 90VAC 264VAC input voltage range and a wide operating temperature range from -25°C to +85°C, making them ideal for medi
Bel PSK-5E-DIN series AC-DC power supplies
The PSK-5E-DIN series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 5W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them id
Bel PSK-5E-T series AC-DC power supplies
The PSK-5E-T series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 5W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them
Bel PSK-10E-T series AC-DC power supplies
The PSK-10E-T series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 10W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making th
Bel PSK-10E-DIN series AC-DC power supplies
The PSK-10E-DIN series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 10W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them
Bel PSK-15E-T series AC-DC power supplies
The PSK-15E-T series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 15W power, these modules feature a universal from 85VAC to 305 VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making t
Bel PSK-15E-DIN series AC-DC power supplies
The PSK-15E-DIN series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 15W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them
Bel PSK-20E-T series AC-DC power supplies
The PSK-20E series is a family of encapsulated chassis mount AC-DC power supplies. Outputting 20W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them
Bel PSK-20E-DIN series AC-DC power supplies
The PSK-20E series is a family of encapsulated DIN Rail AC-DC power supplies. Outputting 20W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them idea
Bel SDM100G-U series AC-DC power supply
The SDM100G-U series is a 100W desktop AC-DC power supply featuring USB power delivery with a USB-C connector. This C14/class I power supply delivers level VI efficiency and is certified to 60601 safety standards and 2 x MOPP compliant. The SDM100G-U
Bel SDM100G-D series AC-DC power supply
The SDM100G-D series is a 100W desktop AC-DC power supply featuring USB power delivery with a USB-C connector. This C8/class II power supply delivers level VI efficiency and is certified to 60601-1 safety standards and 2 x MOPP compliant. The SDM100G
Bel PTM1-S series DC-DC converter
The PTM1-S series is a 1W SIP isolated medical DC-DC converter offering 6000 VDC isolation with a 1:1 input voltage range. Housed in an encapsulated, board‑mount package, this series is EN 60601-1 certified and carries an extended temperature range f
Bel DQD30 series DC-DC converter
The DQD30 series is a 30W DC-DC converter offering 1500 VDC isolation. Housed in a 1" x 1" case with DIP6 footprint, this series carries a temperature range from -40°C to +105°C, making it a reliable option for ITE and industrial applications   Fea
Bel SWI45C-N series AC-DC power supply
The SWI45C-N series is a compact, high-efficiency AC-DC power supply family designed to deliver up to 45W continuous output with universal input compatibility and advanced USB Power Delivery (PD) 3.0 support. Certified to UL 62368-1 standards, these
Bel SWI45C-E series AC-DC power supply
The SWI45C-E series is a compact, high-efficiency AC-DC power supply family designed to deliver up to 45W continuous output with universal input compatibility and advanced USB Power Delivery (PD) 3.0 support. Certified to EN62368-1 standards, these p
Bel SWI45C-B series AC-DC power supply
The SWI45C-B series is a compact, high-efficiency AC-DC power supply family designed to deliver up to 45W continuous output with universal input compatibility and advanced USB Power Delivery (PD) 3.0 support. Certified to EN62368-1 standards, these p
Bel TQPX8M12B series converter
The TQPX8M12B series are isolated DC/DC converters that provide up to 1800W of output power from a nominal 54VDC input. These converters are intended to provide isolation and step down to generate a regulated intermediate bus for the purpose of power
Bel Fuse Fast-acting fuse series
1000VDC rated square body fuse, designed for EV or ESS.   Features 1000Vdc ideal for EV or HEV applicationExcellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863    Applications EVHEVESS      
Bel Fuse Terminator kit
List of contents: Alcohol dispenserBuffer strippersCable stripperCleaning wipesDrop cable (2.0mm x 1.6mm)Drop cable (3.0mm x 2.0mm)Fiber cleaverFiber cleaver bagFiller pieces and cable holdersFiber stripper    Instructions: Fiber cleaver Place
Results Per Page: