| Image | Product |
|---|---|
|
Bel Fuse 500VDC DC fuses type 0AKR
500VDC rated ceramic tube fuse. Features Excellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863 Applications EVHEV |
|
Bel Fuse electric vehicle auxiliary fuses type 0AKN
500VDC rated ceramic tube fuse. Features Design to EV fuse standard UL248-20Reliability performance design refer to ISO8820-8&GBT31465.6Excellent DC performanceFull compliance with EU directive 201165EU and amending directive 2015863 Applic |
|
Bel Fuse electric vehicle power fuses 0AKK
1000VDC rated ceramic tube fuse. Features Fast-acting fuse for DC applicationReliability performance design refer to ISO8820-8&GB/T31465.6Designed to EV fuse standard UL248-20Excellent DC performanceFully compliance with EU directive 2011/65/EU |
|
Bel Fuse 1000VDC fast acting fuse type 0ALA
Fast acting fuse for DC application. Features Excellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863Design to UL248-1 and UL248-20 Applications DCEVHEVESS |
|
Bel Fuse fast-acting fuses for hazardous applications
250V AC-DC rated ceramic tube fuse. Features Designed for barrier circuits in intrinsic safety applications relating to hazardous locationsMeets electrical performance specifications for intrinsically safe(EN60079-11) applicationsFast-acting, h |
|
Bel Fuse electric vehicle auxiliary fuses type 0AKM
500VDC rated ceramic tube fuse. Features Design to EV fuse standard UL248-20Reliability performance design refer to ISO8820-8&GB/T31465.6Excellent DC performanceFull compliance with EU directive 2011/65/EU and amending directive 2015/863 A |
|
Bel Fuse electric vehicle auxiliary fuses type 0AKL
General purpose fuse for EV or HEV. Features Excellent DC performanceDesign refer to JASO D622:2006Full compliance with EU directive 2011/65/EU and amending directive 2015/863 Applications EVHEV |
|
Bel MEPG500 series medical AC-DC power supply
Bel’s MEPG500 series of medical AC-DC power supplies provides up to 500W of regulated output power over a wide input range of 90VAC to 264VAC. The power supplies are available in six single output voltages ranging from 12V to 58V. The MEPG500 Series |
|
Bel Fuse Stewart connector
Stewart’s USB 3.0 cable assembly (straight type a to right angle type B) The right-angled USB type B connector is the perfect orientation for hard-to-reach locations and enables installation in narrow spaces. There is no seed stock, but there is some |
|
Bel Fuse Stewart IP20 modular
Stewart connector’s IP20 modular plug line has been designed to bring reliable connections designed to support Gigabit Ethernet (1000Base-T) and 10Gigabit Ethernet (10GBase-T) transfer rates, along with PoE (Power over Ethernet), to industrial enviro |
|
Bel Fuse EPG500 series
The EOS power EPG500 Series of Industrial AC-DC power supplies provides up to 500W of regulated output power over a wide input range from 90VAC to 264VAC. The power supplies are available in six single output voltages ranging from 12V to 58V. The EP |
|
|
Bel Fuse BS88‐4 semiconductor fuse
BS88‐4 style stud‐mount fuse. Features High speed semi‐conductor fuseFull compliance with EU directive 2011/65/EU and amending directive 2015/863 Applications Supplementary protection in applianceAC-DC, DC-DC module for EV or EV charging |
|
Bel Fuse 0ALC series
800V-rated fuse for EV/HEV/ESS applications60AThrough-hole mount Features DC fuse for EV/HEV/ESSStud-mount/through hole, optional for other installationExcellent DC performanceReliability performance design refer to ISO8820-8&GB/T31465.6Designe |
|
Bel Fuse 0ALD series
800V-rated fuse for EV/HEV accessory circuits10A2-pin for wave solder Features DC fuse for EV/HEV/ESSStud-mount, optional for other installationExcellent DC performanceDesign to EV fuse standard UL248-20Reliability performance design refer to I |
|
Bel Fuse 0ALF series
800V-rated fuse for EV and HEV applications800AStud mount with offset blade Features 800VDC ideal for EV/HV applicationExcellent DC performanceFull compliance with EU Directive 2011/65/EU and amending directive 2015/863 |
|
Bel Fuse 0ALG series
1000V-rated fuse for EV/HEV/ESS applications600AStud mount with offset blade Features Excellent DC performanceFull compliance with EU Directive 2011/65/EU and amending directive 2015/863 |
|
Bel DHP1-M series
The DHP1-M unregulated DC/DC converter series is a family of 1W isolated modules designed to offer improved efficiency and higher isolation. Featuring a compact SMT package, an ultra-wide from -40ºC to +105ºC operating temperature range and 2000VDC i |
|
Bel DEP1-M series
The DEP1-M unregulated DC/DC converter series is a family of 1W isolated modules designed to offer improved efficiency and higher isolation. Featuring a compact SMT package, an ultra-wide from -40ºC to +105ºC operating temperature range and 3000VDC i |
|
Bel PSK-5E series
The PSK-5E series is a family of Encapsulated AC/DC power supplies. Outputting 5W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them ideal for rugge |
|
Bel VGS-200G series
The VGS-200G series is an AC/DC power supply in a compact metal case. This internal AC/DC power supply is 62368 certified and features 200W continuous power, with airflow and power factor correction, this rugged unit is ideal for industrial applicati |
|
Bel SMI30C series
The SMI30C series is a 30W USB power delivery wall plug with an interchangeable AC blade and USB-C inlet. It is designed to meet level VI efficiency standards, certified to the 62368-1 safety standard and is a continuation of Bel's initiative to prov |
|
Bel SDI65G-T series
The SDI65G-T series is a 65W desktop AC/DC power supply with a 2 prong (C8) inlet and designed to meet level VI efficiency standards. It is certified to the 62368-1 safety standard is a continuation of Bel's initiative to provide customers with Globa |
|
Bel SWI20C-E series
The SWI20C-E series is a 20W European wall power adapter that is EN 55032 compliant. Featuring USB Power Delivery (PD) 3.0 with over current, over voltage and short circuit protection, this AC/DC power supply furthers Bel's initiative to provide cust |
|
Bel Fuse RCM60 series converters
The RCM series converters are reliable power supplies for railway and transportation systems. The input voltage ranges covering all common battery voltages from 12V to 110V. The output delivers 60W at 12V, 15V or 24V. The converters are designed for |
|
Bel Fuse RCM150-300 series converters
The RCM series converters are reliable power supplies for railway and transportation systems. There are 2 input voltage ranges covering all common railway batteries. The output delivers 150W or 300W at 12V, 15V or 24V. The converters are designed for |
|
Bel Fuse RCM500-1000 series converters
The RCM500 and RCM1000 series converters are reliable power supplies for railway and transportation systems. They are optimized for 110V railway batteries. The output delivers 24V with 500W or 1000W. The converters are designed for chassis mounting a |
|
Bel Fuse RCM200-300 series converters
The RCM200-300 dual output series DC/DC converters are reliable power supplies for railway and transportation systems. There are 2 input voltage ranges covering all common railway batteries. The dual output delivers from 200W to 300W at +15V/-15V or |
|
Bel Stewart connector M8 A-code series
The M8 connectors and cables are particularly suitable for miniature sensors, applications with limited space and many other applications that require reliable and robust compact sensors. This product line is IP67 and IP68 rated when installed, addin |
|
Bel Stewart M5 series connectors and cable assemblies
M5 connectors and cables are the smallest and lightest of the M series and are ideal for sensor and many other applications where a compact, versatile and rugged connector solution is needed to deliver a secure and seamless signal transfer. This prod |
|
Bel Fuse HCTC-2.5-12.5 series
The HCTC series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion, high current capacity and excellent EMI suppression, providing flexibility in the selection process with multiple options to |