| Image | Product |
|---|---|
|
Amphenol CS XCede® HD backplane connectors
XCede® HD backplane connector achieves high performance (up to 20Gb/s) in a hard metric form factor. Offering a linear density of up to 84 differential pairs per inch (33 differential pairs per centimeter), the XCede® HD connector meets requirements |
|
Molex PowerWize BMI interconnects
BUY NOW ON FARNELL PowerWize BMI blind-mating panel-to-board / panel-to-busbar connectors incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable, high |
|
Amphenol CS Mini-SAS HD internal connectors G40H series
Amphenol Mini-SAS HD (High Density) connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1 x 1, 1 x 2 and 1 x 4 port options. |
|
Amphenol CS DuraEV™ battery charging and discharging connectors
DuraEV™ is a standard connector solution offered with 2 power and 4/6 signal pins which employs a patented contact system that is capable of carrying a continuous current of 70A with 10,000 mating cycles. IP67 rated in both mated and unmated conditio |
|
Amphenol CS Single Pair Ethernet (SPE) IP20 cable assemblies
Single Pair Ethernet (SPE) cable assemblies for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow, expensive and |
|
Amphenol AS NPI-19-I2C Nova sensor evaluation kit
NPI-19-I2C Nova sensor evaluation kit was designed to allow quick evaluation of the performance of I2C pressure sensor for customer applications. Graphic user interface is available to collect sensor data either by selecting OLED display or USB strea |
|
Amphenol CS Micro SD Express 3-in-1 solution
Micro SD express 3-in-1 solution is not only backward compatible to the UHS-I (SD3.0), but also to the UHS-II (SD4.0). This solution is an industry 1st compatible product. Features Backward compatible to UHS-I or UHS-IIMeet Micro SD7.1 specifica |
|
KEMET Multilayer piezoelectric actuator AHB
Multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. KEMET’s multilayer piezoelectric actuators are produce |
|
KEMET MPGV power inductor
The KEMET MPGV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is chara |
|
KEMET C700 series capacitors
C700 safety rated disc capacitors are specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping p |
|
Vicor DCM3623 isolated regulated DC-DC converter modules
Vicor's high-power, zero-voltage switching DC-DC converters consistently deliver high efficiency. The DCM3623 is an isolated, regulated DC converter that operates from an unregulated, wide-range input to generate an isolated 3.3 V to 48 VDC output. W |
|
Vicor DCM3717 non-isolated regulated DC-DC converter modules
Vicor's DCM3717 enables customers in datacenter, automotive, and industrial markets to quickly deploy high-performance 48V power delivery for legacy 12V loads while achieving significant power-system size, weight, and efficiency benefits. The DCM3717 |
|
Vicor DCM4623 isolated regulated DC-DC converter modules
Vicor's DCM™ isolated, regulated DC-DC converter, operating from an unregulated, wide-range input to generate an isolated 3.3V to 48VDC range output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delive |
|
Vicor BCM family bus converter modules
Vicor VI Chip BCM® bus converter modules are high-density VI chip bus converters with digital communications capability providing isolated unregulated bus voltage to power Point-of-Load (PoL) converters. The BCMs provide a fixed ratio conversion from |
|
Vicor VTM family of isolated or non-isolated DC-DC transformer modules
VTMs operate from a regulated primary bus to deliver a wide range of isolated outputs. A proprietary multi-megahertz ZCS/ZVS Sine Amplitude Converter™ (SAC™) topology transforms input voltages down to fractional voltages very efficiently for applicat |
|
Vicor ZVS PI33/PI34/PI35 buck family of switching regulators
Vicor’s maximum power density and flexibility parts for high-efficiency point-of-load DC-DC regulation Vicor's PI33, PI34, and PI35xx series ZVS buck switching regulators offer board-level designers maximum power density and flexibility for high-effi |
|
Vicor DCM2322 isolated regulated DC-DC converter modules
Vicor’s smallest DC-DC converter with wide input range and high density. The DCM2322 is a lower power, isolated and regulated DC-DC converter that operates from an unregulated, wide-range input to generate an isolated 12VDC output. With its high-freq |
|
Panasonic Industry PAN9028 M.2 Key-E module
POSCAP is Panasonic Industry’s family of square chip tantalum solid capacitors that is using polymer as electrolyte. With a high characteristical stability and a low ESR being POSCAP’s typical benefits, the company now introduces its latest POSCAP ex |
|
Vicor DCM family of isolated regulated DC-DC converter modules
The DCM ChiP is an isolated, regulated DC-DC converter, operating from an unregulated, wide range input to generate an isolated output. With its high frequency zero voltage switching (ZVS) topology, DCMs consistently deliver high efficiency across th |
|
Amphenol CS PCI Express Gen 4 and Gen 5 connectors
PCIe® Gen. 4 and Gen 5. connectors outperform industry standard PCIe® 4.0 and 5.0 (proposed) requiring higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1. These 1mm pitch, vertical an |
|
Amphenol CS DDR5 memory module sockets (SMT)
Vertical DDR5 DIMM sockets from Amphenol provide 288 contacts on 0.85mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329. The sockets facilitate convenient memory expansion in servers, workstations, desktop PCs, and e |
|
Amphenol CS SAS/PCIe® 5.0 series connectors
SAS/PCIe® 5.0 (U.2 or U.3) connectors come with 32GT/s (PCIe® lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position, SAS/PCIe® receptacles, and headers enable the implementation of high-speed Serial Atta |
|
Amphenol CS PCI Express® Gen 4 and Gen 5 card edge connectors
PCIe® Gen 4 and Gen 5 connectors outperform industry standards PCIe® 4.0 and 5.0 (proposed) that require higher speed performance. The optimized series supports backwards mating and is footprint compatible with PCIe 3/2/1. These 1.00mm pitch, vertic |
|
Amphenol CS Aorora Flexible Flat Cables (FFC)
Amphenol Aorora Flexible Flat Cables (FFC) offer a variety of standard products with much flexibility and performance with different pitch sizes, lengths, and thicknesses, as well as some special requirement, like folding, shielding, high temperature |
|
Murata SCHA63T-K03 accelerometer
The SCHA63T-K03 is a combined high performance 3-axis angular rate and 3-axis accelerometer. It consists of X-, Y- and Z-axis angular rate sensors and integrated 3-axis accelerometer based on Murata's proven capacitive 3D-MEMS technology. Signal proc |
|
Murata SCA3100-D04 accelerometer
SCA3100-D04 is a high performance three axis accelerometer component based on VTI capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lea |
|
Murata SCL3300-D01 series sensor
The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI d |
|
Murata SCA830-D07 inclinometer
The SCA830-D07 is a single axis inclinometer component based on Murata's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) h |
|
Bel Fuse Surface Mount PTC
A Bel PTC consists of a block of polymeric material containing conductive carbon granules which is sandwiched between two conductive metal plates. When this polymer block reaches approximately 125°C, either due to current passing through it via condu |
|
Bel Fuse 1000VDC electric vehicle auxiliary fuses type 0ALE
The 0ALEX fuse is designed for protection of high-voltage accessory circuits in electric vehicle and hybrid electric vehicles and energy storage system. Features 500Vdc ideal for EV,HEV or ESS applicationExcellent DC performanceStud-mount, optio |