| Image | Product |
|---|---|
|
KEMET T52X and T530 polymer aluminum capacitors
The KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the |
|
KEMET world smallest high voltage MLCC
KEMET electronics, part of the YAGEO group and leading global electronic components supplier, announces the world’s smallest high voltage MLCC in EIA 0402 case size. This is not the first time KEMET has pushed the boundaries for high voltage miniatur |
|
KEMET VW80808 series
KEMET and the ceramic product business unit announces release of new VW80808 high voltage on X7R dielectric automotive grade. The KEMET high voltage VW80808 automotive grade flexible termination (FT-CAP) multilayer ceramic capacitors in X7R dielectri |
|
KEMET Tantalum CV extensions
The KEMET Aluminum Organic Capacitor (AO-CAP) is a solid state aluminum capacitor. The cathode is a conductive organic polymer, which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady stat |
|
Amphenol Industrial APC series connectors
Amphenol Industrial operations, a global leader in interconnect systems, now offers a circular connector with a plastic shell that can be used in industrial power and signal applications. The simple and innovative design of the APC series greatly red |
|
Amphenol CS MRJR series RJ45 connectors
MRJR series is a line of Generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for harsh environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per IEC 60529 |
|
Amphenol CS WireLock®
WireLock® is a 1.80mm pitch wire-to-board and flexto-to-wire connector system. Its compact design addresses the growing need for space-saving automotive-grade connectors. WireLock® is a double-row connector system offering four coding types with diff |
|
Amphenol CS G99 series ExtremePort™ Swift connectors
In order to provide higher speed and smaller size solution on networking equipment and server, Amphenol has developed the ExtremePort™ Swift connector which is used in application of PCIe Gen5 signal NRZ 32GT/s, UPI 2.0 24GT/s, 24Gb/s SAS signal. Wi |
|
Amphenol CS Minitek MicroSpace™ connectors
Minitek MicroSpace™ high voltage selective loaded crimp to-wire connector platform’s unique design enables LV214 severity-2 and performs at 3.81mm, 6.35mm, and 8.89mm pitch. Minitek MicroSpace™ high voltage selective loaded will be available in a sta |
|
Amphenol CS ExtremePort™ Swift connectors
In order to provide higher speed and smaller size solution on networking equipment and server, Amphenol has developed the ExtremePort™ Swift connector which is used in application of PCIe Gen5 signal NRZ 32GT/s, UPI 2.0 24GT/s, 24Gb/s SAS signal. Wi |
|
Amphenol Industrial UQD-UQDB series specifications Rev 2.0
The OCP UQD/UQDB Specifications Rev 2.0 is a standard within the Open Compute Project (OCP) framework, aimed at unifying and enhancing the specifications for Universal Quick Disconnect (UQD) and Universal Quick Disconnect Blind-mate (UQDB) connectors |
|
Molex EXTreme Ten60Power connectors
BUY NOW ON FARNELL Molex EXTreme Ten60Power high-current connectors are advanced hybrid power and signal devices, delivering exceptional performance with up to 260A per linear inch and quick response times. These connectors are specifically desig |
|
Molex Premo-Flex FPC 0.50mm-pitch one-touch cable
Premo-Flex FPC one-touch Low-Voltage Differential Signal (LVDS) jumper cables with latching notches and 100Ohm controlled impedance deliver durable and flexible PCB connection solutions, including custom and off-the-shelf options. Features Multi |
|
KEMET EMI suppression tape
The KEMET EMI suppression tape FLEX SUPPRESSOR is optimized for cable EMI issues and proposes a flexible noise suppression solution, by attenuating surface conduction noise and reducing radiation effectively. Its smart design allows to simply apply t |
|
TE Connectivity Unmanned Power Connectors (UMP)
TE Connectivity’s (TE) unmanned power connectors (UMP) are a family of power or mixed signal and power connectors that were designed to help provide a reliable contact interface that safely delivers power or power or signal to various parts of unmann |
|
TE Connectivity economy power 2.5 surface mount headers
Economy power 2.5 (EP 2.5) surface mount technology (SMT) headers are a solution for printed circuit board (PCB) manufacturers using automated assembly processes to build compact wire-to-board systems. These headers support more efficient PCB manufac |
|
TE Connectivity AMPSEAL connector portfolio
TE Connectivity’s (TE) AMPSEAL connector portfolio is designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are engineered to withstand extreme temperature and moisture. We are now |
|
TE Connectivity SPE M8 hybrid board receptacle and cordset IP67
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 hybri |
|
TE Connectivity CW-RCS series
The ANT-W63-CW-RCS is a compact monopole whip antenna designed for WiFi 6, WiFi 6E or WiFi 7 applications in the 2.4GHz, 5GHz and 6GHz bands. The ANT-W63-CW-RCS is a right-angle whip antenna with a length of only 54mm and may be used with metallic an |
|
TE Connectivity 112g portfolio external cabling solutions
TE Connectivity’s (TE) portfolio of 112G external cabling products offer a wide variety of early-to-market, end-to-end solutions that allow for users to meet key demands in performance, physical reach, signal integrity, and bend radius. With a global |
|
TE Connectivity IMB high load
TE Connectivity (TE) introduces IMB high load. This is an IM product extension focused on switching higher power load up to 400Vdc within the same form, fit and function of the existing IM relay. The product is tuned to switch power with larger power |
|
TE Connectivity CGS RLC73 series current sense resistors
The CGS RLC73 series current sense resistors is a new range of current sense resistors offered as a low-cost alternative to legacy solutions characterized by noble metal construction (Ag,Pd or RU) and terminations. The TE Connectivity (TE) RLC73 seri |
|
Molex high-frequency precision test adaptors
Molex offers a broad line of high-frequency within series and between series adapters. Interfaces include 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz) and 1.0mm (110GHz). Features Intermateability Provides design flexibility, making it possib |
|
Molex Brad M12 power L-code connector
Providing the power required for Industry 4.0 electric propulsion while being both compact and reliable, the Brad M12 power L-code connector system meets PROFIBUS and PROFINET International (PI) standards for PROFINET systems. Features 63V AC-D |
|
Molex MHF® 4L LK and MHF® I LK cable assemblies
Molex offers MHF® 4L LK and MHF® I LK cable assemblies in multiple standard configurations using MHF locking plugs and Molex connector interfaces. The durable locking system provides added reliability and security for rugged RF applications that are |
|
TE Connectivity micro MATE-N-LOK connector system
The Micro MATE-N-LOK 3mm connector system offers wire-to-wire and wire-to-board connections with contacts on a 3mm (0.118) centerline and current ratings up to 5Amps max. per line. Both single-row and dual-row configurations are available. Crimp, sna |
|
TE Connectivity Economy Power Connector Series
TE Connectivity’s (TE) Economy Power (EP) and Economy Power II (EP II) wire-to-board connectors are widely utilized for power circuit applications that require a large current carrying capacity. The connectors feature a 250VAC (EP) to 600VAC (EP II) |
|
TE Connectivity SOLARLOK PV4-S connectors 1500V DC
The SOLARLOK PV4-S connector is an upgrade of the industry leading SOLARLOK PV4 connector to meet a minimum 1500V rating with IP68 protection. The SOLARLOK PV4-S connector has been tested to assure reliable and safe connections of solar arrays. The c |
|
TE Connectivity DWFR tubing
DWFR tubing from TE Connectivity (TE) is a highly flame-retardant, high-shrink ratio, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. It insulates and environmentally seals and protects components and oth |
|
TE Connectivity dual wall, flame retardant and halogen free tubing
Part of the Raychem tubing product portfolio, the new DWHF heat shrink tubing is a dual wall tube with a flame retardant and halogen free jacket, in line with the high requirements of the rail industry EN45545 standard (high level of flame retardancy |