Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
KEMET F863H series
The F863H series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94V–0. The F863H series is ideal for harsh environmental conditions and meets the demanding automotive elec
Harwin Archer high speed connectors
Capable industrial-grade connection for high-speed communications. Minimum PCB real estate, polarized and protected for automated manufacturing and fault-free assembly. Archer .8 is a miniature connection system for high- speed data rates up to 12GH
OMRON G9EC-1 series
A compact relay (98mm x 44mm x 86.7mm (L x W x H)) capable of switching 400-V 200-A DC loads. (Capable of interrupting 1,000A at 400VDC max.) 1,000VDC 100A type are also added. (Capable of interrupting 500A at 1,000VDC max.)The switching section and
OMRON D2LS series
High operating force type also achieving long durability (OF = 1.2N, durability: 10,000,000 operations. OF = 0.6N, durability: 20,000,000 operations)Compact size 8.6mm × 4.8mm × 3.0mm (W × D × H) contributing to down-sizing of moduleClear click feeli
OMRON G7L-X additional series
DC high capacity switching for both normal and reverse polarity is available with the addition of the reverse polarity specificationTwo poles wired in series to break or switch from 600VDC to 1000VDCContributes to a lower power consumption (low power
OMRON EE-SX4330/-1 SMD PhotoMicroSensor
3mm slot width x SMD x photo IC typeContributes to making the device compact and allowing free design for a variety of applications      
OMRON B5WC series
Reliable detection of changes and differences in color Contributes to automation of equipment    Improves equipment maintenance efficiency by monitoring the changes in liquid colorAssists equipment multifunctionality and work automation by an operat
Molex OTS PowerWize cable assemblies
OTS PowerWize cable assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction.    Features Mechanically keyed and color coded with uniquely positioned ribs on header housings an
Molex Premo-Flex FS19 jumper cables
Premo-Flex 0.50mm-pitch jumper cables with ear tabs deliver robust PCB-connection solutions for design flexibility with a range of custom and off-the-shelf options, including assemblies with easy-on FPC connectors.    Features Customization option
Molex Squba weather caps
Squba 1.80 and 3.60mm-pitch sealed wire-to-wire connector systems are designs that offer an IP68-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.    Features Protected, low-p
Molex Brad M12 Ultra-Lock 2.0
The Brad M12 Ultra-Lock 2.0 female and male cordsets and receptacles meet the IEC 61076-2-010 standard and provide an easy-to-assemble interface, delivering increased productivity and cost savings while surpassing the performance and reliability of t
Molex Pico-EZmate 1.80mm high-current
Pico-EZmate 1.80mm HC wire-to-board connectors offer the highest electric current of 5.0A among the Pico-EZmate family and have a compact design for excellent performance in tight-space applications.    Features Low profile and compact size Is id
TE Connectivity LUMAWISE ALR AA 2000EL series
TE Connectivity’s (TE) LUMAWISE ALR AA 2000E is an electronic version of TE’s popular AA series button photocell. The button cell, wired in design, is a photocontrol solution for multiple luminaire form factors. The compact form is designed to be int
TE Connectivity VOLINSU tubing EVSW
The VOLINSU tubing EVSW heat shrink has been designed from a flame retardant material with excellent electrical properties, and excellent insulation combined with the benefits of a heat shrink tube to allow use over both simple and intricate shapes.
TE Connectivity VAL-U-LOK PLUS connectors
VAL-U-LOK PLUS connectors deliver secure power connections while supporting simpler sourcing and assembly processes. These connectors come with the reliability of terminal position assurance (TPA) devices, without adding more part numbers to your des
TE Connectivity EMI shielding conductive elastomers
Conductive elastomers are fully cured silicones or fluorosilicone loaded with electrically conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The various conductive fillers are desi
TE Connectivity high voltage contactors ECP
TE Connectivity (TE) introduces the ECP 150B, 250B or 350B series high-voltage DC contactor which is designed for control in high voltage environment in battery energy storage system, solar inverter and EV charging applications. It can be used in the
TE Connectivity RFID directional panel antennas
PAL86518H-FNF or PAR86518H-FNF antennas are circularly polarized panel antennas that provide reception and transmission of signals in the from 865MHz to 956MHz frequency band. Our industry renowned design methodology achieves maximum efficiency and p
TE Connectivity SMD moulded power resistors
TE Connectivity (TE) introduces AEC-Q200 qualified version of our SM series surface mount power resistor, also giving UL94V0 flame resistance. Available in 3 ratings up to 3Watts and supplied on tape and reel for automatic insertion process.    Fea
TE Connectivity AMP Micro CT connectors
TE Connectivity’s (TE) new AMP Micro CT connectors and cable assemblies can provide an economical wire routing solution for power or signal needs, optimizing printed circuit board space savings, efficiency improvements and superior performance.   F
TE Connectivity ADE and ADF series
TE Connectivity’s (TE) ALCOSWITCH next gen. DIP switch ADE and ADF series are designed for space-saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning without the need for tape sealing. The ADE and ADF series a
TE Connectivity 5G swivel blade antenna family
DBA6171Cx 5G hinged swivel dipole antennas offer excellent performance from 617MHz to 7125MHz and are available in non-IP rated and IP67 formats for indoor or outdoor use. Outdoor versions have extensive mechanical and environmental tests and rating
Molex USB type-C connectors
The expanded family of compact USB type-C connectors supports up to 5.0A current and 10Gbps speeds, and offers waterproof, robust, reliable connectivity in consumer, industrial and IoT devices as well as other high-speed I/O applications.    Featur
Molex SlimStack board-to-board connector ACB6+ series
SlimStack board-to-board connectors, 0.35mm-pitch, 0.60mm-height, full-armor ACB6 plus series, deliver excellent performance with up to 5.0A power-nail, full-armor housing protection, together with mating guidance and electrical contact assurance, fo
Molex iGrid cable assemblies
iGrid cable assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.   Features UL 10002 discrete wires Ready to use in electro
Molex wire-to-board and wire-to-busbar interconnects
SW1 wire-to-board and wire-to-busbar interconnects incorporate COEUR socket technology which enables a high-current-carrying capacity in three sizes: 6.00mm (120.0A), 8.00mm (185.0A) and 11.00mm (300.0A) with a unique positive-locking design for secu
Molex compactus sealed hybrid connector system
Compactus sealed hybrid connectors are robust, high-density, automotive-grade connectors that permit manufacturers to fit more power and signal transmission ability into a small space.    Features Robust, dependable, IP69K-rated sealed connections
Abracon ultra-low jitter clearclock™ oscillators
Abracon's AK2A or AK3A is an ultra-low RMS jitter oscillator designed to provide stable and accurate clock signals for high-speed applications such as data centers, 100G,400G or 800G Ethernet, and optical modules. This device uses third overtone tech
TE Connectivity ANT-5GW-FPC-LH and ANT-5GW-FPC-V series
The Linx ANT-5GW-FPC-LH and ANT-5GW-FPC-V series antennas are 120mm x 20mm adhesive flexible printed circuit (FPC) antennas for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications requiring a cost-effective but capable antenna solution.
TE Connectivity ESZH-Cap
ESZH-Cap is a new addition to the heat-shrinkable, dual-wall tubing portfolio, designed to provide environmental sealing of electrical stub splices used in automotive environments. ESZH-Cap has been developed from QSZH tubing, a clear jacket with a b
Results Per Page: