Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Murata DLW32PH series
DLW32PH series.   Features It realizes high impedance characteristics at several tens of MHz to several GHz and is suitable for wideband common mode noise removalLow DC Resistance and a large Rated Current are suitable for common mode noise suppre
Murata LQM21PH3 series
The inductance tolerance within the same lot is guaranteed to be ±8% of the center value.   Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use"Specific applications Consumer equipment Automotive
Murata LQP02H series
LQP02H series.   Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use"Specific applications Consumer equipment Medical equipment [GHTF A,B or C] except for implant and operation and auto-dispenser
Murata Power Solutions MPS0117V2NBC and MPS0117V2NC series converters
MPS0117V2NBC is a highly efficient, 200W, isolated DC/DC converter that converts from 36Vdc to 75Vdc input into an isolated regulated 12Vdc/17Amp output. The MPS0117V2NBC is fully protected from overcurrent, overtemperature, and overvoltage faults an
Murata SCH16T series combined gyro sensor and acceleromete
The SCH16T-K01 is a combined high-performance 3-axis angular rate and 3-axis accelerometer. The angular rate and accelerometer sensor elements are based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done by a single mixed-sig
TE Connectivity LUMAWISE ALR 7000 series
TE Connectivity’s (TE) LUMAWISE ALR 7000 series photocontrol provides a utility grade, high performance, multi-volt control for demanding roadway, street and area lighting applications.  TE’s LUMAWISE 7000 series photocontrol design surpasses 20,000
TE Connectivity RP20 max MIMO antennas
Our new 2 x 2 RP20 max MIMO antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies over the from 617 to 960 and 1427-6000MHz frequency ranges, when used in conjunction with a cellular router or gateway. They can
TE Connectivity push grip wire connectors
TE Connectivity (TE)’s lastest generation push grip wire connectors are insulated splice connectors for electrical installations. These poke-in wire splice connectors accept wire strip lengths ranging from 3/8 - 1/2” [from 9.5mm to 13mm] and provide
TE Connectivity ALCOSWITCH HCP series
TE Connectivity HCP series of high current snap action switches offer flexibility through various combinations of lever styles in a higher current rated switch. The new current rating options include 10amp, 16amp, 20amp and 26amp versions. These swi
TE Connectivity SFF-TA-1002 series
TE Connectivity (TE) sliver interconnects for SFF-TA-1002 are flexible, robust and provide optimal signal integrity – while also saving space and helping to lower design costs. With a 0.6mm contact pitch, Sliver products are super slim, allowing you
TE Connectivity Mini AMP-IN board-in terminals
Mini AMP-IN board-in terminals enrich printed circuit board (PCB) designs by supporting flexible PCB layouts and a more efficient assembly process. The compact Mini AMP-IN terminals enable greater PCB design flexibility with a housing-less design tha
TE Connectivity Corcom EVX series
New series of high voltage DC filter provides EMI attenuation for EV charing applications and designed to IEC/EN 61851-23 vehicle conductive charging system.   Features State of art design with three high voltage levels (500V, 1000V, 1500V)Four hi
TE Connectivity Heavy Duty Sealed Connector with MATEnet Inserts
Heavy Duty Sealed Connector Series with MATEnet inserts is a rugged, heavy-duty Ethernet connector solution for data and power transmission, ideal for use in harsh conditions. It offers flexibility, as you can implement multiple hybrid interfaces - c
TE Connectivity LUMAWISE ALR 8000 series
TE Connectivity’s (TE) advanced technology LUMAWISE ALR 8000 series photocontrol provides a durable, ultra-high performance, multi-voltage control especially designed for twenty-year operation in demanding roadway, street and area LED lighting applic
TE Connectivity PowerTube Connector Series
TE Connectivity’s (TE) PowerTube connector series is the right choice for high power applications in hybrid and electric industrial and commercial vehicles. The newest addition to our ever-growing HIVONEX connectors and charging solutions, the PowerT
TE Connectivity zSFP+ connectors
TE Connectivity’s (TE) broad SFP portfolio can provide comprehensive and customizable solutions to address your I/O interconnects. They are designed to transfer data at speeds of up to 28G NRZ and 56G PAM-4 for hyperscale data centers and networking
TE Connectivity SMQ series
TE Connectivity (TE) introduces AEC-Q200 Qualified version of our SM series surface mount power resistor, also giving UL94V0 flame resistance. Available in 3 ratings up to 3Watts and supplied on tape and reel for automatic insertion process.    Fea
OMRON EE-SX1330-2 sensor
Ultra-compact slot or SMD type (slot width: 3mm) High-speed response type with 50% less rise time than conventional productsContributes to high-speed response and low power consumption in a wide range of applications    
OMRON D2EW series
Supports multi-angle operation without using a lever, increased flexibility in customer unit design. The industry's smallest class *(8.3mm x 7.0mm x 5.3mm) D2GW equivalent sizeMisassembly is prevented with a left-right asymmetrical post shapeA slidi
Molex sentrality pin and socket interconnect system
Molex’s sentrality pin and socket interconnect system offers high-current board-toboard, busbar-to-board and busbar-to-busbar connectors and provides a + or - 1.00mm radial self-alignment to overcome tolerance stack-up issues.    Features Low cont
Molex optical splice protection sleeves
The optical splice protection sleeves with inner-sleeve ethylene vinyl acetate provide a moisture-resistant barrier after shrinkage and afford fusion splice protection in field fiber splicing assembly, manufacturing and optical fiber closure applicat
Molex SPE T1 industrial connectors and cable assemblies
Industrial SPE connectors and cable assemblies afford the standard T1 industrial interface and single-twisted-pair cabling to make Ethernet connectivity easy and affordable, support miniaturization and enable the transmission of data from the cloud t
KEMET PHA223 series
KEMET’s PHA223 is a ultra low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding is ho
KEMET PHH223 series
KEMET’s PHH223 is a ultra low ESR conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded desi
Molex FD4P series Easy-On connector
High-density 0.40mm pitch FD4P series Easy-On FFC or FPC connectors offer a low-profile height of 2.00mm that can cover up to 120circuits, providing high contact reliability and a highretention force, making them a versatile, space-saving solution fo
Molex CLIK-Mate 2.0 cable assemblies
CLIK-Mate discrete wire cable assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.    Features CLIK-Mate cable assembly carr
Molex CLIK-Mate discrete wire cable assemblies
CLIK-Mate discrete wire cable assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.   Features Offers more signal lines in le
Molex Micro-Fit+ connector
The Micro-Fit+ connector system offers a 3.00mm pitch, a high current rating of 13.0A and superior design options for flexibility and efficient assembly.    Features Fully isolated contacts on each side of the interface Help prevent potential arc
Molex SlimStack board-to-board connector GCB7V series
Achieve up to 18.0A of power and electrical reliability in an ultra-compact design with SlimStack hybrid power connectors, designed for battery and other power applications. As consumers continue to demand smaller devices and bigger current value, t
KEMET R41P film series
The R41P is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94V–0. Automotive grade devices meet the demanding automotive electronics council's AEC–Q200 qu
Results Per Page: