Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
9001978 Ultra-small Chip Antennas
KYOCERA AVX’s series of ultra-small chip antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This antenna designed for Wi-Fi, BT, ISM applications exhibits  high efficiency in a s
KYOCERA AVX 5G and NB-IoT FPC 9001815F0 Series
KYOCERA AVX 5G & NB-IoT FPC 9001815F0 addresses the challenges facing today’s product designers. Based on a flexible substrate for easier integration, high performance and isolation characteristics, this antenna offers better connectivity.   9001815
KYOCERA AVX 1002289 Series LTE/LPWA Embedded Antenna
The LTE/LPWA embedded antenna 1002289 is design using the patented Isolated Magnetic Dipole™ (IMD) technology. Based on a flexible substrate for easier integration, high performance and isolation characteristics, this antenna offers better connectivi
KYOCERA AVX 1004795 Universal Broadband Embedded LTE/LPWA Antenna
KYOCERA AVX’s Universal Broadband Embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology. The 1004795 LTE antenna is designed to also support CAT-M and NB-IoT applications, supporting all US and worldwide major carriers. In add
P822603 Universal Broadband Embedded LTE/LPWA antenna
KYOCERA AVX’s Universal Broadband Embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectiv
KYOCERA AVX 1000146 Stamped Metal series Dipole™ (IMD) Antennas
KYOCERA AVX Stamped Metal series of Isolated Magnetic Dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs which is ideal for industrial IoT. This antenna covers Wi-Fi
KYOCERA AVX X1005619 External Antenna
KYOCERA AVX X1005619 external antenna delivers on the key needs of device designers for higher functionality and performance across the LTE/4G frequency bands. Its hinged connector and low-profile design allow for diverse integration and functionalit
KYOCERA AVX 1005595 Series Antenna
KYOCERA AVX 1005595 antenna is designed to offer the best performance across the 5G sub-6 GHz and LTE/4G frequency bands, regardless of the ground it is connected to. Its hinged connector and low-profile design allows for diverse integration and func
KYOCERA AVX X9001248 Series Family Of External Antennas
KYOCERA AVX family of external antennas are designed to offer the best performances for a wide range of applications. X9001248 is specially developed to deliver stable gain across 2G, 3G, and 4G cellular bands. This antenna is designed to be mounted
KYOCERA AVX 1004795-EC646-01 Series Band Switching Technology
KYOCERA AVX Band Switching Technology using standard products allows faster time-to-market. The Evaluation Board has a small size of 45.5 x 60 mm, which allows engineers test the antenna performance on a typical size of IoT devices, reducing the numb
KYOCERA AVX 1001011 Series Antennas
KYOCERA AVX antennas utilize patented Isolated Magnetic Dipole (IMD) technology to deliver a unique size and performance combination. 1001011 achieves high performances in different environements: off-ground and on-ground (over metal). 1001011 Automo
KYOCERA AVX 9002137 Series Of Ultra-small Chip Antennas
KYOCERA AVX series of ultra-small chip antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for GNSS-enabled handheld device
9001157 GPS / GLONASS SMT Patch Antennas
KYOCERA AVX series of GPS / GLONASS SMT Patch Antennas deliver on the key needs of device designers for higher functionality and performance in embedded designs. These innovative antennas provide compelling advantages for GPS / GLONASS applications s
KYOCERA AVX 9003160 Slim GPS Ceramic Patch Antenna
KYOCERA AVX‘s 9003160 slim GPS Ceramic Patch Antenna delivers on the key needs of device designers for higher functionality and performance. These innovative antennas provide compelling advantages for GPS enabled applications such as vehicle tracking
KYOCERA AVX 9001002 GPS L1 and L2 Ceramic Patch Antenna
The KYOCERA AVX series of GPS Ceramic Patch Antennas are engineered to meet the critical requirements of device designers.   These cutting-edge antennas offer substantial benefits for L2 GPS applications, such as precision agriculture or geodetic po
1005620 GPS L1 and L5 Ceramic Patch Antenna
KYOCERA AVX antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This antenna is mounted using double-sided adhesive and through-hole solder pin. 1005620 provides compelling advant
KYOCERA AVX X1005247 Series External Antenna
X1005247 is part of the External Antenna series of KYOCERA AVX. Covers GNSS Bands 1561, 1575 and 1602 MHz. This active antenna with 1m cable, is available in different cable lengths and connectors.    Features Active GNSS External Antenna GNSS – 1
TE Connectivity DEUTSCH DT family
DEUTSCH DT, DTM, and DTP series environmentally sealed connectors are designed for cable to cable and cable to board applications. The DT connectors are used in harsh environment applications where even a small degradation in connection may be critic
TE Connectivity DEUTSCH HD30 and HDP20 series
Designed specifically for the truck, bus, and off-highway industry, the HD30 & HDP20 series connectors are heavy duty, environmentally sealed, multi-pin circular connectors. Available in metal or thermoplastic housings, these connectors offer multipl
TE Connectivity DEUTSCH DRB series
DEUTSCH DRB series connectors are heavy duty connectors suitable for bulkhead applications. They are designed to accommodate multiple wire gauges and feature high pin counts, including 48, 60, 102, and 128 cavities. To increase the design flexibility
HIROSE DF50/DF50A series 1 mm pitch wire-to-board connector
HIROSE Electric Co. Ltd, a world-class leader in design and manufacture of innovative connector solutions, has developed the DF50/DF50A series of wire-to-board connectors for industrial applications.   DF50 series consists of single row and double r
HIROSE FH69 series 0.5 mm pitch black flip FFC/FPC connector
HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the FH69 series flat flexible cable/flat printed cable (FFC/FPC) connector designed to provide high contact reliability and withstand high temperatures.  The FH69 seri
HIROSE FH75 series 2 mm height two-point contact FPC/FFC connector
HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the FH75, 2 mm height, FPC/FFC connector: ideal for automotive applications and various industrial applications.  The FH75 series features an independent two-point con
DF63W series
DF63W series, 3.96mm pitch, 14A high current, waterproof, wire-to-wire connectors. The DF63W connector range consists of cable mount, female crimp sockets and in-line crimp plugs that can handle up to 14A max current rating. The slim, smooth connec
Yageo KEMET C44U-T series
Yageo KEMET C44U-T DC-link power can capacitors are constructed of metalized polypropylene film, filed with solid resin in an aluminum can design. It uses screw terminals to accommodate high currents and incorporates a plastic deck. This DC Link Tech
Panasonic Industry Hybrid capacitor ZUU series
Panasonic Industry's Hybrid capacitor ZUU series is a further step in miniaturization of board. Higher ripple current (max. 160% of ZS series) and larger capacitance (max. 180% of ZU series). ZUU offers a high endurance rating of 125°C 4000h and 135
KEMET X7R dielectric
KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a class II material. Components of this
DFE Series
Rated current (Isat) is specified when the decrease of the initial inductance value at 30%. Rated current (Itemp) is specified when temperature of the inductor is raised 40°C by DC current.    Applications Unsuitable applications Please be sure t
Murata BLM15PX series
BLM15PX series.   Features The chip ferrite beads BLM series is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in
Murata BLH03 series
BLH03 series.   Features Horizontal winding inner coil structure enables low storage capacitance which result to high noise suppression performanceThe small size of BLH03 series (0.6mm x 0.3mm) is suitable for noise suppression in small equipment
Results Per Page: