| Image | Product |
|---|---|
|
Amphenol CS NETBridge+® automotive Ethernet connector system
NETBridge+® automotive Ethernet connector system is designed for automotive applications and can transmit up to 100Mb/s and 1Gb/s according to IEEE 100BASE-T1 and 1000BASE-T1 and will be upgraded to 10Gb/s. These automotive-grade Ethernet connector |
|
Amphenol CS HSBridge+ connector
HSBridge+ connectors come with automotive grade USB type C interface. These connectors have headers compliant to USCAR-30 USB and are performance-tested according to USCAR-2. They are an ideal solution for in-vehicle connections with high data rates |
|
Amphenol CS Flexible Printed Circuit assembly
Amphenol’s BergStak®, MezzoStak®, Conan®, ComboStak® and PowerStak® are industry proven board-to-board solutions. To enlarge the advantages of these recognized board-to-board solutions, we have expanded our offering with Flexible Printed Circuit (FPC |
|
Amphenol CS EnergyEdge™ X-treme
The NEW 3000W EnergyEdge™ X-treme card edge series offers the highest linear density available in the market today. The EnergyEdge™ product series features twice as many contact points allowing for a 25% improvement in linear current density when com |
|
KYOCERA AVX cost-competitive 32kHz tuning fork crystal ST3215FB series
KYOCERA AVX recently released high running crystal products on 11 frequencies and 2 case size (3225 and 2016 sizes) with a focus on cost competitiveness. Features 11 frequencies and 2 case size (3.2x2.5mm and 2.0x1.6mm) |
|
KYOCERA AVX Crystal Unit with Thermistor
KYOCERA AVX offers a Crystal Unit with a Thermistor in one package, providing the best solution to enable tight frequency tolerance with temperature change. Features Size varieties – 2.0mm x 1.6mm and 1.6mm x 1.2 mm Large |
|
KYOCERA AVX Clock Oscillator (SPXO)
KYOCERA AVX has a versatile range of clock oscillators with various case sizes (2016 to 7050), high-frequencies and various signal outputs. Features Five thousands PN availableWide size variaties - 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2mm x 2.5mm, 5.0 |
|
KYOCERA AVX Temperature Compensated Crystal Oscillator (TCXO)
KYOCERA AVX has been one of largest suppliers of TCXO’s for decades. We offer high frequency stability and various sizes including the world’s smallest. Features No 1 market share in small TCXOSize - 2.0mm x 1.6mm and |
|
KYOCERA AVX 32KHz Clock Oscillator
32KHz clock oscillators play an important role in systems that require long-time operation with low power consumption and high-precision timing control. Features Wide size variaties - 2.0mm x 1.6mm, 2.5mm x 2.0mm, 3.2m |
|
OMRON D2FC series
Ultra subminiature basic switches for operations requiring high reliability with a long life and a clear click feeling. A long life achieved using a stable spring structureIdeal for applications such as mouse operations |
|
OMRON G5PZ series
Compact 20A ower relay. 10.5mm (W) slim size and 1 pole 16A or 20A switching capabilityHigh sensitivity of 530mW coil consumption and further saving energy with holding voltage 50%Min. 6.4mm of insulation distance and 10kV impulse withstand voltag |
|
KYOCERA AVX W-Family Antennas
KYOCERA AVX’ W-Family antennas include an embedded Wi-Fi Antenna design. There are 3 families: W1, W2 and W3. They can be a PCB or FPC antenna according to the family. Different connectors (U.FL, W.FL, MHF4L) and cable lengths are available. W1 fam |
|
KYOCERA AVX 9000352F0 series FPC antenna for metal surfaces
KYOCERA AVX’s FPC 9000352F0 Wi-Fi 6/6E antenna provides compelling advantages for 2.4GHz, 5GHz and 6GHz enabled devices. The 9000352F0 is offered in many standard cable lengths ranging from 50mm up to 1000 mm. Standard connector options are offered |
|
KYOCERA AVX X1005800 Series of Outdoor Antennas
KYOCERA AVX’s X1005800 is a high-performing external outdoor Wi-Fi 6E/7 antenna. It is IPX7 waterproof. Features External Antenna Wi-Fi 6E/7 tri-band IPX7 waterproof Dimensions (mm): 163.7mm x 32.7mm x 22.5mm Mounting: Connector RP-SMA Ap |
|
KYOCERA AVX X9001091 Series Of External Antennas
KYOCERA AVX series of external antennas deliver on the key needs of device designers for higher functionality and performance in access points. This antenna offers a high gain on both the 2.4GHz & 5GHz bands, and can be mounted easily straight or at |
|
KYOCERA AVX 1005188F0 Series Off-board UWB FPC Antenna
KYOCERA AVX’s 1005188F0 is a versatile off-board UWB FPC antenna optimized for applications spanning 6.0 – 8.5 GHz where off-board implementation is advantageous and necessary. 1005188F0 is ideal for systems requiring a ground plane independent anten |
|
KYOCERA AVX 1005190F0 Series Off-board UWB FPC Antenna
KYOCERA AVX's 1005190F0 is a versatile off-board UWB FPC antenna optimized for applications spanning 6.5 – 8.5 GHz where off-board implementation is advantageous and necessary. 1005190F0 is ideal for systems requiring a ground plane independent anten |
|
TE Connectivity KISSLING High Voltage (HV) Battery Disconnect Switches
TE Connectivity (TE) designed to meet the rigorous demands of the industrial and commercial transportation industry, TE’s high voltage (HV) battery disconnect switches from the KISSLING product family are robust solutions to provide the utmost safety |
|
TE Connectivity UAM Wi-Fi 6E/7 triple band antennas
TE Connectivity`s (TE) Universal Antenna Module (UAM) Wi-Fi 6E/7 triple band antennas are an ideal solution for mounting onto a metal chassis. They offer a compact alternative to terminal antennas and can facilitate MIMO operations viaoding on the un |
|
TE Connectivity standard antennas for Wi-Fi 6E, 5G, NB-IoT and LTE-M
TE Connectivity’s (TE) antennas product portfolio for Wi-Fi 6E applications can support triple bands: 2.4GHz, 5GHz, and 6GHz. This antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E, enabl |
|
TE Connectivity USB 3.2 type-A Gen 2 vertical mount receptacles
TE Connectivity`s (TE) USB 3.2 type-A Gen 2 vertical mount receptacles from TE Connectivity (TE) are the fastest USB type-A connectors available in the marketplace at 10Gbps. Providing the faster data speeds required in All-In-One (AIO) devices, Inte |
|
TE Connectivity SCHRACK force guided relays SR6 next generation
TE Connectivity (TE) introduces SCHRACK force guided relays SR6 next generation, the SR6nG is a fully compatible successor of TE’s force guided relay series SR6A/B/C/V/D/M. With its force guided contacts the state of a contact can be monitored with a |
|
TE Connectivity FP40 ultra antennas
TE Connectivity`s (TE) FP40 ultra antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS and Bluetooth in high bandwidth mobile connectivity applications. The product family includes multi-port solutions up to 14-ports, along with a range of |
|
TE Connectivity AMPLIMITE .050 series D-Sub connector
TE Connectivity (TE) offers one of the broadest, most versatile portfolios of D-subminiature connectors in the market with unrivaled engineering support to address our customer’s needs. Our complete line of D-Subminiature connectors ranges from right |
|
KYOCERA AVX 9001169 Series Active GPS Antenna
KYOCERA AVX’s active GPS Antenna delivers high RF performance and functionality in M2M/IoT designs where a more standard GPS patch approach is not possible. This innovative antenna provides compelling advantages for GPS enabled M2M / IoT applications |
|
KYOCERA AVX 1004259 Series GPS/GLONASS Active Patch Antennas
KYOCERA AVX antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. This GPS/GLONASS active patch antenna solution utilizes a Low Noise Amplifier (LNA) mounted on a PCB for superior |
|
KYOCERA AVX 1001013 SMD (On/Off Ground) Antenna
KYOCERA AVX IMD technology enables the advanced antenna design that delivers superior performance in reception-critical applications. 1001013 is capable of being used in off-ground and on-ground (over metal) environments covering Wi-Fi/Bluetooth/ISM |
|
KYOCERA AVX M310220 Ceramic IMD Antennas
KYOCERA AVX’s series of Ceramic Isolated Magnetic Dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. M310220’s small size helps being integrated into any IoT indust |
|
1001312 Ceramic Antenna
KYOCERA AVX ceramic antenna designed for Wi-Fi, BT, ISM or UWB exhibits the high efficiency in a small footprint and delivers the key needs to the device engineers for the higher functionality and better performance in a smaller and thinner designs. |
|
KYOCERA AVX 1005801 Chip Antenna
KYOCERA AVX 1005801 chip antenna is designed for corner placement on the PCB and exhibits high efficiency for 2.4 GHz applications. It delivers the key needs to the device engineers for higher functionality and better performance in smaller and thinn |