| Image | Product |
|---|---|
|
Bel Fuse 0ADEC/0ADEP Series
A 500VAC/VDC rated ceramic tube cartridge fuse in a compact 6.3mm x 32mm package used for primary circuit protection of almost any power supply, charger or industrial product. Features Fast-acting, high breaking capacity fuseAvailable in cartrid |
|
Bel Fuse 0ADKC/0ADKP Series
5mmx20mm ceramic tube fuses with high AC and DC voltage ratings used for primary circuit protection of almost any power supply, charger or industrial product. Features Time-delay, high breaking capacityCeramic tube, Silver plated copper cap con |
|
Bel Fuse 0ZCF series PTC resettable fuse
2920 chip size, surface mount PTC resettable fuse with fast trip time and high hold currents. Maximum voltage 6 - 60V DC, operating (hold current) range 300mA - 3A, max current 100A, operating temperature -40ºC to 85ºC. Features 2920 Chip SizeFa |
|
Bel Fuse 0679L Series
AEC-Q Compliant 2410 size square ceramic surface mount quick acting fuse. 125V AC/125V DC voltage rating, 250mA to 20A current rating, -55ºC to +125ºC. Features Quick Acting, 2410 SMDCompatible with 260℃, IR Pb-free solder processWide range of c |
|
Bel Fuse 0697H Series
AEC-Q Compliant radial lead, subminiature, slow blow fuse with high voltage rating, high current rating and high I²t. 350V AC/100V DC voltage rating, 250mA to 20A current rating, -55ºC to +125ºC operating temperature. Features High I2t, High amp |
|
Bel Fuse Signal Transformer WCC
Wireless charging transmission coils, available in single, double and multiple windings configurations that allow power to be transmitted wirelessly through inductive coupling to charge an array of products. Features Pin cooling technology and |
|
Bel EOS Power EPG300 series
The EOS Power EPG300 Series Industrial AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power. Features New Efficient GaN power technology designEfficiency up to 94 %Form factor 4in x 2i |
|
Amphenol B17 B23 series CONEC hybrid connectors
Amphenol CONEC Hybrid connector series combines power and data transmission in one connector. Different sizes ( B12, B17, B23, B40 ) for various power classes from drives or devices offer maximum flexibility. Quick and secure connection by bayonet lo |
|
Amphenol C091 Signalmate series
C091 series are recognized industry standard for compact signal and power transmission up to 10A. The sophisticated design provides efficient interconnection solutions for applications such as cellular antennas, industrial automation, lighting, contr |
|
Amphenol CS D-Subminiature high power series
Amphenol’s D-Subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Subminiature connectors are one of the most popular Input/Output interconnects, addressing a wide variety |
|
Amphenol CS ExtremePort SFP+
Amphenol CS’s ExtremePort™ SFP+ interconnect system is comprised of a 20-position hot swappable I/O connector enclosed in a metal cage mounted to a host PCB. It supports up to 56Gb/s PAM4 aggregate bandwidth with a backward compatibility for next gen |
|
Amphenol CS ExtremePort QSFP+
Amphenol CS’s ExtremePort™ QSFP+ interconnect system is comprised of a 38-position, 0.8mm pitch connector built for use in high speed serial applications. Each port offers 4 channels to increase port density which allows for more board real estate an |
|
TDK TAD2143 high-precision TMR angle sensor with digital output
High-precision TMR angle sensor with digital output. Features TMR sensor with integrated signal processor unitAngle error compensation: static compensation and dynamic compensationVarious and configurable digital outputs: UVW (hall switch emulat |
|
TDK InvenSense IIM-20670 series SmartIndustrial™
The IIM-20670 is a SmartIndustrial™ 6-axis MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer in a small plastic package. By leveraging its patented and volume-proven CMOS-MEMS fabrication platform, InvenSense has drive |
|
TDK ICS-40638 series high AOP analog MEMS microphone
The ICS‐40638 is an analog MEMS microphone with very high dynamic range and capable of operation up to 105°C. The ICS‐ 40638 includes a MEMS microphone element, an impedance converter, and a differential output amplifier. Other high‐performance spec |
|
TDK InvenSense ICU-20201 series sensor
ICU-20201 is a miniature, ultra-low power, long-range ultrasonic Time-of-Flight (ToF) transceiver. Based on Chirp’s patented MEMS technology, the ICU-20201 is a system-in package that integrates a nominally 85kHz PMUT (Piezoelectric Micromachined Ult |
|
TDK PID differential mode inductors
Rated inductance 2 x 250μH construction. Ferrite coreMagnetically shieldedWinding enamel copper wireWinding welded to terminals Features Temperature range up to +150 °CHigh rated currentLow DC resistanceFunctional isolation up to 500VSuitable |
|
TDK RCM common-mode chokes
Rated voltage 80V DC, rated inductance 470μH, rated current 700mA construction. Current-compensated double chokeLCP case (UL 94V-0), silicone potting Features Operating temperature range from –40°C to +125°C incl. self-heatingSuitable for lead |
|
TDK CTVS - CT0603L25HTCCG_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK CTVS - CT0805S14BAUTOG_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK CTVS - CT1206K30G_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK CTVS - CT1210K25G_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK CTVS - CT1210S14BAUTOG_X1 series
Multilayer varistors (MLVs), standard series. Features Reliable ESD protection up to 30kV acc. to IEC 61000-4-2High energy absorption capabilityLow leakage currentNo temperature derating up to 150°CHigh lifetime robustnessStable protection level |
|
TDK aluminum electrolytic capacitors B43658 series
General-purpose grade capacitors. Features Extremely high CV product, ultra compactHigh reliabilityHigh ripple current capabilityRoHS-compatible Applications Power suppliesFrequency convertersUninterruptible power suppliesMedical appliance |
|
TDK aluminum electrolytic capacitors B43657 series
General-purpose grade capacitors. Features Extremely high CV product, ultra compactHigh reliabilityHigh ripple current capabilityRoHS-compatible Applications Power suppliesFrequency convertersUninterruptible power suppliesMedical appliance |
|
TDK ultrasonic sensor module USSM1.0 PLUS-FS
TDK corporation presents the ultrasonic sensor module USSM1.0 PLUS-FS, in which the sensor element is mechanically decoupled from the housing. This makes the IP65 or IP67 protected sensor with the order number B59110W2111W032 immune to external mecha |
|
TDK World's First SMD PTC Thermistors
TDK corporation has developed the J404, the world's first* surface-mountable inrush current limiter (ICL) based on PTC (positive temperature coefficient) technology. Designed for DC voltages of up to 500V and AC voltages of up to 350V, the device (or |
|
B3271*H* series film capacitors for DC link applications
TDK corporation presents the B3271*H* series, new EPCOS film capacitors for DC link applications that feature high energy and power density. The capacitors are rated for voltages from 500V DC to 1600V DC, offer capacitance values from 0.47µF to 170µF |
|
TDK T850 SMT NTC sensor for measuring surface temperatures
TDK corporation presents the new T850 SMT NTC sensor (B57850T0103) for measuring surface temperatures. It combines high humidity resistance with fast response time due to excellent thermal coupling to the target. The sensor is suitable for harsh envi |
|
Amphenol CS HSD connector
HSD connector system is a fully shielded interconnect system that can be used with shielded twisted quad cables. It has a high-performance digital system for low-voltage differential signals which prevents interference from crosstalk and external sou |