| Image | Product |
|---|---|
|
Yageo KEMET HRA series capacitors
Yageo KEMET’s High Reliability Alternative (HRA) series is designed, tested, and screened to meet the demands of higher reliability applications that require capacitance values not available in traditional MIL-SPEC products. By utilizing Yageo KEMET’ |
|
Amphenol CS F13S and F14D series
F13S and F14D series are a right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features a small profile with 0.3mm pitch and 1.0mm height. This series features a FPC thickness of 0.20mm and pr |
|
Amphenol CS F33D series connector
F33D series is a 0.50mm pitch right angle ZIF flex connector with back flip mechanism and surface mount termination. This connector features a height of 0.70mm and comes in 4 to 10 contacts. This series features a cable thickness of 0.12mm and provid |
|
Molex Premo-Flex FFC superior retention cable jumpers
Premo-Flex superior retention solutions deliver flat flexible cables (FFCs) that are optimal for a variety of applications with an extensive range of standard off-the-shelf and custom options enabling designers to ensure reliable board-to-board conne |
|
Molex Mini-Fit Versa cable assemblies
OTS Mini-Fit Versa assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction. Features Maintains current rating through application surfaces or panels Panel mount and vertica |
|
TE Connectivity HPC 200A connector
TE Connectivity`s (TE) HPC series focuses on Battery Energy Storage System (BESS) to provide the high safety and reliability solution with one pole 200A/1500V high current connector. Bringing the one-piece molding contact, HPC 200A connector provides |
|
TE Connectivity MATE-N-LOK connectors with TPA
TE Connectivity`s (TE) universal MATE-N-LOK plug and receptacle housings can now be secured with terminal position assurance (TPA) devices. The TPA devices are an inexpensive way to prevent costly rework by assuring the terminals are fully seated and |
|
TE Connectivity HCP series high current snap action switches
TE Connectivity HCP series of high current snap action switches offer flexibility through various combinations of lever styles in a higher current rated switch. The new current rating options include 10amp, 16amp, 20amp and 26amp versions. These swi |
|
TE Connectivity RP40 lite MIMO 5G fixed wireless access antennas
TE Connectivity (TE) introduces its new 4x4 RP40 lite MIMO antennas provide high-performance connectivity for current and emerging 4G and 5G frequencies over the 617MHz to 960MHz and from 1427MHz to 6000MHz frequency ranges, when used in conjunction |
|
TE Connectivity VersAnte Multi-Port IoT antennas
TE Connectivity`s (TE) VersAnte multi-port IoT antennas offer combinations of 4G or 5G cellular, Wi-Fi and GNSS coverage in an extremely compact form factor. As a ground plane independent family, these antennas can operate on both metallic and non-m |
|
TE Connectivity FP20 auto antenna
TE Connectivity`s (TE) FP20 auto antennas provide an all-in-one solution for LTE/5G, Wi-Fi, GNSS and Bluetooth in high bandwidth mobile connectivity applications. The product family includes multi-port solutions up to 9-ports, along with a range of c |
|
Molex Zero-Hachi 0.80mm pitch connector
The Zero-Hachi connector’s fine pitch, low-profile height and extensive circuit size range address the concerns of shrinking electronic device space across industries, while the connector's dual-point connector’s dual-point contact feature enhances e |
|
Amphenol Industrial ecomate® Family
The ecomate® Family of circular, multiway connectors provide and IP rating range of IP65-69K (in mated condition) for indoor/outdoor industrial applications and feature robust, durable plastic or metal designs with either bayonet or rapid coupling sy |
|
Amphenol Industrial RADSOK® Power to Board
The Amphenol Industrial Global Operations RADSOK® solution offers options for high current single-point connections with a compact footprint design that can supply up to 120 Amps to the board. The hyperbolic grid contact provides more surface area wi |
|
Murata Type 2EG BLE communications module
Secure wireless Bluetooth Low Energy (BLE) communications are crucial in today's interconnected world. With the rapid proliferation of IoT devices, ensuring the confidentiality, integrity, and availability of data transmitted over BLE is essential. R |
|
Murata Type 2BP UWB module
Murata Type 2BP UWB module is the world smallest module (6.6mm × 5.8mm × 1.2mm) with integrated NXP UWB IC SR150 and peripheral components (RF Switch, Clock, Filters). Ideally suited for general IoT devices including battery-operated devices. Fea |
|
Murata SCC400T series combined gyro sensor and accelerometer
The SCC400T series provide broad measurement range, superior gyro bias instability performance, low noise, and excellent linearity and offset stability over temperature and time. The SCC400T series complements Murata’s sensor portfolio being a smalle |
|
MYTNA and MYTNC series UltraBK™ DC-DC converters
Murata’s MYTNA and MYTNC series miniature DC-DC converter power modules (UltraBK) are ultra-thin, high-efficiency integrated power solutions combining 4A and 6A DC-DC converter modules with components with or without an I2C interface. The easy-to-us |
|
TDK high-voltage contactor 45 series
HVC45 series has a robust design for high-voltage DC switching requirements in harsh environments. Our customers deploy HVC45 series in a wide range of applications such as automotive traction battery systems and DC fast charging stations. Featur |
|
Amphenol Industrial motion|grade™ M23 and M40 circular connectors
The M23 and M40 circular connectors of our motion|grade series are recognized industry standard for compact data, signal and power transmission. The connection solutions are ideally suited for encoder feedback in servo drives or electric motors, but |
|
Amphenol LTW M8 M12 distribution boxes
Amphenol LTW Distribution Boxes provide easy installation and a centralized distribution point for M8 and M12 connectors. These distribution boxes facilitate efficient cable management, offer a pre-wired configuration, and support various connectivit |
|
Amphenol terminal blocks
Amphenol Anytek wide range with high quality and reliable, versatile connection solution with a focus on durability and ease use leader for automatic assembly. Features Wire fixiation Screw/SpringSoldering THT wave soldering / THR refl |
|
Amphenol RF SMA to AMC ultraminiature cable assemblies
Amphenol RF offers a full line of SMA to AMC fixed length cable assemblies featuring the popular threaded SMA interface and the ultraminiature AMC connector. These assemblies are available in both IP67 and non-IP67 configurations on industry-standard |
|
Amphenol PSCI inductive eMotor rotor position sensor
Accurate feedback on the angular position, direction, and speed of the rotor shaft is essential to optimize control of the motor inverter and drive the electric engine with the best possible efficiency. The PSCI high speed inductive rotor position se |
|
Amphenol single pair ethernet IP67 circular push-pull connectors
Single Pair Ethernet (SPE) connectors for Industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1Gb/s. SPE eliminates slow expensive and comple |
|
KYOCERA AVX SCC - single cells series
The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secon |
|
KYOCERA AVX SCM - high reliability modules series
This new series of plastic, epoxy-filled SuperCapacitor modules feature high reliability when used in elevated temperatures and/or high humidity conditions. In addition to moisture resistance features, these SuperCapacitor modules offer excellent pul |
|
KYOCERA AVX SCM - high power modules
This new series of electrochemical, double-layer, series-connected SuperCapacitor modules offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction w |
|
KYOCERA AVX SCP - low profile cells with high temperature option
PrizmaCap™ capacitors, or SCP Series, are prismatic EDLCs (supercapacitors). The SCP Series provides the lowest profile & widest operating temperature available in KYOCERA AVX SuperCapacitors. Used by themselves or in conjunction with primary or seco |
|
Pogo pins surface pads
A lightweight surface-to-surface connection, maintained by the spring force of the Pogo Pin. Highly durable with high number of mating cycles possible over the lifetime of the device. Pogo Pins, or Spring Loaded Contacts, were originally designed fo |