| Image | Product |
|---|---|
|
TDK InvenSense SmartBug 2.0 wireless sensor module
SmartBug 2.0 standard edition - software and algorithms. Features Sensor data: raw sensor data streaming with configurable FSR and ODRSpatial audio head tracking: use 6-axis IMU to output real time head position data (Yaw/Pitch/Roll)Air mouse: u |
|
TDK TAD2143 360 °C angle sensor
TAD2143 is a TMR angle sensor which allows absolute angle measurement up to 360°. Based on the Tunnel Magneto-Resis- tance (TMR) effect, it offers high sensitivity and best angle accuracy needed for de- manding industrial applications. The internal d |
|
SCHURTER FMAB NEO series filter
AC filter, high symmetrical attenuation. 1-stage-line-filter with high attenuationVersion with ground line chokeProtection class II variants4 designs N) excellent symmetrical noise attenuation P) high symmetrical noise attenuation Q) standard sym |
|
SCHURTER DG11-DG12 extension and new IP54 power cords
D11 IEC Appliance Inlet C14 or C18 with circuit breaker TA35 2-pole. Panel mount: Screw-on version from front or rear side, snap-in version front side2 functions: Appliance Inlet, protection class I or II, circuit breaker type TA35, 2-polePre-wi |
|
SCHURTER UHS series
Even in the SELV range, the range of safety extra-low voltage that is harmless to people even when touched, enormously high currents can flow in the event of a short circuit. SCHURTER responds to this danger with the new, particularly compact SMT fus |
|
Molex Micro-Fit+ connector system 219116,219114,220226,219197 series
The Micro-Fit+ connector system offers high current capability for space-constrained applications, with a variety of configurations and a 40% reduced mating force for enhanced ergonomics and assembly efficiency. Our Micro-Fit+ PCIe connectors offer f |
|
Yageo Pulse isolation power transformers
Isolation power transformers Sidecar platform SMD - PGG6457.xxxNLT and PMG6457.XXXNLT Features Push pull converter transformerReinforced insulation for isolated power supply driver13mm creepage and clearance4.2KVrms isolation (up to 1100Vpk rate |
|
Yageo Pulse HB - HBX series
Highly AUTOMATED Production Line Discrete Transformer/Choke Module for all Data rates. Features 100Base-TX, 1G, 2.5G, 5G and 10GSingle dual and quad portNon PoE, PoE , PoE+ and 4pair PoE to 90W“Eco-Friendly” halogen free housingsRoHS, REACH com |
|
Yageo Pulse SMD PLC transformers BM62xx series
SMT Power Line Communication (PLC) transformers for automotive use: BM6210HL, BM6220NL and BM6230HL. Features Wideband frequency response from 3MHz to 30MHzIndustrial and automotive temperature range from -40°C to +125°CEco-friendly, halogen-fre |
|
Yageo Pulse single and quad 100BASE–TX SMD modules
Single and Quad 100BASE–TX SMD modules: HB3005HLT, HXB2001HLT, HXB2002HLT, HB3004HLT, HB2003HLT, HB3006HLT, HB3002HLT, HB3003HLT. Features Fully RoHS and halogen freeSingle, quad and Power-over-Ethernet optionsMeet or exceed IEEE802.3u/af/at for |
|
Yageo Pulse single and dual 2.5Gigabit SMD modules
Single and dual 2.5Gigabit SMD modules: HXB4009HLT, HB4009HLT, HB4010HLT, HB4011HLT and HB4012HLT. Features Fully RoHS and halogen freeCompact, low profile (4.0mm) optionsHigh isolation and surge optionMeet or exceed IEEE802.3bzCompatible with |
|
Yageo Pulse single port 1Gigabit PoE SMD magnetic modules
Single port 1Gigabit PoE SMD magnetic modules: HB5005HLT, HB5006HLT, HXB5008HLT, HB5004HLT, HB5009HLT, HXB5007HLT, HB5010HLT, HB5011HLT, HXB5011HLT and HXB6020HLT. Features Fully RoHS and halogen freeSingle port, low profile compact footprintSu |
|
Yageo Pulse single port 1Gigabit PoE SMD magnetic modules
Single port 1Gigabit PoE SMD magnetic modules: HB5012HLT, HXB5012HLT, HB6002HLT, HB6003HLT, HB6006HLT, HB6007HLT, HXB6004HLT, HXB6005HLT, HXB6009HLT, HXB6008HL. Features Fully RoHS and halogen freeMultiple options within a single footprintSuppo |
|
Yageo Pulse dual port 5GBase-T magnetic module
Dual port 5GBase-T magnetic modules: HB5G015HLT, HB5G016HLT, HXB5G017HLT, HB5G018HLT, HB5G019HLT and HXB5G020HL. Features Fully RoHS and halogen freeOne footprint, standard and high isolation optionsSupports 4 pair Power-over-Ethernet (PoE) up |
|
Yageo Pulse dual single 5GBase-T magnetic module
Single port 5GBase-T magnetic modules: HB5G005HLT, HB5G006HLT, HB5G007HLT, HXB5G008HLT, HB5G009HLT, HXB5G010HLT, HXB5G011HLT, HXB5G012HLT, HXB5G013HLT and HXB5G014HLT. Features Fully RoHS and halogen freeOne footprint, standard and high Isolati |
|
Yageo Pulse dual Port 1Gigabit SMD PoE magnetic modules
Dual Port 1Gigabit SMD PoE magnetic modules: HB5013HLT, HB5014HLT, HB6010HLT, HB6011HLT, HB6012HLT, HXB6013HLT, HXB6014HLT, HXB6015HLT. Features Fully RoHS and halogen freeDual port with high Isolation and surge optionsSupports up to 60Watt, 4p |
|
Yageo Pulse single and dual 10GBase-T magnetic modules
Single and Dual 10GBase-T magnetic modules: HXB7008HLT, HXB7009HLT, HXB7010HLT, HXB7011HLT, HXB7012HLT, HXB7013HLT, HXB7014HLT, HXB7015HLT and HXB7016HLT. Features Fully RoHS and halogen freeStandard and high isolation optionsSupports 4 pair Po |
|
Yageo Pulse high isolation power transformers
High isolation power transformers: EP7 platform SMD - PAG6356.XXXNLT series Features 10W push pull transformerDesigned for TI’s Sn6505x and from 1MHz to 2MHz switching frequencyReinforced insulation for isolated power supply driver8mm creepage |
|
Yageo Pulse single and dual 2.5GBase-T PoE SMD magnetic module
Single and Dual 2.5GBase-T PoE SMD magnetic modules: HXB4013HLT, HB4015HLT, HXB4016HLT, HXB4017HLT, HB4018HLT and HXB4019HLT Features Fully RoHS and halogen freeIdea for commercial or industrial 2.5G switchesSupports 4 pair Power-over-Ethernet |
|
Panasonic Industry PaPIRs series
New ultra wide and long distance detection type. Features Most compact high-bay Aisle sensorLens size: Ø32,6mmMax. installation height: 15m (high sensitivity types)FOV: 92° x 45°Max. detection area coverage: 30.9m x 12.6m (@15m installation heig |
|
Panasonic Industry PAN1326C2 and PAN1316C Bluetooth module
The PAN1326C2 EVB (ENW89823AXKF) and PAN1316C EVB (ENW89823CXKF) are Evaluation Boards (EVB) suited for use of the Bluetooth 5.1 dual mode module PAN1326C2 (integrated Chip Antenna) or PAN1316C (Bottom Pad variant) in conjunction with any host proces |
|
Panasonic Industry ZV series hybrid capacitor
Panasonic has introduced the ZV Series Conductive Polymer Hybrid Aluminium Electrolytic Capacitors, which bring significant enhancements over the existing ZT Series. The key features of the ZV Series include: Higher Ripple Current: The ZV Series cap |
|
Panasonic Industry ZL series hybrid capacitor
Panasonic is thrilled to unveil the cutting-edge ZL Series Conductive Polymer Hybrid Aluminium Electrolytic Capacitors, representing a significant leap forward in our technological capabilities. These capacitors offer remarkable advancements: Increa |
|
Yageo KEMET noise suppression sheet FLEX SUPPRESSOR
The Yageo KEMET Noise Suppression Sheet FLEX SUPPRESSOR is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed through |
|
Yageo KEMET FT-CAP multilayer ceramic capacitor in X7R dielectric
The Yageo KEMET Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with the Yageo KEMET standard termination materials. A conductive silver epoxy is utili |
|
Yageo KEMET snap-n aluminum electrolytic capacitors ALA8A series
The Yageo KEMET ALA8A snap-in capacitors are designed for automotive applications. They can withstand vibration up to 10g in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALA8A capacita |
|
Yageo KEMET fluxgate-based residual current sensor FG-R02 series
The FG-R02 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a |
|
Yageo KEMET fluxgate-based residual current sensor FG-R05 series
The FG-R05 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a |
|
Yageo KEMET fluxgate-based residual current sensor FG-R01 series
The FG-R01 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a |
|
Yageo KEMET fluxgate-based residual current sensor FG-R04 series
The FG-R04 series sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a |