| Image | Product |
|---|---|
|
Molex Micro-Fit + Versa connector 206461,215759,215922,216571 series
Micro-Fit + Versa connectors provide a 3.00mm pitch for space-constrained applications and offer a variety of design options, including polarization and four colors with different keying per color to avoid mis-mating, and help ensure operational safe |
|
Molex Solderless RF/Microwave PCB connectors
Solderless RF/Microwave PCB connectors from Molex offer a reusable, compact and easy-to-install radio frequency connection to the PCB or microstrip for high-density, high-precision test and measurement applications. Features Simplifies installat |
|
Amphenol CS F33B series connector
F33B series is a right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom contact. It features 1.0mm in height and comes in 4 to 39 contacts. This series features a cable thickness of 0.30mm and provide enhanced du |
|
Amphenol CS F33T series connector
F33T series is a right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom contact. It features 0.95mm in height and comes in 4 to 40 contacts. This series features a cable thickness of 0.30mm and provide enhanced d |
|
Amphenol CS F33X series connector
F33X series is a right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 2.1mm in height and comes in 30 to 51 contacts. This series features a cable thickness of 0.30mm and provide enhan |
|
Amphenol CS F33Z series connector
F33Z series is a right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 2.0mm in height and comes in 4 to 60 contacts. This series features a cable thickness of 0.30mm and provide enhanc |
|
Amphenol CS F33G series connector
F34G series is a right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 1.5mm in height and comes in 4 to 60 contacts. This series features a cable thickness of 0.30mm and provide enhanc |
|
Amphenol CS compact combo connectors
Solutions offer optimized space, high reliability with adequate creepage and clearance distances for power and allows easy to mate/crimp and cable management. The connector system offers hybrid solutions choice of signal and power loading with an act |
|
Amphenol CS COM-HPC and compression connectors
COM-HPC Amphenol has developed a pair of 400pos 0.635mm COM- HPC which support 5mm and 10mm stack heights. COM-HPC is a PICMG sponsored open standard for a family of high performance computer modules targeting the embedded computer space. We have d |
|
TE Connectivity 2.4GHz vertical helical antenna
TE Connectivity`s (TE) 2.4GHz vertical helical antenna is a compact surface mount helical antenna designed for 2.4GHz ISM frequency band applications such as Bluetooth® and ZigBee®. The 2.4GHz vertical helical antenna is made from 0.6 mm diameter nic |
|
TE Connectivity ALR 11000 Zhaga digital photocell
TE Connectivity`s (TE) ALR 11000 photocell is a digital photocell designed for streetlighting. The ALR 11000 photocell while having the functionality of a simple on/off photocell also has the capability to dim the light source during preset hours of |
|
TE Connectivity CJB series
TE Connectivity (TE) introduces its multiple mount option equipped wire wound resistors, the CJB series. Manufactured with aluminium sections and with virtually no need of additional heatsinking, this resistor can be used in applications where space |
|
TE Connectivity EMI shielding conductive
TE Connectivity`s (TE) conductive elastomers are fully cured silicones or fluorosilicone loaded with electrically conductive particles providing superior electromagnetic interference or radio frequency interference (EMI or RFI) shielding performance |
|
TE Connectivity EMI shielding knitted wire mesh gaskets
TE Connectivity`s (TE) range of knitted wire mesh gaskets provides a cost-effective solution to deliver high-shielding performance applications. The mono-filament interlocking-loop construction gives strength while allowing it to conform to almost an |
|
TE Connectivity LUMAWISE motion sensor logic output
TE Connectivity`s (TE) LUMAWISE motion sensor logic output is an analog version of TE Connectivity (TE)’s popular LUMAWISE motion sensor designed for streetlighting. When paired with a networked lighting controller, NLC (not included), enables energy |
|
TE Connectivity NFC antenna
TE Connectivity`s (TE) NFC antennas offer an extremely compact and versatile family of antennas for two-way read/write operations at 13.56MHz. Available in several form factors, the NFC antenna family is suitable for multiple applications at 13.56MH |
|
TE Connectivity safety range
TE Connectivity provides a safety range designed to ensure the protection of humans, machinery, and the environment. These reliable solutions provide a large coverage of safety requirements in the fields of industrial automation, robotics, and machin |
|
TE Connectivity tri-band Wi-Fi 6e/7 WLAN antenna
TE Connectivity`s (TE) L000488-02 is a from 2.4GHz to 2.5GHz, from 4.9GHz to 6.0GHz, from 6.0GHz to 7.125GHz tri-band omnidirectional array antenna especially designed to complement interior or exterior mounted Wi-Fi 6E wireless network systems. The |
|
TE Connectivity OCX24688-FNM series antenna
TE Connectivity`s (TE) OCX24688-FNM is a from 2.4GHz to 2.484GHz or from 4.9GHz to 7.125GHz tri-band omnidirectional array antenna especially designed to complement interior or exterior mounted Wi-Fi 6E wireless network systems. The integrated male |
|
TE Connectivity tri-band Wi-Fi 6e/7 WLAN antenna #L000659-02
Wi-Fi, Wi-Fi 6, Wi-Fi 6E and Wi-Fi 7 coverageHigh performance beam patternDirect to access point mountingSuitable for upright or inverted orientationsShock, vibration and earthquake tested TE Connectivity`s L000659-02 is a from 2.4GHz to 2.5GHz, an |
|
Vishay AEC-Q200 qualified high frequency 70GHz thin film chip resistor
AEC-Q200 qualified high frequency 70GHz thin film chip resistor. Features Operating frequency 70GHzAEC-Q200 qualified (CHA02016 flip chip only)Thin film microwave resistorsFlip chip, wraparound or one face terminationOhmic range: from 10R to 500 |
|
Vishay IFSC2020 series inductor
Semi-shielded SMD power inductors. Features 6.0mm x 6.0mm x 4.5mm SMD packageSemi-shielded, wirewound ferrite construction Applications DC-DC power suppliesLCD displaysNoise suppression and filteringLighting driversBattery powered devices |
|
Vishay Knob potentiometer
The P16F is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing |
|
Vishay PTCEL series PTC thermistors
These directly heated ceramic-based doped barium titanate thermistors have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. They consist of a ceramic pellet soldered between two tinned |
|
Vishay STH - Wet Tantalum capacitors
SuperTan® Wet Tantalum capacitors with hermetic seal, extended range, Improved vibration capability. Features Enhanced performance, high reliability designTerminations: axial, standard tin / lead (SnPb), 100% tin availableModel STH tantalum-case |
|
Molex UltraWize Wire-to-Board high-current connectors and cables
Achieve superior power distribution with UltraWize Power Connectors and Cable Assemblies, specifically engineered for demanding data center applications. Utilising Molex proven COEUR socket technology, these products incorporate conical sockets to e |
|
TDK NTC thermistors for temperature measurement
Small-outline no-lead NTC. Features Lead free and halogen freeMiniature size thermistor 10mm x 3mm x 3mmNTC chip is fully sealed with epoxyHigh humidity resistanceHigh degree of electrical insulation between measurement surface and NTC provided |
|
TDK PTC series thermistor
Overcurrent protection. Features Suitable for reflow soldering onlyFast and reliable responseCompliant to RoHS directiveCeramic and termination lead-free Applications Overcurrent protectionShort circuit protection |
|
TDK InvenSense ICM-42370-P 3-axis accelerometer
The ICM-42370-P is a high performance MEMS MotionTracking device that has a 3-axis accelerometer. It has a configurable host interface that supports I3CSM, I2C, and SPI serial communication, features up to 2.25 Kbytes FIFO and 2 programmable interrup |
|
TDK PEC MKP DC link film capacitors
Film capacitors – power electronic MKP DC. Features Operating temperature range up to 105°CSelf-healing propertiesLow dissipation factorNaturally air cooled (or forced air cooling)IP00 protection degree (indoor mounting)Over-voltage capabilityRo |