| Image | Product |
|---|---|
|
Molex premo-flex ultra-flexible FFC/FPC jumpers
Premo-flex flexible solutions deliver reliable flat flexible cables (FFC) optimal for a variety of dynamic applications with an extensive range of standard off-the-shelf and custom options that enable designers to maximize PCB space, reduce component |
|
Molex SlimStack board-to-board connectors
SlimStack board-to-board connectors, 0.35mm-pitch, 0.60mm-height, full-armor ACB6 plus series, deliver excellent performance with up to 5.0A power-nail and full-armor housing protection. Together with mating guidance and electrical contact assurance, |
|
Molex pre-crimped leads
Molex pico clasp 1.00mm pitch pre crimped leads provide a simple and cost effective solution for pre production, prototyping and mass production. Featuring a compact positive lock wire to board system with inner and outer locking options, they delive |
|
Molex OTS siscrete wire cable assemblies
The micro-lock plus 1.50mm connector system now includes Off-the-Shelf (OTS) cable assemblies, providing a ready-to-use solution that helps reduce design time, simplify sourcing and accelerate deployment. Featuring Molex's compact, positive-locking i |
|
Molex NearStack Connector System
NearStack Connector System delivers high-speed, high-density cable connectivity for AI, server and storage applications. Using direct-to-cable twinax technology, it improves signal integrity, reduces PCB routing complexity and supports PCIe Gen-5/Gen |
|
Bel Signal Transformer 3PH series three phase transformers
The 3PH Series of Three Phase Dry Type Transformers offers mechanically rigid units in a durable construction, adaptable to multiple industrial, commercial, manufacturing and medical requirements. Features Laminations of high quality silicon steel |
|
Bel Signal Transformer A41 series All-4-One™ international transformer
Chassis mount 130VA power, 115V/230V input, 24VCT output series designed to provide the high isolation, creepage and clearance necessary to comply with international safety. Features Power - 25 VA to 175 VADielectric strength - 4000 vrms hipotPrim |
|
Bel Signal Transformer 14A series All-4-One™ international transformer
Signal’s 14A transformers are used in low power applications and provide the high isolation, creepage and clearance necessary to comply with international safety standards. Features Power - 2.5 VA to 56 VADielectric strength - 4000 vrms hipotDual |
|
Bel Signal Transformer High Current Toroidal Chokes (HCTC) common mode
The HCTC Series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion, high current capacity and excellent EMI suppression, providing flexibility in the selection process with multiple options to |
|
Bel Signal Transformer High Current Toroidal Inductors HCTI series
High Current Toroidal Inductors (HCTI) are vertical PCB mounted, high-frequency magnetics with a broad inductance and current range. Although offered as standard catalog items within this range, versions can be designed for custom inductances, with 2 |
|
Bel Signal Transformer SCS series current sense transformers
These surface mount components are used for detecting the current passing directly through an applications conductor. They can accurately sense current flow in power supply circuits through a non-invasive way, along with safety and control circuits. |
|
Bel Signal Transformer WRSR series rectangular wireless charging coils
Receiving rectangular wireless charging transmission coils, available in single windings configuration. The WRSR Series allows power to be transmitted wirelessly through inductive coupling to charge an array of products.Transmitter coils utilize indu |
|
Bel Signal Transformer M4L series more 4 less transformers
Greater performance in less space; designed to provide superior isolation, the M4L series of transformers provide more than 12mm creepage distance between the input and output windings. The materials utilized in M4L construction support high ambient |
|
Bel Signal Transformer SPDL series ultra compact SMD common mode choke
In conjunction with the latest winding technology and ferrite cores, Signal’s SPDL Series II designs achieve the most effective noise suppression, offering high common mode impedance in the noise band with the highest possible current ratings in most |
|
Molex Micro-Lock Plus 2.00-Pitch connector
Ideal for compact applications, the Micro-Lock Plus connector system provides electrical and mechanical reliability, excellent space savings and robust solutions in a high-temperature design to meet stringent industry requirements including those in |
|
Molex Micro-One Through-Hole connectors
As the need for contact reliability in compact, harsh-environment applications grows, Molex’s Micro-One Through-Hole connectors provide a robust 2.00mm-pitch solution for components to withstand severe conditions, offering integrated independent seco |
|
Molex Micro-Lock Plus 1.25mm-Pitch series 214526, 214527,214528,214529
Ideal for compact applications, the Micro-Lock Plus 1.25mm-Pitch Connector System provides electrical and mechanical reliability, design flexibility and secure mating retention to overcome challenges in high-temperature designs. Features Provide |
|
Molex RAST R-Power connector
RAST Power and R-Power connector systems deliver up to 10.0A, and provide options for design flexibility and secure mating with overall cost savings for manufacturers. Features Provides design flexibility for a range of home appliance applicatio |
|
Molex SW1 cable assemblies
OTS SW1 cable assemblies deliver solutions with a broad offering of Molex connectors and incorporate COEUR socket technology which enables a high-current-carrying capacity in three sizes: 6.00mm (120.0A), 8.00mm (185.0A) and 11.00mm (300.0A) with a u |
|
|
Molex Stac64 Pre-Crimped leads (224451,224452,224572 series)
The Stac64 is stackable connection system that provides single and multi-pocket PCB solutions. It offers a diverse range of circuit sizes and greatly reduces time-to-market by eliminating the need for custom tooling. The Stac64 is now offered as par |
|
Molex Micro TPA 2.00mm cable assemblies
OTS Micro TPA cable assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. Features Accepts wide range of wire sizes (from 2 |
|
Molex Mini-Lock 2.5mm adding Black color and Glow Wire versions
The 2.50mm-pitch Mini-Lock Wire-to-Board or Wire-to-Wire connector system offers design versatility with vertical and right-angle SMT headers, and terminal position assurance (TPA) while also providing Glow Wire options for safety and protection in t |
|
Molex Squba 3.60mm-Pitch
Squba 1.80 and 3.60mm-Pitch sealed Wire-to-Wire connector systems are designs that protect against ingress with an IP68-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications. Feat |
|
Molex QSFP-DD 16F cable assemblies
QSFP-DD 16F cable assemblies are designed to unleash 16-fiber high-speed capabilities tailored for the future of data centers, networking and a wide array of transceiver applications. These cable assemblies come equipped with jumpers and breakouts, e |
|
Molex PowerWize BMI blind-mating panel-to-board connectors
PowerWize BMI blind-mating panel-to-board connectors incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity. It is available |
|
|
Molex Micro-Fit Plus Pre-Crimped leads 36769 series
Molex’s range of pre-crimpled leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. Micro-Fit Plus pre-crimped leads are offered in female and male configurations in lengths of 300.00mm. |
|
Molex Mini-Fit Max cable assemblies 224085 and 224086 series
Off-the-Shelf (OTS) discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasin |
|
Molex KK Plus 250 cable assembly 224089 and 224090 series
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to |
|
Molex Micro-Lock Plus 1.25mm-Pitch connector series 220097 and 220098
Ideal for compact applications, the Micro-Lock Plus 1.25mm-Pitch Connector System provides electrical and mechanical reliability, design flexibility and secure mating retention to overcome challenges in high-temperature designs. Features Provide |
|
Molex (OTS) Zero-Hachi Pre-Crimped leads series 219672 and 219673
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. Zero-Hachi Pre-Crimped Leads leads are offered in female-to-female and female-to-pigtail configurations in l |