Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TE Connectivity AMPMODU 2mm connectors
TE Connectivity’s (TE) AMPMODU 2mm connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38 percent less space than traditional 2.54mm [0.100”] centerline co
PicoMQS 0.50mm Miniature Automotive Signal Connector System
TE Connectivity (TE) announces PicoMQS automotive-grade 1.27mm pitch connector. As the industry is moving towards smaller, more miniaturized solutions, automotive manufacturers are under constant pressure having to reduce vehicle fuel consumption, C
TE Connectivity next generation RAST 5.0 high retention header
TE Connectivity`s (TE) next generation RAST 5.0 high retention header offers a secure connection with customizable features to meet application specific requirements. During assembly, printed circuit board (PCB) tabs are inserted in these headers fro
TE Connectivity AMPMODU 2mm interconnection system
TE Connectivity`s (TE) AMPMODU 2mm interconnection system reliably and economically meets the requirements of today’s miniature, sophisticated electronics. This system is ideal for space constrained environments and offers a wide portfolio with desig
TE Connectivity Nano SIM card connectors
TE Connectivity`s (TE) new line of nano SIM (Subscriber Identity Module) card connectors from TE expands the existing portfolio of SIM card connectors to include the compact 4FF form factor. Many modern smartphones now use nano SIM cards and demand f
Molex Brad EtherNet/IP CIP safety HarshIO modules
Featuring CIP safety technology, Brad EtherNet/IP CIP Safety HarshIO Modules are IP67 IO modules designed for connecting industrial safety controllers to sensors and actuators in harsh duty environments to permit the durable and reliable automation o
Molex mini-change 130035 series connectors
Delivering optimum conductivity in a compact, rugged and field-proven quick-connect design, Brad Mini-Change Connectors offer the broadest selection of miniature sealed connectors available in the industrial market.   Features Ensures optimum elec
Molex Mini-Fit Versa color 226196, 226245 series cable assemblies
Mini-Fit Versa color cable assemblies offer various color options and lengths in 2,4,6 and 8 circuit sizes for adaptable use, accurate mating and ease of assembly. UL 94V-0 Glow Wire combination resin helps reduce costs while allowing customers to me
Molex HDMI 2.1 connectors
Compact HDMI type-A connectors feature up to 48Gbps bandwidth with 8K resolution display and various configurations, offering design flexibility and long lead ideal for applications that require a thicker PCB.   Features Supports 8K resolution dis
Molex Premo-Flex Superior Retention FFC jumpers 15025 series
Premo-Flex Superior Retention Solutions deliver flat flexible cables (FFCs) that are optimal for a variety of applications with an extensive range of standard off-the-shelf and custom options enabling designers to ensure reliable board-to-board conne
Molex OTS Mini50 cable assemblies 224050 and 224051 series
Mini50 cable assemblies deliver 50% space savings over traditional USCAR 0.64mm connector systems. Tested to full USCAR specifications to enhance design flexibility and fit more signals into transportation vehicle interiors. Available in 3 lengths (
Molex Brad M12 Ultra-Lock 2.0 cordsets 120406 and 120466 series
Brad M12 Ultra-Lock 2.0 cordsets and receptacles meet the IEC 61076-2-010 standard and provide shielded and unshielded options in an easy-to-assemble interface, delivering increased productivity and cost savings while surpassing the performance and r
Molex MX150 sealed connector 300361, 300363 and 33482 series
The MX150 sealed connector system is field-proven and offers highly reliable performance under extreme temperatures, varying degrees of vibration, and exposure to moisture and chemicals for a variety of applications.   Features Connector position
Molex OneBlade pre-crimped leads 219674, 219675 series
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. The modular OneBlade 1.00mm-pit
Molex OTS Zero-Hachi cable assemblies 226202 and 226392 seires
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Molex MX150 Sealed connector system 300081 series
The MX150 Sealed connector system is a field-proven solution that delivers highly reliable performance under extreme temperatures, varying degrees of vibration, and exposure to moisture and chemicals for a variety of applications.   Features Connec
Molex Mini50 connectors
Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.  
Molex HSAutoLink connectors
HSAutoLink interconnect system leverages Molex’s expertise at producing high-speed cable technology and adapting to needs of the emerging segment of the "Connected Vehicle" (Vehicle-to-Vehicle communications, Infotainment and Telematics).   Feature
Squba Connectors
Squba 1.80mm- and 3.60mm-Pitch Sealed Wire-to-Wire connector systems are UL approved, IP68 rated and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications. The Squba connector systems offer great des
Molex MX-DaSH connectors
The MX-DaSH (Molex Data-Signal Hybrid) connector system combines high-speed data, signal and power into one connector that can replace multiple traditional connectors in vehicle applications. Optimizing packaging reduces weight, size, and cost requir
Molex ConnTAK50 connectors
The versatile 1.80mm-pitch ConnTAK50 connector system employs the Arbeitskreis (AK) interface and will offer both single-row and dual-row versions, and two configurations in a small package to support design flexibility and space-constraints.   Fea
Molex Mirror Mezz connectors
Mirror Mezz connectors and Open Compute Project (OCP)-standard Mirror Mezz Pro and Mirror Mezz Enhanced connectors are stackable, hermaphroditic mezzanine connectors that deliver superior signal integrity performance and data speeds up to 224Gbps to
Molex ConnTAK50 no-void CPA connectors
Providing compact connectivity solutions for next-generation automotive modules, versatile 1.80mm-pitch ConnTAK50 connectors employ the Arbeitskreis (AK) interface and deliver significant space savings and superior reliability. The connectors offer s
Molex Zero-Hachi pre-crimped leads - Adding Gold (Au) plating
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. The miniaturized Zero-Hachi 0.8
Molex easy-On FFC/FPC FlexiSnap-15 connectors
By delivering a one-action FFC/FPC connector with one-touch cable insertion within a low 1.50mm height, easy-On FFC/FPC FlexiSnap-15 connectors simplify cable insertion, enhance locking reliability, support automation and save space. These connectors
Molex micro-one 2.00mm-pitch connectors
Featuring an Independent Secondary Lock (ISL) that prevents accidental terminal back-outs, the micro-one 2.00mm-pitch connector maintains a secure electrical connection while enhancing mating retention and proper terminal insertion through its Termin
Molex mini50 sealed panel-mount connectors
Compact, versatile and efficient, USCAR2-8-validated and IP67/IP69K-rated mini50 sealed panel-mount connectors offer 33 circuits and multiple header options to deliver up to 40% space savings compared with 0.64mm connectors. These connectors provide
Molex MiniCirc connectors
Electric bike and scooter designers face the challenge of integrating reliable electrical connections within compact frames that demand lightweight, space-saving and durable components capable of withstanding harsh outdoor conditions. With IP68 prote
Molex pre-crimped leads
Molex’s range of pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements; these leads are available for the most popular Molex connector families. The micro-lock plus 2.00mm-pitc
Molex OTS discrete wire cable assemblies
PowerWize Blind Mating Interface (BMI) 3.40mm pitch cable assemblies deliver up to 75.0A and support voltages to 400.0V. The blind mating interface, combined with two positive locking features, secures the terminal position assurance (TPA) retainer,
Results Per Page: