Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Aimtec AM40CW-NZ series converter
The AM40CW-NZ is a 40W DC-DC converter that offers a regulated output which contributes to a more stable and reliable output performance. It features a wide 4:1 input voltage range from 9VDC to 75VDC, which will benefit your new system design. This
Aimtec AMESP750U-277JZ series power supply module
The AMESP750U-277JZ series is an efficient, enclosed, fan less, ultra-narrow, and semipotted 750W AC-DC power supply module. It offers a wide commercial input voltage range from 85VAC to 305VAC, output voltage ranges from 12V to 48V, low power consum
Aimtec AM1DM-EZ series converter
The AM1DM-EZ is a 1W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well as
Aimtec AM2DM-EZ series converter
The AM2DM-EZ is a 2W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as a
Aimtec AME15-CVZ series converter
The AME15-CVZ is a compact AC-DC converter that offers a commercial input voltage range from 85VAC to 264VAC and multiple outputs ranging from 5/24 to ±15V. This series offers great operating temperatures from -40℃ to 70℃ with full power throughout
Aimtec AMEL10-277HAGY series power supply module
AMEL10-277HAGY series is an efficient 10W AC-DC power supply module. Offering a commercial input voltage range from 85VAC to 305VAC, output voltage ranges from 3.3V to 24V, low power consumption, high efficiency and high reliability. This new series
Aimtec AMEL20-277HAGY series power supply module
AMEL20-277HAGY series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range from 85VAC to 305VAC, output voltage ranges from 3.3V to 24V, low power consumption, high efficiency and high reliability. This new series
Aimtec AM1SS-EZ series converter
The AM1SS-EZ is a 1W SIP4 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VCD to 24VDC as well as
CUI INC TJ-100 series
The TJ-100 series is a family of encapsulated AC-DC power supplies housed in a compact, low profile board mount package. Outputting 100W of continuous power, these single output, encapsulated modules feature a universal from 90Vac to 264Vac input vol
TE Connectivity SMC connectors product extension
Miniature and lightweightUp to 10GHz operation50Ω impedance TE Connectivity (TE) introduces an extension of our SMC connector RF product line. SMC connectors are miniature and lightweight, designed for use in critical applications where limited spa
TE Connectivity CBS: Compact Power Blocks
TE Connectivity (TE)`s Compact Terminal Blocks cover a wide variety of applications from mechanical engineering, industrial equipment, automation to wind turbines, solar energy or switchgears. They offer cost, weight and space savings from optimized
TE Connectivity ultra-wide band ceramic chip antennas
Designed for short-range wireless applicationsAllow for secure communications with a signal that is more difficult to detect and intercept than other signal transmission methodsUWB signals can facilitate centimeter-level positioning, with the ability
Yageo Xsemi XP10A250YT series
Simple drive requirementFast switching characteristicRoHS compliant and halogen-free XP10A250 series are innovated design and silicon process technology to achieve the lowest possible on resistance and fast switching performance. It provides the de
Vishay CHA series
AEC-Q200 qualified high frequency 70GHz thin film chip resistor.   Features Operating frequency 70GHzAEC-Q200 qualifiedThin film microwave resistorsOhmic range: from 10Ω to 500ΩDesign kits availableModelithics® library availableSmall internal reac
Aimtec AM1DS-EZ series converter
The AM1DS-EZ is a 1W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well as
Aimtec AM2DS-EZ series converter
The AM2DS-EZ is a 2W SIP7 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as a
Aimtec AM2SS-EZ series converter
The AM2SS-EZ is a 2W SIP4 DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as a
Aimtec AMEM1-EZ power supply module
AMEM1-EZ series is an efficient 1W AC-DC power supply module. Offering a commercial input voltage range from 90VAC to 264VAC, output voltage ranges from 3.3V to 48V, and safer isolation. This new series offers great operating temperatures, from -25°
Aimtec AMEM3-EZ power supply module
AMEM3-EZ series is an efficient 3W AC-DC power supply module. Offering a commercial input voltage range from 90VAC to 264VAC, output voltage ranges from 3.3V to 48V, and safer isolation. This new series offers great operating temperatures, from -25°
Aimtec AMEM5-EZ power supply module
AMEM5-EZ series is an efficient 5W AC-DC power supply module. Offering a commercial input voltage range from 90VAC to 264VAC, output voltage ranges from 3.3V to 48V, and safer isolation. This new series offers great operating temperatures, from -25°
Aimtec AM1LS-EZ series converter
The AM1LS-EZ is a 1W SMD DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 3.3VDC to 24VDC as well as
Aimtec AM2LS-EZ series converter
The AM2LS-EZ is a 2W SMD DC-DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range from 5VDC to 24VDC as well as an
TDK PIS power inductors
PIS power inductors rated inductance 470μH construction. Ferrite coreMagnetically shieldedWinding enamel copper wireWinding soldered to terminals   Features Temperature range up to +150°CHigh rated currentLow DC resistanceSuitable for lead-free
SCHURTER MSM II series
Metal push-button with switching voltage up to 250VAC and indicator elements with different illumination surfaces.   Indicator elements in identical design as push buttonsMechanical switch with stroke MO (Momentary)With or without illuminationWith
TE Connectivity SMPM connectors product extension
Compact sizeConvenient snap-on mating interfaceProvide a reliable, high-density, high precision, easy-to-use connection50Ω impedance TE Connectivity (TE) introduces an extension of our Sub-Miniature Push-on Micro (SMPM) connector RF product line. S
TE Connectivity ERNI MicroBridge connectors
TE Connectivity`s (TE) main applications for ERNI MicroBridge connectors are in the automotive sector. The MicroBridge product family fulfills the high demands of the automotive industry for mating reliability and ruggedness. It is not only the high
Yageo Pulse Patch antenna BT25B0150 series
Patch antenna 2.4GHz Patch passive antenna   Features  From 2400MHz to 2500MHzCable, adhesive tape   Applications From 2.4GHz to 2.5GHz ISM band radiosWi-Fi, Bluetooth
Yageo Pulse Jack™ 1 x 1 tab-down, low profile ICM for PCI express
Yageo Pulse Jack™ 1 x 1 tab-down, low profile ICM for PCI express Designed to support 1G,2.5G,5G,10GBASE-T transceivers   Features  Compliant with IEEE 802.3 standardMSL1 supports wave soldering 270°C maxRoHS compliant and halogen free1 x 1 side e
OMRON G9KB series PCB power relay
Compact design capable of true bi-directional switching without loss in reverse current flow. G9KB 600VDC 50A; G9KB-E 800V100A. Featuring low power consumption, 3.6 mm contact gap. .deal for V2X applications. Max. switching voltage 600VDC (standard
Molex Premo-Flex 90-Ohm LVDS FFC Jumpers 15922 series
Premo-Flex 90-Ohm LVDS FFC Jumpers support high-speed USB connections through their inclusion of differential pairs for improved signal integrity at speeds ranging from 2Gbps to 10Gbps.   Features  Helps maintain secure connections for fast data t
Results Per Page: