| Image | Product |
|---|---|
|
Murata DFE 33 and 46 series
Keep the temperature (ambient temperature plus self-generation of heat) under 155°C. The rated current is the rated current based on inductance change and the rated current based on temperature rise, whichever is smaller one. Applications Unsuit |
|
Yageo KEMET FT-CAP X7R Dielectric, 6.3–250VDC automotive grade
The Yageo KEMET Automotive Grade Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with Yageo KEMET’s standard termination materials. A conductive silver |
|
Yageo KEMET FT-CAP X7R Dielectric, 6.3–250VDC commercial grade
The Yageo KEMET Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with the Yageo KEMET standard termination materials. A conductive silver epoxy is utili |
|
Panasonic Industry TQS series
Conductive polymer tantalum solid capacitors surface mount type. Features High voltage (35V max.)RoHS compliance, halogen free |
|
TDK InvenSense DK-42688P-9x and DK-42670P-9x series
The DK-42688P-9x and DK-42670P-9x are two comprehensive development platforms for 9-axis motion sensing solutions. DK-42688P-9x comprises of two distinct boards in one boxed solution - DK-42688-P and daughter board DB-IST8306. This daughter board ca |
|
RRC Power Solutions RRC-PMM20 series
The PMM20 enables internal charging of batteries and facilitates a seamless switch between mains and battery power, ensuring uninterrupted operation and reliable power backup in a spacesaving design. Multiple PMMs can be used in parallel inside one d |
|
TE Connectivity high voltage DC contactor ECK 50B and 100B series
Meets the system upgrade requirementHigh performance in electrical endurance making it suitable for high voltage applications TE Connectivity (TE) introduces the ECK50B/100B high voltage DC contactor series which is designed for control in new ener |
|
Molex Terminal blocks and barrier strips
Flexible, secure connections and the ability to withstand harsh environments are essential requirements for many of today’s challenging environments. Molex terminal blocks and barrier strips offer a multitude of feature advantages that meet these nee |
|
Molex Solderless terminals
Molex offers a range of reliable and high-quality solderless solutions, including terminals, splices, quick disconnects and wire management products that meet the needs of the industrial and electrical markets. Suited to a wide variety of markets inc |
|
Molex cardinal test high-frequency cable assemblies
Cardinal test HF cable assemblies are ideal for test and measurement, with frequencies up to 110GHz using 1.0mm connectors. The 2.4mm, 3.5mm and 1.85mm Plug and Jack options are available with phase-stable, low-loss cables Features Offers high- |
|
Molex HFM – High-Speed FAKRA mini coaxial cable solution
The High-speed FAKRA Mini (HFM) Coaxial Cable Solution delivers 20 GHz of data speed for the connected vehicle, supporting any modern radar, camera, lidar or sensor applications. Key Features: Robust Crimp Termination: 26AWG 50 Ohm coax cable ter |
|
Murata PKMCS18 series
Taking advantage of extensive acoustic and mechanical design technology and high-performance ceramics, Murata has developed SMD type (surface-mounted) piezoelectric sounder that achieves both high sound pressure and miniaturization. It helps high-den |
|
Yageo Pulse PM9408 SMT common mode chokes
SMT common mode chokes PM9407.XXXNLT and PM9408.XXXNLT series ER19 and ER25 planar platforms24.9mm x 21.6mm x 16.9mm and 30.5mm x 27mm x 18mm maxUp to 39Arms rated currentUp to 1500Vrms Isolation4 |
|
|
Amphenol Advanced Sensors ZTPD digital IR sensor and evaluation kit
ZTPD-2210 is an infrared thermopile detector with digital calibrated output for non-contact temperature detection. This sensor measurement detection range is from -20℃ to 100℃ Features Factory calibrated temperature range Standard type detectio |
|
Amphenol Advanced Sensors T3400 series
Telaire’s T3400 series refrigerant leak detection sensors can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. In the event of a refrigerant discharge, the variation in refrigerant concentration in the a |
|
Panasonic Industry EMCBD division high inrush power relays LQ series
The increasing degree of automation especially for motor or LED lighting control demands switching solutions with high inrush current capability. ALQ6 type, a member of the LQ relay family, can handle an inrush current up to 40A for 100μs for a capac |
|
TE Connectivity RF terminator
TE Connectivity`s (TE) the newly expanded line of RF (radio frequency) terminators helps customers terminate open transmission lines in RF circuits. An RF terminator is typically placed at the end of a transmission line and is designed to match the c |
|
TE Connectivity unsealed interconnection system extensions
Meet the needs for increased density and flexibilityDeliver safety and reliability in some of the harshest environments TE Connectivity’s (TE) need for better ergonomics in production, more efficient production processes, and higher flammability ra |
|
TE Connectivity RP20 pro fixed Wireless access MIMO antennas
5G/Cellular or 5G/Cellular + GNSS optionsProvides ‘Failover’ support2 x 2 MIMO for 4G or 5G TE Connectivity`s (TE) new 2 x 2 RP20 pro high gain directional antennas provide high-performance connectivity for current and emerging 4G and 5G frequencie |
|
Molex NearStack HD connector cystem 215980, 216000, 221028 series
The NearStack HD connector system is a low-profile, high-density cable solution with a 64Gbps PAM-4 data transfer rate that meets PCIe Gen-6 standards for internal cable applications and helps users support artificial intelligence (AI) and machine le |
|
Yageo KEMET AC line filters 21V/21VB series
The Yageo KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields. Features Proprietary 7H and 10H |
|
Yageo KEMET noise suppression sheet FLEX SUPPRESSOR FG2 series
The Yageo KEMET noise suppression sheet FLEX SUPPRESSOR is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed through |
|
Yageo KEMET ESD-R-H series
The Yageo KEMET ESD-R-H series solid toroidal cores feature high heat resistance for round cables. KEMET’s unique core material enables high performance in low frequency range with the Manganese Zinc (MnZn) solution and in high frequency range with t |
|
Yageo KEMET ESD-SR series
The Yageo KEMET ESD-SR series snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. EMI cores are part of a family of pa |
|
Yageo KEMET ESD-R-SR series
The Yageo KEMET ESD-R-SR series solid toroidal cores are designed for use on round cables. KEMET’s unique core material enables high performance in low frequency range, at 150kHz. Options are available in bare, coated and with case types. EMI cores a |
|
Yageo KEMET ESD-R-NC series
The Yageo KEMET ESD-R-NC series solid toroidal cores are designed for use on round cables. KEMET’s nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise |
|
Yageo KEMET ESD-R series
The Yageo KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency |
|
3M mini-clamp III connectors
We are excited to share with you the launch of our latest innovation in sensor and signal connectivity-introducing 3M™ mini-clamp III connectors designed to provide connection reliability and cost performance in I/O applications commonly found in a w |
|
Advanced Energy Evergreen™ Vento™ FCM10K
Advanced Energy’s FCM10K series provides for three phase three wire of AC-DC embedded power requirements. Featuring high build quality with robust screw terminals, long life, and typical full-load efficiency of greater than 96.3%, reaching a peak of |
|
OMRON G9KC PCB power relay
High performance 4-pole relay switching up to 480VAC 40A, with energy saving low Contact Resistance. Available with 10kA short circuit capability (IEC62955),4mm Contact Gap and AUX contact (IEC60947-4-1). Offers cost and size reduction by replacing c |