Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Molex NearStack 100-Ohm 203316, 206138, 207244, 207249 series
Enabling speed upgrades in space-constrained telecommunications and data center applications tuned for 100-Ohm impedance, NearStack 100-Ohm connectors and cable assemblies deliver a dense, low-profile, near-ASIC cabled solution for jumper-type and I/
Murata Power Solutions MGJ1V series converters
The MGJ1V series of DC-DC converters are ideal for powering ‘high side’ and ‘low side’ gate drive circuits for SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ1
Yageo KEMET FCR Supercapacitor series
FC series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components intended for high energy storage applications. The FC series is designed specifically for reflow soldering, allowing them to be attac
Yageo KEMET PHA223 series capacitors
Yageo KEMET’s PHA223 is a ultra low ESR conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA223 winding
Yageo KEMET PHA227 series capacitors
Yageo KEMET’s PHA227 is a high CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is ho
Yageo KEMET ALO8A series capacitor
The Yageo KEMET ALO8A snap-in capacitors are designed for automotive applications. They can withstand vibration up to 10g in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALO8A capacita
Yageo KEMET ALV70 series capacitor
The Yageo KEMET ALV70 snap-in capacitors are designed to meet exceptional performance and reliability in high voltage and high ripple current designs. Covering a broad range of case sizes with multiple pin configurations, the ALV70 series is ideal fo
Hirose C.FL series space-saving ultra small coaxial connector
HIROSE Electric Co. Ltd, a world-class manufacturer of innovative connector solutions, has introduced the C.FL series for 5G connections supporting 30 GHz signal applications.   As wireless connectivity continues to expand across various industries,
Molex Nano-Fit power connectors 225148 series
Nano-Fit power connectors deliver fully protected header terminals in a compact size and provide many feature options to ensure proper installation and excellent reliability in tight spaces; available in wire-to-board and wire-to-wire configurations.
Molex Ultra-Fit power connectors 3.50mm pitch 224857 series
Ultra-Fit Tangless connector is a wire-to-board and wire-to-wire system that offers a 3.50mm pitch, a higher current rating of 14.0A, and superior design options for flexibility and efficient assembly.   Features Multiple mechanical keying and col
Molex Multi-Trak I/O connectors 223886 series
Multi-Trak I/O connectors conform to the SFF-TA-1033 standard, affording a compact design that maximizes space without compromising on performance. Achieving PCIe Gen 5 data rates with a roadmap to Gen 6, these connectors ensure exceptional signal in
Molex 220413, 220409, 205100 series
Sentrality right-angle pin and socket interconnects enable co-planar, offset-planar and reverse-planar mating configurations, while providing a +/- 1.00mm self-aligning feature on the socket assemblies to mitigate tolerance stack-up issues. With sent
Molex OTS MX64 cable assemblies 226201, 226461 series
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Inline flow through coolant temp sensor
The Inline Flow-Through Fluid Temperature Sensor provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor at inlet/outlet locations for temperature control, or cooling/heating ef
Amphenol Advanced Sensors NPB-102 digital output pressure sensor
The NPB-102 absolute pressure sensor with I2C output is versatile, very small and inexpensive. Being only 4x4mm in size it is ideal for applications where weight an size concerns are design-critical.   Features Pressure Ranges: 260 to 1260mBar and
Amphenol Piher PS2P-ARC Play Resistant Arc Position Sensor
Piher Sensing Systems’ PS2P-ARC arc angular sensor creates immunity to radial and axial play on pivot joints where misalignment result in poor operational performance and labor-intensive maintenance programs. The magnet is attached to the rotating p
Vishay solid tantalum surface mount chip capacitors TANTAMOUNT™
Solid tantalum surface mount chip capacitors TANTAMOUNT™, molded case, for E-detonators applications.   Features Enhanced performance for electronic detonatorsLow DCL for battery (remote or wireless) applicationsMore stringent testing specificatio
Molex Premo-Flex FFC jumpers intermateable with Hirose TF31 connectors
Premo-Flex Intermateable Flat-Flexible Cable (FFC) jumpers provide customers using Hirose connectors with a robust, high-retention cable solution. Off-the-shelf FFC jumpers offer fast time to market and simplified design work, while an extensive rang
TE Connectivity new Flexible Embedded L1-L5 GNSS antennas
13mm x 13mm version provides a ground plane independent dipole internal / embedded antenna solution.25mm x 25mm version can be used with multi- constellation GNSS receivers on dual GNSS bands to benefit from a more precise navigation and fewer dropou
TE Connectivity USB type-C charge-only receptacles
4 power pins and 2 ground pinsTop mount, mid mount, and vertical mount optionsFor power-only applications TE Connectivity`s (TE) USB type-C charge-only receptacles are a simplified version of a standard USB type-C receptacle that use the familiar U
TE Connectivity RJ45 family of modular jacks
Reliability and cost savings with durability and long lifetime of connectorTE’s products are reflow solderable, according to JEDEC J-STD-020D standard TE Connectivity’s (TE) RJ45 family of modular jacks without magnetics complements the portfolio o
TE Connectivity 450MHz LTE helical antenna series
Multiple connector optionsBoard mount and direct mount external optionsOutperforms similar multi-band solutionsFlexible shaft TE Connectivity’s (TE) 450MHz helical antennas are rugged, low-cost and easy to install. The family includes six compact a
Molex Mega-Fit power connectors 5.70mm pitch 224744 and 224862 series
Mega-Fit power connectors deliver 30.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.   Features Power-dense design with high-current termi
Yageo KEMET SMP255 film X2 SMD capacitors
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94V–0.   Features High dV/dt capabilityImpregnated paper that ensures excellent stability and reliability properties, parti
Amphenol CS IPC-M50 series connectors
Amphenol’s IPC-M50 power connector is designed to house two separate 6AWG contacts rated up to 50A per contact. IPC-M50 is the ideal connector solution for battery interconnects, eMobility charging, and other DC power distribution applications. IPC-M
Amphenol CS IPC-M120 series connectors
Amphenol’s IPC-M120 is a reliable, mid-range connector within the IPC product series. The power connector is designed to house two separate 2AWG (33.6mm²) contacts rated up to 115A per contact. IPC-M120 is the ideal connector solution for battery int
Amphenol CS IPC-M175 series connectors
Amphenol’s IPC-M175 displays formidable power through a sleek design in the IPC product series. The power connector is designed to house two separate 1/0 (53.5mm²) contacts rated up to 175A per contact. IPC-M175 is the ideal connector solution for ba
Amphenol CS IPC-M350 series connectors
Amphenol’s IPC-M350 power connector is the largest and most powerful connector in the IPC-M product series. IPC-M350 is capable of housing two separate 350MCM (185mm2) contacts rated for up to 500A (UL rated). IPC-M350 is an ideal connector solution
Amphenol CS SAS PCIe 5.0 connectors
SAS/PCIe® 5.0 (U.2 or U.3) connectors come with 32GT/s (PCIe® lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position, SAS/PCIe® receptacles, and headers enable the implementation of high-speed Serial Atta
Molex HyperQube 6.00mm high voltage 220717, 220718, 220719 series
The HyperQube high voltage, high-current product family is an innovative, high-performance connector system designed with our proven Coeur socket technology. This technology ensures a large conductive surface area to minimize heat generation and deli
Results Per Page: