| Image | Product |
|---|---|
|
RRC Power Solutions RRC2037 lithium-ion standard battery pack
The RRC2037 (2s1p, 7.2V, 3.35Ah, 24.21Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as |
|
RRC Power Solutions RRC2040 lithium-ion standard battery pack
The RRC2040 (3s1p, 10.8V, 3.35Ah, 36.2Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as |
|
RRC Power Solutions RRC2040-2 lithium-ion standard battery pack
The RRC2040-2 (3s2p, 10.8V, ≥6.8Ah, ≥73.44Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, and th |
|
RRC Power Solutions RRC2054 lithium-ion standard battery pack
The RRC2054 (4s1p, 14.4V, ≥3.4Ah, ≥48.96Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, and the |
|
RRC Power Solutions RRC2054-2 lithium-ion standard battery pack
The RRC2054-2 (4s2p, 14.4V, ≥6.8Ah, ≥97.92Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, and th |
|
RRC Power Solutions RRC2057 lithium-ion standard battery pack
The RRC2057 (2s2p, 7.2V, 6.9Ah, 49.7Wh) is worldwide approved, has a variety of redundant safety features and an SMBus communication interface for your application. Its design meets the highest capacity and current delivery requirements, as well as t |
|
RRC Power Solutions RRC-SCC1120 standard battery charger
The RRC-SCC1120 is a single-bay standard battery charger for the RRC1120 standard battery. An external wall plug power supply for worldwide use is available. Features Input: Voltage: 5.0V nom. Current: 1.0A nom Power: 5.0W Output: Voltage: |
|
RRC Power Solutions RRC-SCC1130 standard battery charger
The RRC-SCC1130 is a single-bay standard battery charger for the RRC1130 standard battery. An external wall plug power supply for worldwide use is available. Features Input Voltage: 5.0V nom. Current: 1.0A nom Power: 5.0W Output: Voltage: |
|
RRC Power Solutions RRC-SMB-DBC dual bay standard battery charger
The RRC-SMB-DBC is a dual-bay standard battery charger for SMBus-compliant batteries in form factors RRC20xx. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features Input Voltage range: 19 |
|
RRC Power Solutions RRC-SMB-FPC standard battery charger
The RRC-SMB-FPC is a single-bay standard battery charger for SMBus-compliant batteries RRC2130 and RRC2140. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features Input Voltage range: 18.0 |
|
RRC Power Solutions RRC-SMB-HBC standard battery charger
The RRC-SMB-HBC is a single-bay standard battery charger for SMBus-compliant batteries in form factors RRC35xx. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features Input Voltage range: |
|
RRC Power Solutions RRC-SMB-MBC standard battery charger
The RRC-SMB-MBC is a single-bay standard battery charger for SMBus-compliant batteries in form factors RRC203x, RRC204x, and RRC205x. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features |
|
RRC Power Solutions RRC-PMM35 standard power management module
The PMM35 enables internal charging of the RRC3570 and facilitates a seamless switch between mains and battery power, ensuring uninterrupted operation and reliable power backup in a space-saving design. Features Easy to design in, easy integrati |
|
RRC Power Solutions RRC-SBC2037 standard battery charger
The RRC-SBC2037 is a single-bay standard battery charger for the SMBus-compliant standard battery RRC2037. It comes with a worldwide-approved power supply, and country-specific AC input cables are available. Features Input Voltage range: 11.0 |
|
Panasonic Industry new evaluation Kit M.2 to raspberry Pi adapter
The M.2 to raspberry Pi adapter (ENWF9001CMKF) is a compact solution that you can use for the evaluation of selected Panasonic Wi-Fi M.2 Key E devices in combination with selected host systems that have a 40-pin expansion header compatible with the r |
|
Panasonic Industry PAN B511-1C evaluation board
The PAN B511-1C is a Bluetooth 5.4 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna for easy design-in and facilitated end-certification. The all-in-one SoC including a superse |
|
ebm-papst AxiForce 40 series
We are pleased to introduce our latest product: AxiForce 40. AxiForce stands for high back pressure capability and strong pressure build up in combination with efficiency and low noise-key aspects for many applications. The variety of input and outp |
|
ebm-papst DiaForce 120 standard
Input voltage divider: R1 = 65kΩR2 = 22kΩ Speed control: By pulse-width modulation (PWM) 0 ... 100%with switching transistor in emitter circuit and collector resistor to 12VFrequency = 2kHz (from 1kHz to 10kHz) Information to the curve PWM: 0% |
|
ebm-papst DiaForce 80 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: ClockwiseAirflow direction: Air outlet over strutsBearing system: Ball bearingMounting position - shaft: Any Features Tacho operating voltage UBS <= 30VTacho signal low US |
|
ebm-papst DiaForce 40-01206 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: CounterclockwiseAirflow direction: Air inlet and air outlet axiallyBearing system: Ball bearingMounting position - shaft: Horizontal/rotor down: vertical/rotor up: any Featur |
|
ebm-papst DiaForce 40-01207 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: CounterclockwiseAirflow direction: Air inlet and air outlet axiallyBearing system: Ball bearingMounting position - shaft: Horizontal/rotor down: vertical/rotor up: any Featur |
|
ebm-papst DiaForce 40-01208 standard
General: Fan type: Mixed-flow fanRotating direction looking at rotor: CounterclockwiseAirflow direction: Air inlet and air outlet axiallyBearing system: Ball bearingMounting position - shaft: Horizontal/rotor down: vertical/rotor up: any Featur |
|
ebm-papst New AxiForce 40 series
Our new AxiForce 40 sets a new standard in electronic cooling, combining high performance and reliability with extremely compact dimensions of only 40mm x 40mm x 28mm. Powerful, quiet, durable-even in outdoor applications. The AxiForce 40 combines a |
|
ebm-papst AxiForce 60 and AxiFlow 60 series
At first glance, our two 60-millimeter compact fans look like identical twins. It’s no wonder, since they are based on the same powerful motors and electronics. The key difference lies in the aerodynamic design, which consists of specially shaped imp |
|
Samtec UDX6 series high-density, high-speed power/signal arrays
Blades rotated 90ºC have equal access to heat escape for uniform cooling, increased current capacity and reduced crowding. Features Best in class density for power and signalRotated power blades improve performance and simplify breakout region ( |
|
TE Connectivity DEUTSCH DT color connectors
TE Connectivity now offers from 2 to 6 position DEUTSCH DT wire-to-wire connectors in three new color options. These new colors offer a simple yet highly effective visual keying that helps prevent mismatching of connections and also enables the ident |
|
TE Connectivity High Power Charging Inlets
Designed for industrial and commercial vehicles, these high-power charging inlets support up to 500A continuous charging, reducing downtime and maximizing productivity in harsh environments Features Capable of supporting c |
|
OMRON D2AW-R molded lead wire type series
Detection of four states by internal resistor. Output of four states-four states (switch On/Off, short circuit, open circuit) are outputExtra-long stroke even without levers. (OT reference value: 1.4mm)Quiet operation-A sliding contact construction |
|
OMRON G6QE-1A4 PCB power relay
Miniature and low height single-pole power relay with 36A switching current. Delivers high capacity switching up to 480VAC, 36A (G6QE-1A4 type) in a compact formAchieved 10-kV impulse withstand voltage (between coil and contacts)Power consumption re |
|
OMRON G5NB-EL-CF PCB power relay
A slim compact relay with 7A switching capacity. 7A (250VAC), 5A (30VDC) high capacity switching with compact sizeMinimum 200,000 operations durability at 5A (250VAC) switchingIEC/EN 60335-1 conformedAmbient operating temperature: max. 85°C (-CF typ |