Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
FCL Components FTR-F3 series slim type power relay
Power relay 1 pole - 5A, slim type (ATEX compliant).   Features Compliant to EN60079-15 EU ATEX Directive (type of protection “nC”) for use in hazardous locationIt is certified to UL explosion-proof standard UL121201 (Class 1, Division 2) (HAZLOC)I
FCL Components FTR-F3 series TV-5 type power relay
Power relay 1 pole - 5A, TV-5 type (ATEX compliant).   Features Compliant to IEC60079-15 EU ATEX Directive (type of protection “nC”) for use in hazardous locationIt is certified to UL explosion-proof standard UL121201 (Class I, Division 2) (HAZLOC)H
FCL Components FTR-K1 series 85°C type power relay
Power relay 1 pole - 16A, 85°C type (ATEX compliant). Features Compliant to IEC/EN60079-0, IEC/EN60079-1 EU ATEX Directive (type of protection”dc”) for use in hazardous locationLow profile (height: 15.7mm)High insulationInsulation distance (between
FCL Components FTR-K1 series 105°C flux free type power relay
Power relay 1 pole - 16A, 105°C flux free type (ATEX compliant). Features Compliant to IEC/EN60079-0, IEC/EN60079-1 ATEX Directive (type of protection ”dc”) for use in hazardous locationLow profile (height: 15.7mm)High insulation Insulation distance
FCL Components FTR-K1 series 105°C sealed type power relay
Power relay 1 pole - 16A, 105°C sealed type (ATEX compliant). Features Compliant to IEC/EN60079-0, IEC/EN60079-15 EU ATEX Directive (type of protection ”nC”) for use in hazardous locationIt is certified to UL 121201 (Class I, Division 2, Group A, B,
FCL Components FTR-MY series slim power relay
Power relay 1 pole - 5A, slim power relay (ATEX compliant). Features Compliant to 1E060079-15 EU ATEX Directive for use in hazardous location Width 5mm, height 12mm (31% smaller than NY series) mounting area 100mm2, super slim, low power, compact a
FCL Components FTR-E1J series power relay
FCL Components Europe B.V., has released the FTR-E1J 20A, a tab terminal-type high voltage DC switching relay, based on its FTR-E1 series. It is screw mounted and does not use a printed circuit board.   Features 20A 800VDC, 10A 1000VDC higher volt
FCL Components FTR-L1 series relay
The FTR-L1 is a new relay series boosting slim low height relays for automatic transfer switching.   Features 25A, 277VAC and 40A, 277VAC 2-coil latching relays1a+1b contact configuration suitable for switching AC power supply unitsConform to IEC6
OMRON G3VM-61QR3 MOSFET relays
Compact S-VSON package MOS FET relays with low output capacitance and low ON resistance.   Features A compact, lightweight 1.3mm x 2mm x 1.45mm S-VSON (L) package weighing just 0.01g helps to reduce the space required by circuit boardsG3VM-41QR10:
OMRON G3VM-61YR MOSFET relays
Compact WSON package MOSFET relay suitable for high-frequency signal switches.   Features A compact, lightweight 0.8mm x 2mm x 1.45mm package with a weight of just 0.01g helps to reduce the space required by circuit boardsLow C × R = 13.2pF/Ω, COFF
OMRON G7EB-E2 PCB power relays
High power relay with max. Switching voltage of 800VAC, carry current of 100A (standard model)/120A or 150A (high-capacity model).   Features High power switching of 480VAC 100A (standard/high-capacity 120A model), 800VAC 150A (high-capacity 150A m
OMRON G5Q-HR(TV8) high power relay
A miniture power relay with 1-pole 10A for various loads.   Features Reduced power consumption with voltage holding and pulse width modulation (PWM) control. (-PW model)Latching types that can contribute to energy saving are available.TV-8 rating (
TE Connectivity ALCOSWITCH LED indicator light and buzzer
Option for universal voltageBright dual LEDs ensuring high visibility and reliability TE Connectivity (TE)’s new ALCOSWITCH ILE (Indicator Light) and IBE (Buzzer) Indicators are class leading LED and audible devices. The ILE Indicators have dual LE
CUI INC DRM2-S series converter
The DRM2-S is series a family of single and dual unregulated DC/DC converter modules housed in an industry standard 7-pin SIP package. These low power DC/DC converters offer 3000VDC isolation, a -40°C to 95°C operating temperature range with derating
CUI INC DSM2-S series converter
The DRM2-S is series a family of single and dual unregulated DC/DC converter modules housed in an industry standard 7-pin SIP package. These low power DC/DC converters offer 4000VDC isolation, a -40°C to 95°C operating temperature range with derating
CUI INC TJ-150 series AC/DC brick
The TJ-150 series is a family of encapsulated AC/DC power supplies housed in a compact, low profile board mount package. Outputting 150W of continuous power, these single output, encapsulated modules feature a universal from 90VAC to 264VAC input vol
KYOCERA AVX 9159-800 series dual-entry card-edge connectors
KYOCERA AVX Interconnect continues to expand its card edge product offering with the 9159-800 of series dual entry card edge connectors, utilizing our company’s field proven spring contact technology. KYOCERA AVX’s 9159-800 of series card edge conne
OMRON G6QG-1A high power AC relay
G6QG delivers high-capacity switching of 480VAC 20A, (55A carry) in a compact design, featuring smallest volumetric solution available on the market.                 Features Capable of high-capacity switching with a contact rating of 480
Vishay commercial power inductor low DCR
Commercial power inductor, low DCR.   Features 2.5mm x 2.0mm x 1.2mm SMD package Handles high transient current spikes without saturation Magnetically shielded composite construction Bottom plated terminals allow for a smaller pad layout for compac
Amphenol Industrial SAE J1772 series connector
Amphenol Industrial Operations (AIO) introduces the ER SAE series J1772, a state-of-the-art charging solution designed for the evolving electric vehicle (EV) market. As electric mobility expands, reliable, efficient, and durable charging systems are
CUI INC VGS-500B series
The VGS-500B series is a 500W AC/DC power supply housed in a compact metal case. Featuring a universal from 90VAC to 264VAC input, active power factor correction, a maximum power rating and an operating altitude of 5000m, this rugged unit is ideal fo
Vishay IWAS3222CZEB190JR1 series wireless charging receive coil
Wireless charging receive coil/shield.   Features Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to 90% RH Operating temperature: -40°C to +105°C Iron alloy shield achieves
Vishay aluminum long life 4-terminal electrolytic capacitors
Aluminum electrolytic capacitors power high ripple current long life 4-terminal snap-in.   Features Polarized aluminum electrolytic capacitors, non-solid electrolyte Large types, minimized dimensions, cylindrical aluminum case, insulated with a blu
Vishay automotive IHPT™ haptic feedback actuator
Automotive IHPT™ haptic feedback actuator with immersion license.   Features High impulse vibrations for clear tactile feedback in noisy environments Drives 0.5kg load to 6g’s of acceleration with 12V, 5ms pulse (tested withVishay’s custom spring r
Vishay IHPT™ haptic feedback actuator with immersion license
 IHPT™ haptic feedback actuator with immersion license.   Features High impulse vibrations for clear tactile feedback in noisy environments Drives 0.5kg load to 6g’s of acceleration with 12V, 5ms pulse (tested withVishay’s custom spring return fixt
Vishay IWTX47R0DAEB6R3JR1 series wireless charging transmitter coil
Wireless charging transmitter coil/shield with environmental protection.   Features Operating temperature: -40°C to +105°C Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to
Vishay IWTX47R0EBEB240JR1 series wireless charging transmitter coil
Wireless charging transmitter coil/shiels.   Features Operating temperature: -40°C to +105°C Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to 90% RH Silk covered litz wire
Vishay IWTX4646DCEB240JR1 series wireless charging transmitter coil
Wireless charging transmitter coil/shield.   Features Operating temperature: -40°C to +105°C Specialized shield coating offers superior environmental protection and moisture resistance in high humidity conditions up to 90% RH Silk covered litz wire
Laird Technologies BMI-S-608 shield frame
BMI-S-608 is a one-part shielding solution with current applications in the automotive sector. No top-mount cover is applied to its four-sided shield frame designed to surround heat-sensitive components. Instead, the diecast/heat sink main housing is
Laird Technologies Tflex SF4 series silicone free thermal gap fillers
Tflex SF4, Tflex SF7, and Tflex SF10 are innovative, high performing thermal materials in Laird’s silicone free gap filler portfolio. The silicone free technology provides products with excellent deflection properties, providing minimal pressure on c
Results Per Page: