Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
ALPS ALPINE HGPRDT006A series GMR sensor
The ALPS ALPINE HGPRDT006A is a magnetic sensor based on 2GMR elements and one ASIC to to detect the magnet rotation speed and direction. The design allows to detect 0deg/90deg field diretion on horizontal plane.   Features Type: Switching (surfac
ALPS ALPINE HSLCMB002A series capacitive sensor IC
HSLCMB002A is a capacitive sensor IC with a built-in capacitance measurement circuit and 32bit CPU, equipped with firmware that allows measurement parameters to be set via communication. AEC-Q100 grade 2 compatible.   Features Package specificatio
TDK SPM10065VC-D series
Inductors for power circuitsWound metalSPM-VC-D series (for automotive)   Features Metal composite type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, low RDC and miniaturization can
TDK SPM5030VC-D series
Inductors for power circuitsWound metalSPM-VC-D series (for automotive)   Features Metal composite type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, low RDC and miniaturization can
TDK SPM6550-HZR series
Inductors for power circuitsWound metalSPM-HZR series (for automotive)   Features Magnetic shield type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, it is possible to achieve large c
TDK SPM7054VC-D series
Inductors for power circuitsWound metalSPM-VC-D series (for automotive)   Features Metal composite type wound inductor for power circuits using a metallic magnetic materialCompared to ferrite wound type inductors, low RDC and miniaturization can
TE Connectivity Dynamic D3950 connector
TE Connectivity (TE)`s D3950 series is a spring clamp connector designed for servo I/O applications, offering significant time savings due to its on-site mounting without crimping tools.   Features Spring clamp contact The contact is assembled in
TE Connectivity power key 5.0 surface mount technology connector
Designed for automated assemblyColor and keying to prevent mis-matingCompact PCB system TE Connectivity (TE)`s new power key 5.0SMT connectors offer an efficient solution for manufacturers using automated assembly to build compact PCB systems. The
TE Connectivity RJ45 modular jacks
TE Connectivity (TE)’s comprehensive modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio includes stacked, multi-port and single-port types with right an
TE Connectivity high-resolution air bubble detector AD-102
High sensitivity bubble detection resolution of 25% of tubing inner diameterCustomizable tubing sizes allow for versatility and easy integration TE Connectivity (TE), constantly pushing the boundaries of innovation to enhance patient outcomes and i
TDK B32520 - B32529 series metallized polyester film capacitors (MKT)
General purpose (stacked/wound).   Features High pulse strengthHigh contact reliability RoHS-compatible Halogen-free capacitors available on request AEC-Q200D compliant   Applications Blocking Coupling, decoupling Bypassing RFI for automotive
TDK B32560 - B32564 series metallized polyester film capacitors (MKT)
General purpose (stacked) SilverCapTM.   Features Special dimensions available on request High pulse strength Small dimensions RoHS-compatible   Applications SMPS, converterElectronic ballasts Compact fluorescent lamps (CFL)Ignition
TDK B3277*X/Y/Z series metallized polypropylene film capacitors (MKT)
MKP DC link.   Features Capacitance value from 0.68μF up to 170μFHigh CV product, compactGood self-healing propertiesOver-voltage capabilityLow losses with high current capabilityHigh reliabilityLong useful lifeRoHS-compatible   Applications F
TDK B32912*5 - B32918*5 series EMI suppression capacitors (MKP)
X1/530VAC.   Features Small dimensionsGood self-healing propertiesHigh voltage capabilityRoHS-compatibleHalogen-free capacitors available on request   Applications X1 class for interference suppression"Across the line" applications
TDK B41859 series single-ended capacitors
Very low impedance - 105°C long-life grade capacitors.   Features Very low impedance at high frequencyVery low ESRHigh ripple current capabilityRoHS-compatible   Applications Automotive electronics
TDK B33331V series general purpose MKP AC capacitors
General purpose MKP AC capacitors.   Features Overpressure disconnection safety device UL approved for diameter > 40mm Humidity protected: 85°C, 85% rel. humidity (RH) at 460V for 1000h Low dissipation factor Self-healing technology Indoor mountin
TDK B40921 series hybrid polymer aluminum electrolytic capacitors
The very compact design of the B40921 series enhances its versatility by allowing it to be used in applications where space is limited. The series is offered with 25 to 35 V with a capacitance up to 1100 µF. The component is designed with a surface-m
TDK B40950 series hybrid polymer aluminum electrolytic capacitors
The B40950 series features miniaturized dimensions and very low impedance, making them a good option for compact and high-performance designs. It features a long useful life of 10,000 hours at +105 °C and operates across a wide temperature range from
TDK B32651 - B32658 series metallized polypropylene film capacitors
High pulse (wound).   Features High pulse strengthHigh contact reliabilityRoHS-compatibleVery low inductanceHalogen-free capacitors available on requestAEC-Q200 compliant   Applications Electronic ballasts Switch-mode power supplies IGBT Snubb
TDK B32774H - B32778H series metallized polypropylene film capacitors
MKP DC link – high density THB series.   Features For severe ambient conditionsHigh CV product, compactGood self-healing propertiesOver-voltage capabilityLow losses with high current capabilityHigh reliabilityLong useful lifeRoHS-compatibleExtend
Panasonic Industry ERJ PA2, PA3, P03, P06, P08, PM8, P14 resistor
Anti-surge thick film chip resistors ERJ P, PA,PM type.   Features ESD surge characteristics superior to standard metal film resistorsHigh reliability: metal glaze thick film resistive element and three layers of electrodesSuitable for both reflow
Panasonic Industry PCC-M0854MS and PCC-M1050MS series
Power inductorsPower choke coil (Automotive Grade)High heat resistance and high reliability using metal composite core (MC)   Features The vibration-resistant structure achieves a vibration acceleration-resistance of 50G or higher in 150℃ environ
Panasonic Industry POSCAP TDC series capacitors
Conductive polymer tantalumSolid capacitorsSurface mount type   Features Guaranteed at 125℃ 1000hHigh voltage (25V max.)RoHS compliance, halogen-free   Applications Please be advised that this product and product specifications are subject to
Panasonic Industry POSCAP TQC series capacitors
Conductive polymer tantalumSolid capacitorsSurface mount type   Features High voltage (35V max.)RoHS compliance, halogen-free   Applications Please be advised that this product and product specifications are subject to change without notice f
Panasonic Industry POSCAP TQC series B size line extension
Conductive polymer tantalumSolid capacitorsSurface mount type   Features High voltage (35V max.)RoHS compliance, halogen-free   Applications Please be advised that this product and product specifications are subject to change without notice f
TDK MKP B32021H/J, B32026H/J series EMI suppression film capacitors
Y2/300VAC.   Features AEC-Q200 compliant Small dimensions Good self-healing properties High voltage capabilityRoHS-compatible Halogen-free capacitors available on request   Applications Y2 class for interference suppression "Line to ground" ap
OmniOn KBVW010A0B series DC/DC converter power modules
The OmniOn Power KBVW010A0B, sixteenth-brick low-height power module is an isolated DC/DC converters that can deliver up to 10A/120W of output current and provide a precisely regulated output voltage of 12V over a wide range of input voltages (VIN =
Yageo Pulse TWA422 antenna
Metal surface mount WiFi antenna TWA422CC01 – from 2.4GHz to 2.5GHz and from 5.15GHz to 5.85GHz.   Features WiFi antenna is designed for use on metal surfaceFPCB with adhesiveSize 29mm x 26.4mm x 2.45mm1.13mm cable with I-PEX MHF 4LRoHS compliant
OmniOn KBVS008A0B series DC/DC converter power modules
The KBVS008A0B, sixteenth-brick low- height power module is an isolated DC/DC converters that can deliver up to 8.3A/100W of output current and provide a precisely regulated output voltage of 12V over a wide range of input voltages (VIN = 30VDC to 60
Molex 226207, 226431 series Off-the-Shelf (OTS) Mini-SPOX assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Results Per Page: