Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Laird Technologies Tflex SF7 series silicone free thermal gap fillers
Tflex SF7 is an innovative, high performing thermal material in Laird's non-silicone based formulation gap filler portfolio. The non-silicone based formulation technology provides products with excellent deflection properties, providing minimal press
Laird Technologies microwave absorbers
As a global leader in the design, development and manufacture of RF absorber materials, Laird Technologies combines material quality and design, while helping customers address challenges that arise during the design phase and perfect needed solution
Advanced Energy SL NCF150 series
Advanced Energy’s SL NCF150 series are CF rated products for critical medical applications needing low leakage current. Voltages of 12V, 15V, 19V, 24V and 48V together with an optional 5V standby and 12V fan output. Each model accepts a universal inp
TE Connectivity Splatch 5G-LTE cellular GNSS chip antennas
Wideband coverage.High efficiency, economic cost, and adaptability (wideband operation provides flexibility and optionality)  Splatch 5G/LTE cellular wideband cellular antennas TE Connectivity (TE)`s new Splatch 5G/LTE cellular wideband chip antenn
TE Connectivity LGA 4710 socket and hardware
PCIe generation 5 support.DDR5 8-channel capableGreater number of memory channels (4710 pins) TE Connectivity (TE)`s LGA 4710 sockets for next-generation server processors adopt the same form-factor as for LGA 4677 and provide more connections betw
TE Connectivity L000684-XX series ProSig directional panel antenna
Wi-Fi, Wi-Fi 6, Wi-Fi 6E and Wi-Fi 7 coverage High performance beam pattern 2X2 and 4x4 MIMO options Pole or mast and wall mountablef TE Connectivity (TE) ProSig from 2.4GHz to 2.5GHz, from 4.9GHz to 6GHz, from 6GHz to 7.125GHz tri-band directional
CUI INC VOF-500B series
The VOF-500B series is a family of open frame AC/DC power supplies housed in a compact 3” x 5” package. Certified to meet 62368-1 safety standards, these 500W open frame modules feature remote output voltage sensing, an operating altitude of 5000m, p
CUI INC VOF-250C series
The VOF-250C series is an open-frame AC/DC power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, an operating altitude of up to 5000m, and active power factor correction. The VOF's effic
Bel Fuse PEC2000-54-074NA series power supply
PEC2000-54-074NA is a 2000W, CRPS AC to DC switching power supply module with a +54.5V single DC output. The power supply operates as a single supply, or N+1 parallel configuration. PEC2000-54-074NA utilizes full digital control architecture for grea
Amphenol CS 0.40mm Fine Pitch 3.0mm stacked height board-to-board
Amphenol’s 0.40mm Fine Pitch 3.0mm stacked height board-to-board connectors are suitable for a wide range of high- reliability applications and demanding environments. Its unique connector design allows the rotation angle after fully mated at 0.7° an
Molex 226208 series Off-the-Shelf MOX Pre-Crimped leads
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75.00mm to 600.00m
Panasonic Industry SXE series capacitors
Explore Panasonic’s SXE Series OS-CON™ capacitors - through-hole type conductive polymer aluminum solid capacitors. With voltage ratings up to 100V and capacitance values reaching 120µF, the SXE Series delivers outstanding efficiency and reliability.
Panasonic Industry SXV series capacitors
Explore Panasonic’s SXV Series OS-CON™ capacitors – surface mounted type conductive polymer aluminum solid capacitors. With voltage ratings up to 100V and capacitance values reaching 120µF, the SXE Series delivers outstanding efficiency and reliabili
TE Connectivity ALCOSWITCH push button and selector switches
Consistent style ensuring uniformity on the control panelOptions available for multiple varied applications TE Connectivity (TE)’s ALCOSWITCH push button switch IPE series and ALCOSWITCH selector switch ISE & IKE series designed for an industry sta
TE Connectivity ISM and LPWA 410-467MHz FPC antennas
Optimized for performance at specific frequency bandsHorizontal and vertical mounting orientations are available TE Connectivity’s (TE) industrial, scientific, and medical (ISM) and low power wide access (LPWA) band from 410MHz to 467MHz FPC antenn
TE Connectivity Dynamic D1000 series connectors
TE Connectivity (TE)`s Dynamic 1000 is series a compact signal connector with three pitch sizes: 2mm standard, 2.5mm high-voltage, and 3.5mm type. It features gold plated contacts for high reliability and tin plated contacts for economical market nee
Yageo SMAJ-HP6 series voltage supressors
Transient Voltage Suppressors (TVS).   Features For surface mounted applications in order to optimize board spaceLow profile packageGlass passivated junctionLow inductanceExcellent clamping capability600W peak pulse power capability at 10/1000μs w
TE Connectivity AMPLIMITE D-subminiature cable assemblies
Pre-assembled, off-the-shelf cable assembliesWide choice of configurations available TE Connectivity (TE)`s AMPLIMITE D-subminiature cable assemblies are part of the complete line of AMPLIMITE D-subminiature connectors which have been widely used b
TE Connectivity Dynamic D4200M connectors
TE Connectivity (TE)`s Dynamic D4200M connector is most appropriate for industrial equipment equipped with 20A power cords. The optimum size meets the compactness and high current requirements. Features High current contactThe contacts are newly d
TE Connectivity Push-in PCB terminal block connectors
Push-in clamp termination leads to reduced labor costs because of the shorter wiring timeDesign flexibility from various pitches and number of positions supports use in a wide range of applications, including harsh environments TE Connectivity (TE)
Molex 45984 and 45985 series EXTreme LPH connectors
Designed with power blades parallel to the PC board, EXTreme Low Profile Hybrid (LPH) connectors are a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. The recent addition of the 2 power RA r
Molex DuraClik 2.00mm-pitch wire-to-board connector system
DuraClik 2.00mm-pitch wire-to-board SMT connectors provide superior electrical contact reliability, space savings and high PCB retention force capability. These connectors are designed to improve connection security and performance in challenging env
Molex 204102 series VersaBlade hybrid wire-to-wire connector
VersaBlade wire-to-wire connectors deliver reliable power transmission with superior mating reliability, polarization and easy harness assembly. Designed to meet the evolving demands of modern electronic systems, the VersaBlade connector is a versati
Molex 220200, 220201, 220205 series Micro-Lock plus 2.00 connector
Ideal for compact applications, the Micro-Lock plus connector system provides electrical and mechanical reliability, excellent space savings and robust solutions in a high-temperature design to meet stringent industry requirements including those in
Molex 226203, 226421 series OTS OneBlade cable assemblies
OTS discrete wire cable assemblies were designed with the largest wire gauge that connectors can accommodate to meet any prototype requirement on the market. Discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to
Molex 221442 series Mini-Fit Sigma Low Mating Force (LMF) terminal
Design engineers are often challenged with space constraints, the need for glow wire compatible products and increasing costs associated with the bill of materials (BOM). Mini-Fit connectors offer a slim profile and mate with existing Mini-Fit header
Amphenol CS Pre-Plated MicroSpace™ crimp-to-wire connector platform
MicroSpace™ crimp-to-wire connector platform’s unique design enables LV214 Severity-2 and performs at 1.27mm, 1.5mm, and 1.8mm pitch. MicroSpace™ will be available in single and double row versions, with top and side latch configurations. LV214 seve
Yageo KEMET PHH227 high CV series capacitors
Yageo KEMET’s PHH227 is a High CV conductive polymer hybrid capacitor with outstanding electrical performance. These capacitors contain a radial crown, which allows them to be mounted in a standing position. The device has a polarized all-welded desi
Yageo SMAJ-HP6AT series voltage supressors
Transient Voltage Suppressors (TVS).   Features For surface mounted applications in order to optimize board spaceLow profile packageGlass passivated junctionLow inductanceExcellent clamping capability600W peak pulse power capability at 10/1000μs w
Yageo SMAJ-HP6AT series voltage supressors
Transient Voltage Suppressors (TVS) data sheet.   Features For surface mounted applications in order to optimize board spaceLow profile packageGlass passivated junctionLow inductanceExcellent clamping capability600W peak pulse power capability at
Results Per Page: