| Image | Product |
|---|---|
|
Panasonic Industry 1401C and 1701C series AMG Amorton
Amorphous silicon solar cell indoor type glass substrate. Features Copes easily with device’s required drive voltage Since multiple cells can be simultaneously connected in a series when the solar cells are formed, unlike the fabrication techn |
|
Panasonic Industry AQY232G3HS and AQY232G3HSX series PhotoMOS
HS SOP 1 form A Recommended LED forward current 2mA, high sensitivity (low current-consumption) miniature SOP4-pin type Features High sensitivity (low current consumption)High capacity: Continuous load current 2.0A*High I/O isolation voltage of |
|
Panasonic Industry AQY206GVY and AQY206GV1Y series PhotoMOS HF SSOP 1
HF SSOP 1 form A high capacity miniature SSOP package with load voltage of 600V. Features Load voltage 600V in miniature SSOP packageI/O isolation voltage: 1500VrmsHigh speed operationLow on-resistance Applications Measuring and testing eq |
|
SCHURTER TA35 rocker 2 pole
Circuit breaker for equipment thermal and thermal-magnetic, rocker actuation, 2 pole. Features Circuit breaker thermal and thermal-magnetic 2 pole Snap-in version Positively trip-free release Method of operation acc. to IEC: S-type Different roc |
|
SCHURTER TA36 rocker
Circuit breaker for equipment thermal and thermal-magnetic, rocker actuation, 2 pole. Features Circuit breaker thermal and thermal-magnetic 1/2 pole Snap-in version Positively trip-free release Method of operation ac |
|
SCHURTER GC21 series connectors
IEC Plug 400VDC, rewireable, straight, max. Cable diameter 9.2mm. Features Plug (rewireable): Screw-on mounting Plug, protection class I Wire size from 0.75mm² to 1.5mm², from 18AWG to 16AWG Cable diameter from 6.4mm to 9.2mm Applications |
|
SCHURTER GH21 series connectors
IEC socket-outlet 400VDC, snap-in mounting, front side, quick-connect or solder terminals. Features Panel mount: Snap-in or screw-on mounting front side Socket-outlet, protection class I Applications Audio/video, information and communica |
|
Molex 225770, 225772 series HSAutoLink II connectors
HSAutoLink II connectors and cable assemblies provide a versatile and robust differential-pair connectivity solution for transportation applications. With a variety of customizable high-speed pin configurations, the HSAutoLink II system supports high |
|
Molex 15067 series Premo-Flex hot bar solder FFC jumpers
Supporting the use of flat flexible cable (FFC) jumpers in compact applications requiring robust connections, Premo-Flex hot bar solder FFC jumpers offer improved mechanical strength, reduce material costs and deliver consistent electrical performanc |
|
Molex 15061 series Premo-Flex round flat cable jumpers
Enabling the use of flexible cable jumpers in compact applications requiring robust connections, Premo-Flex RFC jumpers and RFC hybrid jumpers deliver high mechanical strength, reduce costs by eliminating connectors and wire stripping, and improve de |
|
Busbar Solutions
Molex provides advanced busbar solutions to optimize power distribution and streamline manufacturing processes, leveraging decades of experience at its Monee, IL, and Kunshan, China facilities. By collaborating closely with customers, Molex enhances |
|
Bourns eleven new multifuse® PPTC resettable fuse design kits
Bourns is pleased to announce the release of eleven new Multifuse® PPTC resettable fuse design kits: MF-FSHT-LABMF-PSHT-LABMF-NSHT-LABMF-MSHT-LABMF-SMHT-LABMF-RX/72-LABMF-FSMF-LABMF-PSMF-LABMF-LSMF-LAB1MF-LSMF-LAB2MF-NSMF-LAB (renewed) These new d |
|
Bourns PTVS1-240C-M series PTVS diode
Bourns is pleased to introduce the new model PTVS1-240C-M PTVS diode that provides effective ESD protection against high current surges in high power DC bus applications. The Bourns® model PTVS1-240C-M PTVS diode has a maximum working voltage of 240 |
|
Bourns TLVR1005T and TLVR1105T series TLVR inductors
Bourns is introducing the new model TLVR1005T and TLVR1105T series TLVR Inductors. Designed with a dual-winding structure, these components feature low inductance and extremely high current capabilities, making them ideal for high-power and multi-pha |
|
Bourns ZV50S2220452NIR1 series
Bourns is pleased to announce the release of the model ZV50S2220452NIR1 high surge multilayer varistor. This varistor, with approximately five times higher surge current capability than a standard multilayer varistor of the same case size (2220) is d |
|
Bourns SM91207L and SM91208L series push-pull isolation transformers
The Bourns is pleased to introduce the new model SM91207L and SM91208L push-pull power transformers. These compact size, high voltage isolation transformers are driven by 24V input (SM91207L) and 12V input (SM91208L), delivering 15V up to 500mA outpu |
|
Bourns SM91872AL series automotive grade BMS signal transformer
Bourns is pleased to introduce the model SM91872AL AEC-Q200 compliant, automotive grade BMS signal transformer for next-generation BMS (Battery Management Systems) applications. This single-channel reinforced insulation transformer is constructed wit |
|
Bourns SRF4532TA and SRF3225TABG series automotive grade inductors
Bourns is introducing the new automotive grade model SRF4532TA and SRF3225TABG series common mode chip Inductors. These common mode chip inductors are designed with a ferrite core, providing a compact size and high impedance across a broad frequency |
|
Bourns SRP1060VR series high current shielded power inductors
Bourns is introducing the new model SRP1060VR series high current shielded power inductors. These inductors feature a metal alloy powder core, offering very high current capability and low buzz noise. Additionally, the vertical mounting design allows |
|
Panasonic Industry AQY212G3HS and AQY212G3HSX series PhotoMOS
GU SOP 1 form A high capacity Miniature SOP4-pin type with high capacity up to max. 1.8A in the series Features Continuous load current: max. 1.8A high capacity(AQY212G3HS)I/O isolation voltage: 3,750V(AQY212G3HS)Broad lineup of high capacity ty |
|
Bourns CFB, FB, NFB and NFB2 series Riedon™ industrial fuse blocks
Bourns is pleased to announce the introduction of Riedon™ industrial fuse blocks by Bourns. The model CFB, FB, NFB and NFB2 series feature a high current rating several mounting and termination options and use industry-standard fuses. The Riedon™ ind |
|
Bourns GDT225EX and GDT230E series high energy GDT arrestors
Bourns is pleased to announce the release of the new model GDT225EX and GDT230E high energy GDT series. This new high energy GDT offering complies with ITU-T K.12 testing methods and they are UL 1449 recognized GDT devices. These two very high surge |
|
Bourns HVMA03F4A-LP8S automotive grade 2W gate driver transformer
Bourns custom magnetics product line is introducing the model HVMA03F4A-LP8S gate driver transformer. This transformer is AEC-Q200 compliant and automotive grade. The model HVMA03F4A-LP8S transformer is designed with 8mm creepage distance for an 800 |
|
Bourns 2027-A series AEC-Q200 compliant GDT
Bourns is pleased to announce the addition of a new Gas Discharge Tube (GDT) series to the successful line of Bourns® AEC-Q200 compliant components. The model 2027-A series has been evaluated under the stringent AEC-Q200 standard, expanding Bourns’ l |
|
Bourns CRT-A series automotive grade thin film precision chip resistor
Bourns is pleased to announce the release of the model CRT-A series AEC-Q200 compliant, automotive grade thin film precision chip resistors. The model CRT-A series is available in 0402, 0603, 0805 and 1206 sizes, supporting lower tolerances from ±0. |
|
Bourns RS, RSH, RSI, RSJ, RSK, RSN & RSW series Riedon™
Bourns is pleased to announce the introduction of its latest high power shunt resistors. The model RS, RSH, RSI, RSJ, RSK, RSN and RSW series Riedon™ industrial shunts by Bourns feature a high current rating. These industrial shunts provide a rugged |
|
Bourns SA2-A series AEC-Q200 compliant high voltage GDT family
Bourns is pleased to announce the addition of a new high voltage Gas Discharge Tube (GDT) series to the successful line of Bourns® AEC-Q200 compliant components. The model SA2-A series has been evaluated under the stringent AEC-Q200 standard, expandi |
|
ALPS ALPINE TACT switch™ SKUB series
In today’s market for electronic devices such as wearable devices and smartphones, there is a growing demand for miniaturization and higher performance. To meet this demand, electronic components on circuit boards are increasingly densely packed, mak |
|
ALPS ALPINE HSPPAD147A series digital pressure and temperature sensor
ALPS ALPINE’s HSPPAD147A is a compact 3.1mm x 3.1mm x 2.6mm digital interface waterproof pressure sensor designed for barometer system and water depth measurement system. The pressure is detected by MEMS sensor element using piezo resistive bridge ci |
|
ALPS ALPINE HSPPAD148A series digital pressure and temperature sensor
ALPS ALPINE’s HSPPAD148A is a compact 3.1mm x 3.1mm x 2.6mm digital interface pressure and temperature sensor designed as waterproof for water depth measurement system. The pressure is detected by MEMS sensor element using piezo resistive bridge circ |