Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Nichicon PCY series of chip-type capacitors
NICHICON CORPORATION has developed the PCY series of chip-type conductive polymer aluminum solid electrolytic capacitors featuring high heat and moisture resistance, as well as long life-designed to meet the growing demand for heat resistance and lon
Nichicon UCN series of chip-type capacitors
NICHICON CORPORATION has developed the UCN series of chip-type aluminum electrolytic capacitors designed for automotive applications, where demand is increasing for higher capacitance and greater reliability.   Features Aluminum electrolytic capac
Nichicon GWC series capacitors
NICHICON CORPORATION has developed the GWC series of conductive polymer hybrid aluminum electrolytic capacitors with high ripple current, low ESR, and high heat resistance, characteristics that are seeing increasing demand in the automotive and commu
Nichicon GYG series capacitors
NICHICON CORPORATION has developed the GYG series of conductive polymer hybrid aluminum electrolytic capacitors with high capacitance, which is seeing increasing demand in the automotive and communications fields.   Features Conductive polymer hyb
Murata LQW18CNR24JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment, medic
Murata LQW18CN51NJL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment,medica
Murata LQW18CN30NJL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment, medic
Murata LQW18FTR55K0H series
This reference specification applies to chip coil (chip inductor) LQW18FT_0H series based on AEC-Q200.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Automot
Murata LQW18FT1R2K0H series
This reference specification applies to chip coil (chip inductor) LQW18FT_0H series based on AEC-Q200.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Automot
Murata LQW18FT1R5K0H series
This reference specification applies to chip coil (chip inductor) LQW18FT_0H series based on AEC-Q200.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Automot
Murata LQW18FT2R2K0H series
This reference specification applies to chip coil (chip inductor) LQW18FT_0H series based on AEC-Q200.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Automot
Murata LQW18CNR59JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment, medic
Murata LQW18CN75NJL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment,medica
Murata LQW18CNR30JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment,medica
Murata LQW18CNR15JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment,medica
Murata LQW18CNR43JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment, medic
Murata LQW18CNR12JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment,medica
Murata LQW18CNR51JL0 series
This reference specification applies to chip coil (chip inductor) LQW18CN_L0 series.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Consumer equipment,medica
Amphenol CS RJE02 series Modular Jack connector
The RJE02 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve
Amphenol CS RJE03 series Modular Jack connector
The RJE03 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve
Amphenol CS RJE05 series Modular Jack connector
The RJE05 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve
Amphenol CS RJE09 series Modular Jack connector
The RJE09 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve
Amphenol CS RJE15 series Modular Jack connector
The RJE15 single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve
Amphenol CS RJE45 series Modular Jack connector
The RJE45 single port series of Modular Jacks meets CAT6 performance per EIA-568-C.2 standards. It supports 10G Ethernet data rate and transmission frequencies up to 250MHz.The available shielding enhances EMI performance and LEDs support link activi
Amphenol CS RJHSE series Modular Jack connector
RJHSE series is a robust series of EMI-Quiet Modular Jack connectors with integrated LEDs, ideal for LAN applications such as adapter cards and routers. Vertical single-port and right angle multi-port versions are all available in both 8P8C and 6P6C.
Amphenol CS RJLSE series Modular Jack connector
The RJLSE single port series of Modular Jacks meets CAT5E performance per EIA-568-C.2 standards. It supports 100 BaseT Ethernet data rate and transmission frequencies up to 100MHz. The available shielding enhances EMI performance and network speed ve
SCHURTER AMO 10.3 x 38 series fuse
EV Fuse 10.3mm x 38mm, 800VDC, up to 50A.   Features High breaking capacity up to 20kA @ 800VDCManifold mounting versions   Applications Battery management systemOn-board battery chargerDC/DC convertersAir-conditioning compressorPTC heate
Yageo KEMET A783 series
Yageo KEMET’s A783 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A783 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is achieved using a highly conductive
Yageo KEMET AHB series metal sealed
Multilayer piezoelectric actuators are ceramic elements used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. Yageo KEMET’s multilayer piezoelectric actuators are p
TE Connectivity SMD current sense metal chip resistor type TLMQ series
Better form fit factorHigh reliability and performance with very low and stable TCR TE Connectivity (TE)`s introduces an extension of the low ohmic metal chip resistor TLM series, the high power TLMQ series. This series is designed for current sens
Results Per Page: