Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
DQQ3-S Series 3W DC-DC Converter
The Bel CUI brand DQQ3-S series is a family of W DC-DC converter modules housed in a SIP package with a 4:1 input ratio. These low power DC-DC converters offer 1500VDC isolation, short circuit protection, EN/IEC 62368-1 certification, and a 3W isolat
PSK-S25B Series Encapsulated AC-DC Power Supplies
The Bel CUI brand PSK-S25B series is a family of encapsulated AC-DC power supplies housed in a compact, board mount package. Outputting 25W of continuous power, these single output, encapsulated modules feature 3kVAC isolation and a wide operating te
PSK-5E Series Encapsulated AC-DC Power Supplies
The Bel CUI brand PSK-5E series is a family of encapsulated AC-DC power supplies. Outputting 5W power, these modules feature a universal 85VAC–305CVAC input voltage range and a wide operating temperature range of-40°C to 85°C, making them ideal for r
SWH15-N/E Series AC-DC Wall Plug Adapters
The Bel CUI brand SWH15-N/E series 15 W wall power adapters are designed to meet Level VI efficiency standards and are available in both North American and European versions. The SWH15-E series European wall power adapter is designed to meet the curr
SWH24-N/E Series AC-DC Wall Plugs Adapters
The Bel CUI brand SWH24-N series is a 24W North American wall power adapter designed to meet Level VI efficiency standards. The SWH24-E series from CUI Inc is a 24W European wall power adapter designed to meet the current US DoE Level VI efficiency s
CUI INC SWI60-N series
AC/DC power supply.   Features 60W continuous powerMeets DoE VI, ErP (Lot 7)No load power consumption < 0.21WUniversal input voltage rangeFixed North American AC bladeOver voltage, over current, and short circuit protectionsUL/cUL and PSE safety a
CUI INC SWI60-E series
AC/DC power supply.   Features 60W continuous powerMeets DoE VI, ErP (Lot 7), CoC Tier2 efficiencyNo load power consumption < 0.21WUniversal input voltage rangeFixed European AC bladeOver voltage, over current, and short circuit protectionsCE safe
CUI INC PBO-3E series power supply
The PBO-3E AC/DC power supply series is ideally suited to deliver on-board AC/DC power conversion, where board real estate is at a premium. Housed in an ultra-compact SIP package, these 3W open frame power supplies with a universal input voltage rang
CUI INC SMI30C series
AC/DC power supply.   Features Up to 30W continuous powerInterchangeable ac blades for global useUniversal input voltage range Integrated USB type C receptacleUSB Power Delivery (PD) 3.0Compliant with BC1.2 and QC4+5VDC, 9VDC, 12VDC, 15VDC, 20VDC 
CUI INC SMI-US-8 series
North America blade.   Features Level VI efficiencyNorth America interchangeable bladeCompatible with SMI30C series  
CUI INC SMI-EU-8 series
Europe blade.   Features Level VI efficiencyEurope interchangeable bladeCompatible with SMI30C series  
CUI INC SMI-UK-8 series
United Kingdom blade.   Features Level VI efficiencyUnited Kingdom interchangeable bladeCompatible with SMI30C series  
CUI INC SMI-AU-8 series
Australia blade.   Features Level VI efficiencyAustralia interchangeable bladeCompatible with SMI30C series  
CUI INC SMI-CN-8 series
China blade.   Features Level VI efficiencyChina interchangeable bladeCompatible with SMI30C series  
CUI INC SWI65CCA-N series power supply
The SWI65CCA-N series is a 65W AC/DC USB wall power supply featuring a North American fixed flip blade, two USB-C ports and one USB-A port. It supports USB PD3.0 (PPS) and QC4.0+, meets level VI efficiency standards and is certified to the 62368-1 IC
CUI INC PSK-10E series power supply
The PSK-10E series is a family of encapsulated AC/DC power supplies. Outputting 10W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them ideal for enc
CUI INC PSK-15E series power supply
The PSK-15E series is a family of encapsulated AC/DC power supplies. Outputting 15W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them ideal for enc
CUI INC PSK-20E series power supply
The PSK-20E series is a family of encapsulated AC/DC power supplies. Outputting 20W power, these modules feature a universal from 85VAC to 305VAC input voltage range and a wide operating temperature range from -40°C to 85°C, making them ideal for enc
CUI INC VGS-150E series power supply
The VGS-150E series is a family of enclosed AC/DC power supply. Outputting 150W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for ITE app
CUI INC VGSM-150E series power supply
The VGSM-150E series is a medically-certified family of enclosed AC/DC power supply. Outputting 150W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making t
CUI INC VOF-150E series power supply
The VOF-150E series is a family of open frame AC/DC power supply. Outputting 150W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making them ideal for ITE a
CUI INC VOFM-150E series power supply
The VOFM-150E series is medically-certified family of open frame AC/DC power supply. Outputting 150W power, these modules feature a universal from 90VAC to 264VAC input voltage range and a wide operating temperature range from -20°C to 70°C, making t
Amphenol SOCAPEX sealed USB C cordsets
USB3 C C 30 HFFR  Sealed USB C codrset 30cm [0.98ft] in LSZH material (Low Smoke Zero Halogen) with full fonctionality: Power delivery ; USB 2; USB 3; Video and flip ability. Cordset compatible with Amphenol USB3CF TV 6 plug USB3 C C 60 HFFR    
Murata DLM11CN500HH2 series
This reference specification applies to chip common mode choke coil DLM11CN_HH2 series based on AEC-Q200.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Auto
Murata DLM11CN900HH2 series
This reference specification applies to chip common mode choke coil DLM11CN_HH2 series based on AEC-Q200.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Auto
Murata DLM11CN201HH2 series
This reference specification applies to chip common mode choke coil DLM11CN_HH2 series based on AEC-Q200.   Applications Unsuitable applications     Please be sure to read and comply with these "Precautions for use."Specific applications     Auto
Amphenol CS PCI Express® Flip CEM card edge connectors
The PCIe® Gen 5 Flip CEM is a new 1.0mm pitch vertical card edge connector that follows PCIe® standard mating interface. It is designed with a different footprint because the contacts are “JJ” type or “LL” contacts which provide maximum savings of up
LGA Series High-Performance Snap-In Capacitors for Automation
The Nichicon LGA Series is a premium line of snap-in aluminum electrolytic capacitors designed for demanding industrial and automation applications. With exceptional endurance, high ripple current capability, and robust thermal performance, LGA capac
Nichicon LHX series
NICHICON CORPORATION as developed and launched the LHX series of snap-in terminal type aluminum electrolytic capacitors with high temperature and long-life (guaranteed for 5,000hours at 125°C) primarily for use in power supplies for communication bas
Nichicon GXC series
NICHICON CORPORATION as developed and launched the GXC series of highly heat-resistant conductive polymer hybrid aluminum electrolytic capacitors. The GXC series has excellent high ripple current and low ESR performance. Characteristics which are inc
Results Per Page: