| Image | Product |
|---|---|
|
TE Connectivity high current PCB power tap screw type terminal
High current, up to 40AEnhanced retaining and anti rotational featuresMore reliable and stable connections TE Connectivity (TE)`s , introduces this high current, up to 40A, Printed Circuit Board (PCB) Power Tap with screw, designed to bring power s |
|
Yageo Pulse pin-in-paste PulseJack Integrated connector
Reflow compatible designs for fast Ethernet and 1GB connectivity. Features Complete THR connector and magnetics in one packageIEEE802.3 compliant with 350uH at 8mA DC bias for 10/100Base-Tx and 1000Base-TCompatible with market leading Etherne |
|
Yageo safety cap SC1808 MLCC
This specification describes safety certification NP0/X7R series chip capacitors with lead-free terminations. Features Supplied in tape on reelNickel-barrier end terminationRoHS compliantHalogen-free compliant Applications PCs, notebookNet |
|
Yageo Pulse low profile WiFi antenna SMA-male connector
Low profile WiFi antenna SMA-male connector LPTNG24-71DMG0457: 2400-2500 and 4900-7125MHz Features and applications Triple band WiFi antenna for WIFI6E/7Ground independent antenna (w/mounting washer)DSRC, ISM band radiosLow profile, 34.5mm when |
|
Yageo Pulse SMT common mode chokes
PGC6895NLT ER19 shaped core19.8 x 13.6 x 20.5mm maxUp to 25Arms rated currentDesigned for DC/DC converters500VRMS Electrical Isolation (80VRMS continuous) |
|
CUI INC VOFM-200G power supply
The VOFM-200G series is an open-frame AC/DC power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, CE/FCC radiated and conducted class B, and 200 W continuous power, with airflow. The VOF |
|
CUI INC VGSM-200G power supply
The VGSM-250C series is an AC/DC power supply in a compact metal case. This internal AC/DC power supply is 62368 certified and features 200W continuous power, with airflow and power factor correction, this rugged unit is ideal for industrial and medi |
|
CUI INC VOF-200G series power supply
The VOF-200G series is an open-frame AC/DC power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, CE/FCC radiated and conducted class B, and 200W continuous power, with airflow. The VOF's |
|
CUI INC VGS-200G power supply
The VGS-200G series is an AC/DC power supply in a compact metal case. This internal AC/DC power supply is 62368 certified and features 200W continuous power, with airflow and power factor correction, this rugged unit is ideal for industrial applicati |
|
TE Connectivity GNSS and ISM ceramic patch
Space-saving, compact designHigh performance, high efficiencySurface mount and through hole mount option TE Connectivity (TE)’s GNSS L1 passive ceramic patch and chip antennas offer high performance, high reliability, and various installation opti |
|
TDK B25647A series high power capacitors ModCap HF
The ModCap HF B25647 series is offered as an ultra- compact solution with highest power density for SiC. Features Capacitance from 640μF to 1850μFVoltage from 900V to 1600VLow ESL 8nHTemperature up to 90°C hotspotLifetime up to 200000hoursIEC 61 |
|
TDK B25645A series high power capacitors ModCap MF
The ModCap MF B25645 series is offered as an ultra- compact solution with highest energy density. Features Capacitance from 335μF to 3900μFVoltage from 900V to 2300VLow ESL < 14nHTemperature up to 90°C hotspotLifetime up to 200000hoursIEC 61071, |
|
Flex Power Modules BMR323 series
BMR323 a non-isolated unregulated Intermediate Bus Converter which comes in the same footprint as BMR320 and measures only 27 x 18 x 6.7 mm (L X W x H). BMR323 delivers 600W continuous power and 1200 peak power in a small form factor, with an amazin |
|
Flex Power Modules BMR352 series
BMR352 is a non-isolated, digital Intermediate Bus Converter, which delivers 2000 W of continuous power and up to 3000 W peak power. The converter comes in an industry standard quarter brick. Features Designed for data center and cloud applic |
|
Flex Power Modules BMR314 series
BMR314 is another variant in our BMR31x series which comes in a standard LGA footprint. This converter is unregulated and non-isolated with 800W of continuous power and 1500W peak power. Features Designed for data centers and cloud application |
|
Flex Power Modules BMR316 series
BMR316 is a non-isolated, unregulated Intermedia Bus Converter which delivers 1kW continuous power and 2.8kW peak power with enhanced efficiency. The module has an impressive power density of 15kW/in3. Features Designed for data center, AI, ML |
|
Flex Power Modules PKM-W series DC-DC converters
The PKM-W series are encapsulated 50-150W, EN50155 compliant DC/DC converters in the standard quarter brick format, designed for industrial and railway applications. The PKM-W series offers high efficiencies of up to 92% at max load at 72Vin, 15Vout |
|
Flex Power Modules BMR473 series 40A digital PoL regulator
BMR473 is a digital Point of Load converter packaged in a space-saving SIP or horizontal mount format. The product is rated at 40A continuous and up to four can be paralleled for up to 160A, with synchronization and phase spreading for minimum EMI. E |
|
Panasonic Industry PAN1783 and PAN1783A series Bluetooth module
The PAN1783 is a Bluetooth 5.4 Low Energy (LE) module based on the Nordic nRF5340 single chip controller. It is available with an on-board chip antenna (PAN1783) and with a RF-bottom pad (PAN1783A). The Bluetooth 5.4 features isochronous channels an |
|
Panasonic Industry PAN B611-1 series-Bluetooth 6.0 and 802.15.4 module
The PAN B611-1 is a Bluetooth 6.0 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna or external antenna via bottom for easy design-in and facilitated end-certification. The all-i |
|
Panasonic Industry PAN B611-1 series – evaluation boards
Evaluation board ENW89861AXKF is based on the Panaonic B611-1C which is the Bluetooth 6.0 and 802.15.4 module with integrated chip antenna, 8MB memory and slow clock. Evaluation board ENW89861DXKF is based on the Panasonic B611-1B which is the Bluet |
|
Panasonic Industry LQ series relays
Compliant with IEC/EN60335-1*1*2 , IEC/EN60079-15*3 1 form A/1 form C 10A small power relays. Features Compact with high capacity1 form A/1 form C, 10AInrush/reinforced insulation type has TV-3 rating (UL/C-UL approved)Compliant with IEC/EN60335 |
|
Panasonic Industry ECWFJ series plastic film capacitors
Metallized polypropylene film capacitor (for automotive) Features High safety (with safety function)High thermal shock resistance (800V, 1100V: from -55℃ ⇔ 85℃, 1000 cycles)Flame-retardant plastic case and non-combustible resinAEC-Q200 compliant |
|
Panasonic Industry ZVU series capacitors
Conductive polymer hybrid aluminum electrolytic capacitors. Features Endurance: 4000h at 125°C / 135°CLarger capacitance (max 170% of ZV series)Higher ripple current (max 150% of ZT series)AEC-Q200 compliantRoHS compliant |
|
Panasonic Industry DW-YLW relay
The DW-YL is Panasonic Industry’s latest addition to the DW range of polarized power relays. Providing an up-to-20A of latching relay functionality, the DW-YL series is specifically designed for demanding applications with high inrush currents: They |
|
Panasonic Industry B611-1 Bluetooth low energy module
The PAN B611-1 is a Bluetooth 6.0 Low Energy (LE) module based on the Nordic nRF54L15 single chip controller. It is available with an on-board chip antenna or RF bottom pad for easy design-in and facilitated end-certification. The all-in-one SoC incl |
|
Panasonic Industry line extension EVP-BX series
The EVP-BD, EVP-0B, EVP-CD, and EVP-BX series 6mm x 6mm SMD top push 2-terminal tactile switches have been expanded to include the EVP-BX (Quiet Type) switches, introducing a silent option in the lineup. Available in 4N and 6N operating forces, these |
|
Panasonic Industry ASQD series seal type switches
Panasonic Industry has recently introduced the ASQD1 series of seal type sliding switches, a new state-of-the-art line of micro switches designed for enhanced reliability and efficiency across various applications. The durable ASQD series components |
|
Panasonic Industry PaPIRs+
PaPIRs+ is the latest evolution of Panasonic’s ultra-compact PaPIRs PIR motion sensor technology and remains fully drop-in compatible. With up to 2x higher sensitivity, it delivers significantly enhanced detection performance for a wide range of appl |
|
Panasonic Industry new HE-S SC power relay
The new HE-S PCB relay series (2a and 2a1b) from Panasonic Industry is designed for single-phase EV charging systems and wallbox applications. It already complies with the upcoming IEC 62955 short-circuit requirement, which becomes mandatory in Q4 20 |