| Image | Product |
|---|---|
|
|
UTF Series High-Reliability Aluminum Electrolytic Capacitors
The Nichicon UTF Series is a high-performance line of miniature aluminum electrolytic capacitors designed for demanding applications such as automotive systems, robotics, smart home devices, and building automation. UTF capacitors are AEC-Q200 qualif |
|
|
Nichicon SLB series
NICHICON CORPORATION has developed a high-temperature resistant version of its "SLB series" small lithium titanate oxide secondary battery, which is safe, long-lasting, and capable of rapid charging and discharging, and can be used at temperatures ra |
|
|
LHT series
These snap-in aluminum electrolytic capacitors are rated for 450V and operate up to 125°C for 3000 hours, making them suitable for power conversion and control systems in ESS and BMS. Their high ripple current tolerance supports fanless and sealed de |
|
|
UBR series
Designed for compact, high-voltage applications, the UBR capacitors offer 5000 hours at 125°C and are ideal for communication infrastructure and power supplies in commercial and agricultural vehicles. Their radial lead design supports flexible mounti |
|
|
GWC series
These hybrid conductive polymer aluminum electrolytic capacitors combine low ESR with high ripple current capability and long life (up to 4000 hours at 135°C). They are optimized for automotive ECUs, industrial equipment, and high-efficiency BMS circ |
|
OMRON G3VM-61YR series relays
Compact WSON package MOS FET relay suitable for high-frequency signal switches. Features A compact, lightweight 0.8mm × 2mm × 1.45mm package with a weight of just 0.01g helps to reduce the space required by circuit boardsLow C x R = 13.2pF/Ω, C |
|
PUI Audio Medical Buzzers IEC 60601-8 series
With the increased use of medical electronics in medicine today, the International Electrotechnical Commission (IEC) developed the IEC 60601-1-8 standard to regulate alarm signals. The intent of this is to prevent confusion when medical electronics e |
|
Vishay single-turn surface-mount 1/4" square cermet trimmers
The TS7 trimming potentiometer has been designed for surface-mount applications and offers volumetric efficiency 6.7mm x 7mm x 5mm with high performance and stability. The TS7 design is sealed to withstand harsh environments and standard board wash |
|
TE Connectivity DC H3A TIC LOQ connector system
H3A TIC-LOQ Housing facilitates automatic locking and mate in 2 secondsH3A INSERT HQ-D-032 has high density and stamping contact (Dynamic: HD-1) TE Connectivity (TE)’s HDC H3A TIC LOQ connector system helps enable us to provide operator-friendly lo |
|
TE Connectivity magnetic modular jacks
Up to 10Gbps speed (Cat 6A)Integrating the magnetics into the jack allows for higher electro-magnetic interference (EMI) shielding, increasing reliability to the connection and signalPower over Ethernet (PoE) option allows for remote powering of peri |
|
TE Connectivity high current printed circuit board power tap
High current, up to 40AEnhanced retaining and anti rotational featuresMore reliable and stable connections TE Connectivity, (TE), introduces this high current, up to 40A, Printed Circuit Board (PCB) Power Tap with screw, designed to bring power sup |
|
OMRON G3VM 41QR10-61QR-61QR3 series relays
Compact S-VSON package MOS FET relays with low output capacitance and low ON resistance. Features A compact, lightweight 1.3mm x 2mm x 1.45mm S-VSON (L) package weighing just 0.01g helps to reduce the space required by circuit boardsG3VM-41QR10: |
|
PUI Audio lighted audio buzzers
PUI audio is proud to announce the launch of its lighted audio indicators. A lighted buzzer is a combination of two primary components: a buzzer (or audible sound generator) and a light (usually an LED or another type of visual indicator). These comp |
|
PUI Audio IEC60601-1-8 series buzzers
The recommendations given by PUI Audio in this document should be used for educational purposes only; following the guidance given in this paper does not guarantee compliance with IEC standards. The IEC 60601-1-8 standard should be referenced in all |
|
PUI Audio HD-PAF1419 series flexible haptics
Introducing the latest innovation in piezoelectric devices: flexible piezoelectric haptics. These actuators offer localized sensations and tactile effects that cannot be replicated by existing technologies on the market. These haptic actuators provi |
|
PUI Audio new audio buzzers
In the ever-evolving world of acoustic signaling devices, PUI Audio stands at the forefront, introducing 11 new buzzers, including lead-free options. These new products combine high sound pressure levels (SPL) and temperature resilience to address a |
|
CUI INC VGS-50E series AC/DC power supply
The VGS-50E series is a 50W AC/DC power supply housed in a compact metal case. This supply is 62368 certified and designed to meet 60335 system requirements. Featuring a 34.5mm profile, over voltage and short circuit protection, and class B emissions |
|
CUI INC VGS-70E series AC/DC power supply
Internal AC/DC power supply. Features Universal input range (85VAC to 264VAC)Class B emissions (EN 55032/CISPR)Certified to IEC/EN/UL 62368-1Designed to meet IEC/EN 60335Short circuit, over voltage protection< 0.15W no-load power consumptionClas |
|
CUI INC VOF-70E series AC/DC power supply
The VOF-70E series is an open-frame AC/DC power supply housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and class B emissions. The VOF's efficient performance and c |
|
CUI INC VOF-70E-P series AC-DC power supply
The VOF-70E series is an open-frame AC/DC power supply housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and class B emissions. The VOF's efficient performance and c |
|
CUI INC VOF-280B AC/DC power supply
The VOF-280B series is an open-frame AC/DC power supply housed in a 3” x 5” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature, and 200W with natural convection, 280W with forced air cooling. The |
|
Molex 106114 and 106292 series MMC cable assemblies and adapters
Helping data centers optimize space and density to meet AI-driven demands for increased capacity and performance, the MMC system leverages a very small form factor (VSFF) design to achieve higher density within the same footprint. MMC Cable Assemblie |
|
Murata LQW32 series
Wide frequency band, high inductance, for power line. Applications Unsuitable applications Please be sure to read and comply with these "Precautions for use."Specific applications Automotive infotainment/comfort equipment, automotive powertrain |
|
CUI INC PSK-70E series AC/DC power supply
The PSK-70E series is a family of encapsulated AC/DC power supplies housed in a compact, board mount package. Outputting 70W of continuous power, these single output, encapsulated modules feature a wide from 85VAC to 264VAC input voltage range, and a |
|
CUI INC PSK-70E-DIN series AC/DC power supply
The PSK-70E-DIN series is a family of encapsulated AC/DC power supplies housed in a compact DIN rail package designed for easy installation in control cabinets. Outputting 70W of continuous power, these single output, encapsulated modules feature a w |
|
CUI INC VOF-50E series AC/DC power supply
The VGS-50E series is a 50W AC/DC power supply housed in a compact metal case. This supply is 62368 certified and designed to meet 60335 system requirements. Featuring a 34.5mm profile, over voltage and short circuit protection, and class B emissions |
|
CUI INC VGS-280B AC/DC power supply
The VGS-280B series is an AC/DC power supply in a compact metal case. This internal AC-DC power supply is 62368 certified and features 5V standby and 12V fan outputs, this rugged unit is ideal for industrial applications. Features 200W with natu |
|
CUI INC PSK-70E-T series AC/DC power supply
Internal AC/DC power supply. Features Universal input range (85VAC to 264VAC)Class B emissions (EN 55032/CISPR)Certified to IEC/EN/UL 62368-1Designed to meet IEC/EN 60335Short circuit, over voltage protection< 0.15W no-load power consumptionClas |
|
CUI INC VQA2-S series
IGBT driver DC/DC. Features Designed for IGBT and SiC driver applicationsReinforced insulation7000VDC isolation voltage5pF max isolation capacitanceFrom -40°C to 105°C temperature range with deratingContinuous short circuit protectionUL/cUL 6236 |
|
DEP1-M Series Unregulated DC-DC Converter
The Bel CUI brand DEP1-M unregulated DC-DC converter series is a family of 1 W isolated modules designed to offer improved efficiency and higher isolation. Featuring a compact SMT package, an ultra-wide -40ºC to +105ºC operating temperature range, an |