Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
RJF21BSCC Series RJ45 Connector With Self Closing Cap
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug. S
USBF21BSCC Series RJ45 Connector With Self Closing Cap
This metallic plug is connected into a receptacle, using a Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device for high vibrations. Sealed against fluids and dusts (IP68)Shock, vibration and traction resis
RJF6N Sealed Metallic Ethernet Connector
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug. S
RJF21N Sealed Metallic Ethernet Connector
RJFRB allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a protective composite plug. S
RJ45/M12 D Coding Adapter
For M12 D coded based Networks.                     Features RJ45 to M12 D coded receptacleRolling stock applicationsPlastic snap cap on RJ45 side Applications Rail Mass Transit
Active Optical Cable HDMI
In the copper version, the performance of the HDMI 2.0 protocol decreases from 5 meters. Our HDMI 2.0 AOC (Active Optical Cable) is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you don'
USB Type C - Active Optical Cable
Active Optical Cable 'AOC' USB C plug with 5m [16,4 ft] of cord in Olive drab cadmium compatible with USB3CF TV product from Amphenol SOCAPEX. Solution plug and play for an easier installation.                 Features Maximum length of 1
POWERLOK Connector Series
The PowerLok connector series is a compact, metal shell interconnect solution available as field assembly connector as well as assembled or overmoulded versions. It is equipped with an automatic secondary lock, HVIL contacts, 360° shielding and five
TE Connectivity MCON 1.2 Next Gen and Next Gen Plus Series
48 V battery packs for mild hybrids, forklifts, small EVs . High-density signal connections for cell monitoring, temperature sensing, and communication lines. Mild hybrid systems, electric pumps, HVAC, auxiliary drives.                 Fea
HC-STAK 25 High-Voltage Interconnection System
Change intro to the one we provided initially: TE Connectivity's HC-STAK 25 connectors for xEV drivetrains deliver increasingly higher current loads for faster acceleration, greater towing capacity, and smaller package design to manage space constrai
EVC High-Voltage Contactors
Electrical safety is a  critical consideration when designing new architectures. TE Connectivity's EVC High-Voltage Contactors are durable electro-mechanical switching devices that can protect an xEV's expensive systems against damaging electrical fa
AMP+ HVA 630 Series High-Voltage Interconnection System
TE's HVA 630 series is a high-performance, medium-current interconnect for HV auxiliary systems. It is rated for currents of up to 48 A and voltages of up to 850 VDC to support onboard chargers, DC-to-DC converters, and high-voltage heat pumps.   
AMP+ HVA 280 Series High-Voltage Interconnection System
HVA 280 low-current, high-voltage interconnection system offers thousands of design possibilities, routing flexibility, and manufacturing efficiencies.                 Applications Battery packDC/DC converterOnboard chargerElectric heater
RNF 100 Heat Shrink Tubing
The RNF 100 heat shrink tubing, available is a variety of colors, 2:1 shrink ratio, flexible and made of polyolefin material. Conforms to irregular shapes with superior abrasion and solvent resistant. Deliver strength and protection against fluids  
Multiband Phantom® Antenna 698-960 MHz/1700-2700 MHz
The unique Phantom® antenna operates simultaneously in the 698-960 MHz and 1700- 2700 MHz bands, making it ideal for 4G/3G applications. The mechanically robust design is suitable for both indoor and outdoor applications, with a wide bandwidth and a
Dynamic ultra series connector system
The Dynamic Ultra connector series from TE Connectivity (TE) is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide for reliable performance even in demanding environments, such as electric vehicle (EV)
HTU21D Digital High Accuracy RH/T Sensor
HTU21D(F) relative humidity sensors provide digital outputs for humidity and temperature in I2C formats.                   Features DFN type packageRelative Humidity and Temperature Digital Output, I²C interfaceFully calibratedLead free
OMRON G9KA 1A1B series PCB power relays
High power and temperature type power relay with 800VAC 260A/1000VAC 300A breaking and ultra-low contact resistance.   Ambient temperature 85°CHigh impulse withstand voltage, 10kVContact gap ≥ 4.0mm (conformed to VDE0126)Low initial contact resista
Battery-pole connectors
Install your energy storage systems quickly, safely, and cost-effectively for applications up to 1,500 V – with pluggable battery connections via busbar connection or via battery pole connector. Benefit from the advantages of both connection technolo
Board-to-board connectors
With the board-to-board connectors of the FINEPITCH product range, Phoenix Contact provides shielded and unshielded solutions for signal and data transmission. This allows you to implement individual PCB orientations in all dimensions with different
Connectors for residential storage systems
The new connectors for residential storage applications are particularly suitable for use on battery inverters. DC connectors protected against polarity reversal prevent mismatching in common PV connection technology and short-circuiting of the batte
DC energy meters with calibration approval
The extremely compact EMpro DC energy meter enables the space-saving direct measurement of currents and voltages up to 650A/1000VDC. The proven RS-485 interface and calibration approval are ideal for billing purposes in charging infrastructure.    
PCB terminal blocks
PCB terminal blocks enable the easy and safe transmission of signals, data, and power to the PCB. They are suitable for a variety of applications in numerous industries, markets, and for Industry 4.0 applications. Our COMBICON range for the XS to XXL
Power supplies for rack mounting
The TRIO POWER AC/DC power module with 20 kW of power for 19" rack mounting enables bidirectional power conversion in various areas of application. With connection technology on the front and a DC voltage of up to 1000V, it can be used in a variety o
SOL-SA-PCU-41XX controller
PLCnext Control based on AXC F 2152. Prepared for a customer-specific application with a power generation plant controller. Basis for the feed-in management of power generation systems that feed into medium- and high-voltage grids. Certified in accor
Terminal blocks with system
The Phoenix Contact terminal blocks enable a high degree of flexibility in terminal strip design. Choose between various connection technologies and combine the terminal blocks by installing bridges in the double function shaft. The terminal block sy
Connectors
Wide variety of connectors: from versatile circular connectors (M5 to M58), data, energy storage, and photovoltaic connectors to heavy-duty industrial connectors. Phoenix Contact’s connector portfolio offers solutions for industrial and semi-industri
Control cabinet accessories
With cabling systems, protective hoses, cable feed-throughs, and cable entry systems, control cabinet accessories provide protection and order in and around the control cabinet. In addition, shield clamps enable EMC-compliant wiring. Furthermore, soc
Marking material for industrial identification
Our marking material is suitable for a variety of applications in industrial environments, from control cabinet marking right through to outdoor systems. The durability of the marked materials, even under extreme conditions, satisfies all internation
Printers
With our industrial printers, you can create markings more easily than ever before: whether using laser, UV LED, or thermal transfer technology. The wide range of printing and marking systems that we offer is guaranteed to provide you with the right
Results Per Page: