Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Transformer terminal blocks for convenient test circuits
The test-disconnect terminal blocks offer a high degree of convenience for all the necessary test circuits in secondary current transformer circuits. With six universal function shafts, the test-disconnect terminal blocks provide the highest level of
Plug-in test systems for protection technology and control engineering
FAME is the innovative, modular plug-in test system for measuring and testing tasks in protection technology for medium-voltage and high-voltage switchgear. The plug-in test system combines complex switching operations for testing the function of cur
Surge protection and lightning protection
Surge protection refers to the protection of systems and electrical devices against excessively high voltage peaks caused by switching operations and lightning strikes. An effective lightning protection strategy combines internal and external lightni
Device circuit breakers
Device circuit breakers protect your equipment against overload and short-circuit currents and selectively shut down just the affected circuit in the event of a fault. To provide the ideal protection, our circuit breakers use various technologies: el
Power supplies with maximum functionality
The powerful QUINT POWER power supplies with maximum functionality provide superior system availability thanks to SFB Technology and individual configuration of signaling thresholds and characteristic curves. QUINT POWER power supplies below 100 W fe
Industrial communication - From fieldbus to Industrial Ethernet
The aim of industrial communication is the reliable transmission of data from the field through to the control level. Consistent solutions with Industrial Ethernet, state-of-the-art wireless technologies, and cybersecurity increase the availability a
Energy monitoring
Efficient energy monitoring is the basis for your energy management system in accordance with ISO 50001. Benefit from the optimum interaction and user-friendliness of our energy monitoring portfolio. Our energy measuring devices, energy meters, curre
AC charging cables for electric vehicles, charging stations, and home
The CHARX connect mode 3 charging cables are suitable for the AC charging of electric vehicles from all manufacturers and are available with NACS, type 1, type 2, and GB/T charging connectors in different performance classes. In addition to cables fo
PCB terminal blocks with screw connection
For the largest cross-sections with maximum contact force, suitable for multi-conductor connections for power distribution for several home chargers.                Features Well-known connection principle allows worldwide useLow temperatu
PTSPL 6 PCB terminal blocks up to 41 A
Compact, cost-effective power connection without insulating housing – ideal for internal wiring.                Features Able to perform without insulating elements: ideal for easy integration into the SMT soldering processTool-free spring
RJ45 connectors
For integration into energy management systems in conjunction with PV systems and energy storage: comprehensive product range for high-speed data transmission of up to 10 Gbps.                Features Easy and time-saving assembly with IDC
EnergyKlip™ connectors
EnergyKlip™ series offers high-performace power connector for energy storage systems. The EK360 offers up to 350A power contact, feature and builtin IP67 seal and supports flex-flat cable configuration, ideal for rugged, high power ESS designs. The E
PwrBlade+® connector
PwrBlade® delivers up to 58A percontact and 192A per linerar inch, with low power loss and excellent thermal performance. Its compact and vented housing, optimized compact design and modular configuration make it ideal for 1U/2U severes storage enclo
Amphenol CS Minitek® 12VHPWR connector system
Amphenol CS introduces the Gen 5, Minitek® 12VHPWR connector system. This new introduction CEM 5.0 PCI Express® 12V-2x6 auxiliary power connector and cable assembly support the 600W GPU cards. The 12V-2x6 auxiliary power connector is not designed to
Amphenol CS DensiMate 1.25mm double row
Ideal for miniature applications, the DensiMate™ connector system provides highly reliable performance, which meets industrial automation and IT/datacom challenges. With wire gauge range from 30AWG-26AWG, these connectors are available in double row
Amphenol CS SFF-TA-1037 PMM series connector
Amphenol CS’s hyper cool edge connectors (SFF-TA-1037 PMM connector) support the pluggable multi-purpose module (SFF-TA-1034) with high-speed, sideband, and power. Hyper cool edge connectors (SFF-TA-1037 PMM connector) 0.6mm pitch connector with hig
Amphenol CS DDR5/LPDDR5 CAMM2 connector
The DDR5/LPDDR5 CAMM2 connector follows JEDEC standards with 644 pins/666 pins, has a pitch of 1.00mm x 1.38mm, and a connector height of 1.0mm. It provides dual channel memory which could support higher bandwidth and can catch up all DDR5 capacities
Amphenol CS USB type-C to C cable assembly for AR glasses
Amphenol’s FCI basics offers a USB type-C to type-C cable assembly designed for AR glasses applications. Featuring a lightweight, ultra-thin construction with an outer diameter of only 2.6 mm, the cable integrates dedicated shielded high-speed differ
Amphenol CS Minitek® 1.27mm pitch IDC cable assemblies
Minitek127 cable-to-board series are 1.27mm pitch insulation-displacement connector, position ranges from 6 to 100 positions. Family comprehensive offer includes straight and right angle, surface mount and through mount, eject and w/o eject headers i
Amphenol CS SFP-DD series
Amphenol’s SFP-DD cable assemblies are designed to support applications for Ethernet. The Amphenol SFP-DD products offer an ultra-high-performance, cost-effective solution for 100G aggregate speed applications in switches, routers, data storage array
ALPS ALPINE SPVQF10201 series switches
Detector switchWater proofSMTH = 4,.5mm   Features Top push detector switchLong operation lifeWaterproofDust proofExtended temp rating   Applications AutomotiveHarsh environmentIndustrial      
ALPS ALPINE SKRACAE010 series switches
Tact switch6.2mm x 6.2mmSMTDust proofOperating life: 10mill0.6N   Features Tact switchSurface mountExtreme long lifeSharp feelingExtended temp ratingDust proof   Applications Industrial automationInstrumentationPortable equipment    
ALPS ALPINE SKTABEE010 series switches
Tact switch2.6mm x 1.6mmSMTWater proof and dust proof H = 0.55mmOperating life: 500K   Features Tact switchSurface mountWaterproof IP68DustproofLong operation life   Applications Hearing aidPortable equipmentIOT    
ALPS ALPINE SKUJAAE010 series switches
Tact switch8.0mm x 8.0mmSMTDouble action3.8N and 6.4N   Features Dual action tact switch8mm x 8mmSharp feelingSurface mount   Applications InstrumentationPortable equipment  
ALPS ALPINE SKSNLPE010 series switches
Tact switch6.2mm x 3.0mmSide pushSMT1.6NOperating life: 1mill   Features Side pushLong operating lifeSharp feelingExtended temp rangeSpace saving   Applications IOTPortable equipment
ALPS ALPINE SKRABNE010 series switches
Tact switch6.2mm x 6.2mmSMTWater proof and dust proofOperating life: 5mill   Features Top pushVery long operating lifeSharp feelingExtended temp rangeIP67 rated   Applications Harsh environmentIndustrial applications
ALPS ALPINE HSCDTD015A series sensor
HSCDTD015A is a 3-axis terrestrial magnetism sensor with digital output. A high sensitivity magnetic sensor that detects the terrestrial magnetism. It provides with the drive circuit, the signal processing circuit and the serial interface. Features
Samtec MINI MATE® & POWER MATE®
Rugged high power connectors designed to meet high current applications, and micro rugged interconnects for high-reliability, high-retention and high cycle life. At Samtec, High power connectors and rugged connector interconnects up to 60 A, availab
Samtec High-speed Edge Card Systems
Samtec provides a comprehensive line of high-speed edge card connectors with a choice of 0.60 mm, 0.80 mm, and 1.00 mm pitches, engineered to support demanding applications and high-performance protocols such as PCIe® 6.0 and SFF-TA-1002 specificatio
KYOCERA AVX Differential Clock Oscillator
KYOCERA AVX differential oscillators come in package sizes from 2016 to 3225, supporting high frequencies with LV-PECL, LVDS, and HCSL outputs. They deliver excellent signal quality and stability for a wide range of applications.              
Results Per Page: