Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
NXJ1T Series Isolated 1W Single Output SM DC-DC Converters
The NXJ1T series is a new patented technology, industry standard footprint DC-DC converter. Manufactured in the UK incorporating proprietary block-coil transformer technology in a surface mount moulded package. The NXJ1T provides high isolation, low
NTE Series Isolated 1W Single Output SM DC-DC Converters
The NTE series of miniature surface mounted DC-DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefits of IC style packaging to hybrid circuitry. The co-planarity of the pin positions is based upon IEC
NCM3 Series Isolated 3W 4:1 Input Single Output DC-DC Converters
The NCM3 series of DC-DC converters supports single output voltages from a 4:1 input voltage range of 9V to 36V. The NCM3 with UL62368-1 250Vrms reinforced insulation and ANSI/AAMI ES60601-1 pending for 2 MOPP provides mains safety isolation for both
MGN1 Series 3kVAC Isolated 1W SM GaN Gate Drive DC-DC Converters
The MGN1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits. A choice of output voltages allows optimum drive levels for best system efficiency. The MGN1 series is characterised
Murata 1SC-NTN series
Murata type 1SC-NTN module seamlessly integrates the latest Rel-17 NTN standard, it unlocks satellite data communication capabilities without requiring any hardware design changes. Coupled with Skylo's NTN technology, it expands the reach of satellit
Murata LBAD0XX1SC-005 series
The type 1SC (LBAD00XX1SC) module is the world's smallest Cat. M1/NB-IoT module with global certification. It supports GPS/GNSS, OpenMCU, Integrated SIM, NTN.   Features 3GPP release 14 compliant with support for NTN Release 17 LTE CAT M1/NB2 – 23
Murata 2GT-002 series LoRa module
Semtech LR1121 chipset for LoRa Design name: Type 2GT-002P/N: LBAA0XV2GT-002   Features SEMTECH LR1121 RF IC LoRa transceiverLow power consumption TCXO for maximum frequency accuracy Structure: Metal case + PCB (lead free module) Weight: 0.32g
SRV Series Common Mode Chokes
The KEMET SCF25XV, SCR25XV & SCT25XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal and Mn-Zn Ferrite cores
MPX Series Power Inductors
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation characteristics maintaining function in rush current mode
SS430 Series Proximity Sensors
KEMET’s Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET’s proprietary piezoelectric ceramic material and structural d
Yageo KEMET C44P-T series capacitor
The C44P-T capacitor is a polypropylene metallized film capacitor with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses high current screw terminals, a metal deck with plastic insulators, a
Yageo KEMET C0G series capacitor
Yageo KEMET's C0G with KONNEKTTM technology surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material t
Vision AI-KIT 6490
Perfect for machine vision applications in robotics, Tria’s Vision AI-KIT 6490 features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on the Qualcomm QCS6490 SOC platform. Combining high image quality, low latency and powerful
TRIA OSM-LF-IQ615
The TRIA OSM-LF-IQ615 is based on the new OSM 1.2 standard (Size-L) “Large” and is powered by the Dragonwing IQ-615 Processor from Qualcomm.   Features Octal-core CPU powered by the Dragonwing IQ-615 Processor from QualcommDual-core Arm Cortex-A76
TRIA OSM-MF-IMX8MINI
The TRIA OSM-MF-IMX8MINI is based on the new OSM 1.1 standard (Size-M) “Medium” and utilizes NXP’s i.MX8mini processors for high efficiency and low power consumption.   Features Single, Dual, or Quad-core ARM Cortex-A53 applications processor up to
TRIA SM2S-IMX93
The TRIA SM2S-IMX93 SMARC 2.1.1 module family is highly scalable and equipped with i.MX 93 Applications Processors manufactured by NXP. The processors integrate Arm Cortex-A55 cores, bringing performance and energy efficiency to Linux-based edge appl
TRIA SM2S-RYZ2
The TRIA SM2S-RYZ2 module is the smallest embedded platform for the AMD Ryzen Embedded R2000 processor family. This versatile system-on-chip (SoC) technology combines processing, graphics and I/O functionality on a single die, allowing for outstandin
TRIA SM2S-ALN
The TRIA SM2S-RYZ2 module is the smallest embedded platform for the AMD Ryzen Embedded R2000 processor family. This versatile system-on-chip (SoC) technology combines processing, graphics and I/O functionality on a single die, allowing for outstandin
UTH Series Miniature Aluminum Electrolytic Capacitors
The Nichicon UTH Series is designed for high reliability in demanding applications such as power supplies, industrial automation, and building systems. These miniature aluminum electrolytic capacitors combine high voltage capability, long life, and c
GYG Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
The Nichicon GYG Series represents the latest generation of conductive polymer hybrid aluminum electrolytic capacitors, designed for high reliability and superior performance in demanding applications such as automotive electronics, robotics, smart h
PCA Series Conductive Polymer Aluminum Solid Electrolytic Capacitors
The PCA Series from Nichicon is a high-performance line of conductive polymer aluminum solid electrolytic capacitors, engineered for demanding environments such as robotics, smart home devices, and building automation systems. With low ESR, high ripp
B-2828 Linear Transformers
Signal's B-2828 Series transformers are 40VA single phase transformers in a chassis mount package. They are designed to convert 120V to 575V input to 24V output.  Features UL/CUL Class 2 recognizedInherently limitedNo secondary load fusing require
SLT Series Isolated 277 V/120 V Step down Transformers
Allows Installers to Derive a Fully Isolated 120V Source from a 277V Line. Ideal for power task lighting and service receptacles. Features Power - 300, 450, 600, and 1000 VA ratingsDielectric Strength - 4000 VPrimary: 277 V, 60 HzSecondary: 120 V
WK73 Series
KOA Corporation Wide Terminal Thick Film Resistors provide key advantages over standard footprints. These resistors feature high reliability and enhanced terminal strengths essential in power designs. These resistors come with enhanced heat dissipati
SG73P Series
KOA Corporation SG73P Series Thick Film Chip Resistors are designed to handle higher pulse voltages and increased power levels compared to the RK73B and RK73H series. These resistors are available in tolerance values down to ±0.5% and support reflow
RS73 Series
High reliability chip resistors. Features Thick-film, metal-glaze constructionHigh precision: T.C.R. ±25 ppm/KTolerance: ±0.1% (high-precision variants)Long-term stability & reliabilityAEC-Q200 qualified   Applications: Industrial measurement
RN73 (H / R) Series
KOA Corporation RN73R and RN73H Series High-Reliability Thin Film Resistors offers two families of thin film resistors with a TCR down to 5ppm/K and a tolerance as low as ±0.05%. The RN73R series is ideal for high-precision circuits in industrial and
TLR Series
KOA Corporation TLR Metal Plate Current Sensing Resistors provide ultra-low resistance and efficient high-frequency performance. These resistors feature reflow soldering compatibility and are suitable for automatic mounting. The TLR metal plate curre
HPC / PCF Series
KOA Corporation HPC and PCF Anti-Pulse Surge Ceramic Resistors support higher reliability against disconnection compared to wire-wound resistors and film resistors. The HPC and PCF ceramic resistors are excellent in anti-pulse characteristics and off
LDW480 Series 480 W Wide Input Range DIN Rail Power Supply
Single, two or three phase DIN Rail Switching Power Supplies with active PFC. Its compact size, high efficiency, excellent reliability together with easy installation due to pluggable connectors makes it market leader for various industrial, telecom
Results Per Page: