| Image | Product |
|---|---|
|
TE Connectivity ventilation cable gland
Enhanced design allows for more space within panels, like lighting luminairesCompatible with various casing colors and installation constraints TE Connectivity (TE)’s ventilation cable gland is a specialized component that provides a secure, sealed |
|
TE Connectivity OPS3 oil property sensor
Multi-parametric sensingSeamless integration & communication TE Connectivity's proper oil monitoring is essential for maximizing performance and preventing premature failures in heavy equipment and hydraulic systems. To address this need, TE Connec |
|
TE Connectivity NTSEAL 18 position sealed connectors
Multi-parametric sensingSeamless integration & communication TE Connectivity’s (TE) providing robust wire-to-wire connectivity in a compact footprint. It's a family of innovative NTSEAL sealed connectors utilize the proven DEUTSCH common contact sy |
|
TE Connectivity T2KP high temperature polyamide PCB labels
Electrostatic dissipative (ESD) with high‑temperature resistanceWithstands most common cleaning chemicals, such as Zestron and Kyzen TE Connectivity's T2KP polyamide PCB labels are designed for high temperature electronics manufacturing, delivering |
|
TE Connectivity cable conduit & cable conduit connectors
Faster installation, lower labour costs, easy to use in tight spaces/cornersColor-coded for clear purpose, fitting different user needs TE Connectivity’s cable conduit is a high-performance solution for routing and protecting electrical wiring acro |
|
TE Connectivity Nylon 66 series cable ties
Provides UV‑resistant and flame‑retardant performance, withmultiple colour options for diverse application needsEnsures stable locking with standard temperature performance and good dimensional stability TE Connectivity offers a comprehensive range |
|
TE Connectivity ultra low-profile flip-top FPC connectors
TE Connectivity (TE)`s introduces a new series of ultra low-profile flip top FPC connectors. Available in 0.3mm and 0.5mm centerline spacing, these new FPC connectors have been developed with an ultra-thin, ultra-lightweight design to address the cha |
|
TE Connectivity DisplayPort 2.1 connectors
Supports up to: One 16K (15360 x 8460) display at 60Hz Two 8K (7680 x 4320) displays at 120Hz Three 10K (10240 x 4320) displays at 60HzUp to 80Gbps bandwidthClose to 2X the speed of HDMI 2.1Backward compatible with previous generations TE Connecti |
|
TE Connectivity Micro SIM card connector – Hinge Type
Featuring a space saving top-side load design Enhanced stability TE Connectivity (TE)`s delivers optimized SIM card connectors for the evolving demands of mobility and IoT. Our extensive product line covers mini SIM (2FF), micro SIM (3FF) and nano |
|
TE Connectivity AMP mini CT low profile through board connectors
Reduced shadowing in lighting applications Low profile design - 1.6mm above the boardMates with 1.5mm centerline AMP mini CT connectors and Off-the-Shelf cable assemblies TE Connectivity (TE)`s AMP mini CT low profile inverted through board connect |
|
TE Connectivity ALCOSWITCH sealed tactile switches
TE Connectivity (TE)’s ALCOSWITCH sealed tactile switches are a comprehensive line of high-quality electromechanical components designed to deliver reliable tactile feedback and environmental protection in a wide range of applications. Engineered for |
|
Molex Electromagnetic Interference (EMI)-Filtered Connectors
EMI-filtered high-density D-sub adapters and connectors are available in 15-, 26-, and 44-pin configurations, with multiple shell sizes for high-density applications. Terminal options include threaded locking inserts (#4-40 UNC or M3.0 metric) and bo |
|
Molex EMI Filter Plates
EMI Filter Plates boost performance and reliability by using advanced filtering to block or reduce electromagnetic interference (EMI) over specific frequencies. They maintain signal integrity, minimize noise, and prevent crosstalk—critical for high-f |
|
Molex RF Coaxial Attenuators and Terminations
Molex RF Coaxial Attenuators and Terminations provide high signal integrity and reliable power control. Key selection factors include frequency range (DC–40 GHz), 50 Ω impedance, power rating (terminations up to 50 W), VSWR/insertion loss, attenuatio |
|
Molex mega-fit connectors
As next-generation devices require more functionality, speed and power, design engineers face the challenge of delivering increased current in space-constrained designs. Mega-fit connectors deliver superior performance in low-to-mid-power application |
|
Molex nano-fit power connectors
Molex nano-fit connectors provide a compact, high-performance solution for miniature power applications. Designed for space efficiency, these connectors ensure superior electrical integrity and reliability through isolated contacts that help prevent |
|
Molex ultra-fit connectors 228006 series
With the increasing demand for more power in smaller spaces, thermal management and increased functionality are significant concerns for design engineers. Ultra-fit connectors deliver high-density, high-current solutions for advanced electronic desig |
|
IMA Plus Panel Mount Power Supplies
The IMA PLUS 2000 W offers a main output of 24V or 48V, alongside a standby output of 5V / 2A, and a universal wide range AC input from 80VAC to 275VAC. Their compact design, measuring just 12.2” x 5” x 1.6”, ensures efficient utilization of space wi |
|
PQ50W Series Power Supply Connector
The PQ50W series is designed to be reliable in demanding industrial environments due to its robust construction and user-friendly assembly features. The panel-mount receptacle incorporates an innovative housing structure that allows the outer shell t |
|
9003276 Series of SMD Patch Antennas
KYOCERA AVX series of SMD Patch Antennas deliver on the key needs of device designers for higher functionality and performance in M2M designs. These innovative antennas provide compelling advantages for GPS enabled M2M applications such as vehicle tr |
|
Industrial Cables
Molex Industrial Automation cables provide dependable, high-speed connectivity for automation and process control applications in demanding environments. Built for durability, they comply with stringent standards and regional certifications, supporti |
|
M23 Connectors and Cable Assemblies
M23 Connectors and Cable Assemblies are engineered to meet rigorous standards for reliability and performance, making them well-suited for a variety of signal and power applications in the most demanding industrial environments. Features M23 sign |
|
Molex PowerWize 3.40mm interconnects
Leveraging our Coeur socket technology, PowerWize interconnects offer a 3.40mm size with various features and deliver power efficiency that is critical for cost management. Available in right-angle and vertical pin-in-paste reflow capable headers, th |
|
Molex grounding jumper solutions
Molex off-the-shelf grounding jumper solutions enable safe management of high-power distribution. These grounding jumpers are available in a variety of configurations, including flat ended and with a 90°C bend. The lengths and termination points are |
|
Molex PowerWize BMI connectors 221991 series
PowerWize BMI connectors incorporate Molex’s COEUR socket technology, transmitting high currentcarrying capacity through right-angle and vertical headers. Available in three sizes - 3.40mm (75.0A), 6.00mm (110.0A) and 8.00mm (185.0A) - the blind-mati |
|
Molex sentrality high-current pin and socket interconnect system
Sentrality right-angle pin and socket interconnects enable co-planar, offset-planar and reverse-planar mating configurations, while providing a +/- 1.00mm self-aligning feature on the socket assemblies to mitigate tolerance stack-up issues. With Sent |
|
Molex MX-DaSH wire-to-wire connector system
The MX-DaSH wire-to-wire connector system reduces weight, size and cost requirements; simplifies assembly operations; and supports zonal architecture by combining power circuits, ground circuits and high-speed data connections into one connector that |
|
Molex squba 1.80mm and 3.60mm pitch sealed wire-to-wire connector
Squba 1.80mm and 3.60mm pitch sealed wire-to-wire connector systems are UL approved, IP68 rated and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications. The squba connector system offers great desi |
|
Molex MicroBeam connectors and cable assemblies
Delivering low-profile and high-performance connectivity for high-density, near-chip applications, MicroBeam connectors and cable assemblies deliver up to 112Gbps with exceptional signal integrity (SI) and 12 or 16 differential pairs (DPs). The compa |
|
Molex sentrality high-current pin and socket interconnect system
Sentrality right-angle pin and socket interconnects enable co-planar, offset-planar and reverse-planar mating configurations, while providing a +/- 1.00mm self-aligning feature on the socket assemblies to mitigate tolerance stack-up issues. With Sent |