Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
SCHURTER MSM II MO M12 switch with M12 connector
SCHURTER launches additional to the MSM II family a switch with an M12 connector. With the new switch from the MSM II family with M12 connector (8pins), SCHURTER is focusing on a solution that has been specially developed for demanding industrial an
SCHURTER vertical-mount coin-cell supercapacitor SCCC
High power density, fast charge and discharge and long cycle life in a vertical‑mount design. Ideal for backup power, memory and ride-through.   Applications SensorsSmall mobile devicesSmart meterComputers and peripheralsOffice equipmentReal-time
SCHURTER EDC electro-mechanical direct current switch
SCHURTER launches an electromechanical micro switch with a switching capacity of 10A at 48VDC. The SCHURTER EDC (Electronic Direct Current) switch was specifically engineered for the reliable switching of direct current in compact systems. It combin
SCHURTER USL 0603 chip fuse for ATEX and precision applications
SCHURTER launches a low-current chip fuse for ATEX and precision applications. In modern electronic applications - especially in safety-critical areas such as ATEX-certified environments - the requirements for miniaturization, precision and thermal
SCHURTER FPR high-performance fuse holder
SCHURTER launches the new FPR fuse holder for PCB mounting. Modern electronic designs require ever higher power density with reduced space requirements - without compromising on safety and reliability. The FPR fuse holder was developed precisely to
SCHURTER 5180 appliance inlet filter IP67
Schurter is launching its new sealed appliance inlet with filter, the 5180. Protection against dirt particles and moisture is becoming increasingly important. With product type 5180 and the associated V-Lock power cord, SCHURTER is launching an IP54
SCHURTER APO pyrofuse
SCHURTER launches a pyrofuse that redefines safety for high-voltage systems. Electrification is advancing across all industries - from electric vehicles and charging infrastructure to energy storage, aerospace and fuel cells. As a result, the demand
SCHURTER ARO HV inline fuse
SCHURTER launches an inline fuse for high-voltage applications. Safety and reliability are the key for high-voltage applications. The new ARO fuses from SCHURTER provide robust protection for HV applications. Designed as an inline fuse, ARO integrat
TE Connectvity USB type-C connectors extension
Comprehensive portfolios and flexible integration Seamless upgrades and universal compatibility Rugged reliability  TE Connectivity (TE)’s USB type-C connectors adhere to industry standards, delivering a sleek, slim form factor for handheld devices
TE Connectvity Direct-To-Device (D2D) ready antennas
Direct-to-Device (D2D)/Direct-to-Cell (D2C) readySingle band and MIMO static or mobile optionsReference Signal Received Power (RSRP) performance exceeds required levels TE Connectivity (TE)`s Direct-to-Device (D2D), or Direct-to-Cell (D2C), family
TE Connectivity Wi-Fi chip antenna family
Ideal for IoT devices that require wireless connectivity in a compact form factor and where space is at a premium Versatile options for local wireless communication needs Evaluation board with matching circuits available for all models  TE Connecti
TE Connectivity SMD shunt resistors - type SVSQ series
Efficient in higher current measurement with reduced risk of overheatingEfficient heat dissipation and precise current measurement across a wider range of operating conditions TE Connectivity`s (TE) is proud to introduce a high-precision, low-ohmic
TE Connectivity Low Loss MHF4L-type cable assemblies
MHF4L-type to MHF4L-typeSMA to MHF4L-typeMHF4L-type to stripped wire end TE Connectivity (TE)`s in a continuing effort to meet market demand introduces an assortment of low loss MHF4L-type cable assemblies. Optimized for Wi-Fi 7 applications, these
TE Connectivity N-type RF connectors product expansion
Provide low noise levels with optimum stabilityShock and vibration resistantProvides excellent performance at frequencies up to 12.4GHz TE Connectivity (TE)`s  in a continuing effort to meet market demand introduces a new assortment of N-type coaxi
TE Connectivity FPL pro 800MHz multi-port vehicle antennas
Permanent and magnetic mount variants available Compact multi-port vehicular antenna Coverage from 760MHz to 870MHz, Wi-Fi 6E/7 and GNSS from a single antenna TE Connectivity (TE)`s FPL pro 800MHz antennas offer a compact and high-performance anten
SCHURTER ADO automotive fuses for high voltages
The new SCHURTER ADO series is a fuse with a rated current range of 10A to 63A and a maximum operating current of 40A at 1000VDC. It is designed for applications in direct current systems up to 1000VDC and is particularly suitable for use in electric
TE Connectivity Sub-6GHz 5G FPC antennas
4 new options available (each with multiple available cable lengths and connector termination styles) 90mm x 20mm HDP Horizontal (North America) 100mm x 12mm VDP Vertical (North America) 110mm x 15.5mm VDP Vertical (North America) 90mm x 15mm HDP Hor
TE Connectivity MATEnet modular ethernet connector system
High data rate supporting up to 1Gbps Modular and scalable solution adapts to diverse installation requirements  TE Connectivity (TE)`s MATEnet connector system is modular and scalable miniaturized Ethernet connector system, developed for the lates
TE Connectivity TNC RF connectors product expansion
Expanded product offering to provide greater flexibility in design Standard and weatherproof versions available  TE Connectivity (TE)`s in a continuing effort to meet market demand introduces a new assortment of TNC RF coaxial connectors, adaptors
TE Connectivity hermetically sealed panel mount RF adapters
Used in applications with a high pressure differential Glass bead soldered into the connector for an airtight seal SMA, TNC, BNC versions available  TE Connectivity (TE) introduces an extension to our RF connector product line. Used in applications
TE Connectivity wire wound SMD inductors - type 3657 series
Enhanced efficiency and optimized circuit performance in high-current applicationsReduced noise with improved signal integrity TE Connectivity (TE) introduces an extension to our RF connector product line. Used in applications with a high pressure
TE Connectivity RayFlite high voltage power cables
Engineered for next-generation aerospace applications TE Connectivity (TE)’s RayFlite power cables represent a breakthrough in high voltage power distribution technology. Flexible, highly conductive and insulated for application at altitude, RayFli
TE Connectivity BIOFUSE tubing BICAP
The BICAP is a bio-alternative to black ES-cap line. Delivering identical level of functionalities and performance with the benefit of reducing environmental impact Bio-based heat shrink tubing products from TE Connectivity (TE) deliver a lower CFP t
TE Connectivity size 12 SMPM high-speed small form factor contacts
Supports signal transmission up to 65GHzHigh frequency ready TE Connectivity (TE)`s latest size 12 SMPM contacts will support up to 65GHz, enabling usage in many new applications. This product was adopted in the SOSA™ technical standard released in
TE Connectivity VOLINSU busbar heat shrink tubing
EV orange color Does not propagate burning as specified in UL224 standard (testing conducted internally at TE Connectivity (TE)) 2:1 shrink ratio Flexible design Robust and lightweight high-voltage busbar insulation material design  TE Connectivity
TE Connectivity VOLINSU tubing (EVFX) heat shrink
Secures and fixes corrugated tubes over cablesImproved installation efficiency over the tape processProvides excellent mechanical protection TE Connectivity (TE)`s VOLINSU tubing EVFX heat shrink has been designed as a more robust alternative to el
TE Connectivity mini wideband cellular whip antenna series
Cost effective wideband cellular antenna options Straight and right-angle options High gain and efficiency TE Connectivity (TE)`s mini wideband cellular whip antennas are rugged, low-cost and easy to install. They have a low-profile radome which ma
TE Connectivity power double lock multi-load connector
Reliable foaming resistant performance Simplified assembly and space saving Robust connection TE Connectivity (TE)`s introduces latest power double lock multi-load connector with foaming protection as an efficient solution to help protect manufactu
TE Connectivity miniature relay PT01
TE Connectivity (TE)’s miniature relay PT01 is a general-purpose panel plug-in relay designed for efficient circuit control. Engineered for flexibility, it can be mounted on a DIN rail using a socket or directly soldered onto a printed circuit board
TE Connectivity 1.25mm small form factor locking HPI connectors
Board locking version - NEW TO MARKET - Engineered with extra board locking tabs to deliver exceptional PCB retention strength, particularly in high-vibration environments.Helps to optimize printed circuit board space, saving up to 20%.*Up to 3X more
Results Per Page: