Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Bel Power Solutions 0RQB-C2Q12LG 156W isolated ¼ brick DC-DC converter
The 0RQB-C2Q12LG from Bel Power Solutions is an industry standard footprint quarter brick DC/DC converter equipped to run from a railway and bus datacom-friendly 9-36 V input range, which produces 156 W of 12 V regulated output power. Power supplies
Vishay 259 PHM-SI series snap-in power aluminium capacitors
Vishay has introduced the 259 PHM-SI series of miniature snap-in power aluminium electrolytic capacitors for power supplies, solar inverters and motor controls. The series combines increased ripple current to 4.42 A and useful life of 3000 hours at +
Vishay 225 EDLC-R ENYCAP™ ruggedised energy storage capacitors
Vishay has announced the 225 EDLC-R ENYCAP™, a new ruggedised version of its ENYCAP electric double layer energy storage capacitor for energy harvesting and power backup applications in harsh, high humidity environments. The series is the industry’s
TDK HVC300 and HVC500 series high voltage contactors
TDK’s HVC series of high-voltage contactors has been extended with the new HVC300 and HVC500 types with current capabilities of 300 A and 500 A, respectively. The new contactors can switch high voltages of up to 900 V DC, while types for 1200 V DC ar
Panasonic Industry slight motion PAPIR sensors
Panasonic Industry has extended its range of passive infrared sensors with the new slight motion detection type, featuring a very small optic (Ø14,60mm), a circular detection area of 7.60m at a typical installation height of 3m and 112 detection zone
Aimtec AMEOF5-BJZ series 5W compact open frame AC-DC converters
Aimtec has announced the AMEOF5-BJZ 5W compact open frame AC-DC converter as part of it’s ultra-wide input voltage range 90-528VAC products. This open frame design has an operating temperature range of -40°C to +85°C and has full power output between
Delta DRU-24V10ACZ series DC-UPS module
Delta has the launched the DRU-24V10ACZ series DC-UPS module for security and industrial applications. The module requires less installation space due to its flat body measuring only 55.6 mm thick and 91 mm tall. The tough plastic case has flame reta
Bourns CDSOD323-TxxC-DSLQ series TVS diodes
Bourns has announced two new AEX-Q101 compliant surge protection TVS diodes, the CDSOD323-T12C-DSLQ and CDSOD323-T24C-DSLQ series, for protecting high speed interfaces in automotive applications. The models are available in an SOD 323 package with bi
Bourns SF-0603FPxxxF series SinglFuse™ SMD fuses
Bourns has announced the addition of the SF-0603FPxxxF series to its line of SinglFuse™ SMD fuses, designed to address the growing need for effective circuit protection in a variety of applications including PCs and monitors, server farms, portable m
Murata Power Solutions NXJ2 2W single output SM DC-DC converters
Murata Power Solutions has launched the NXJ2 series of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliabilit
Murata Power Solutions 782100 series converter transformers
Murata Power Solutions’ 782100 series of converter transformers are specifically designed for use with the Peregrine Semiconductor PE22100 chip set to provide isolated power supplies for transceivers in isolated interface applications.   Features
Murata CERALOCK® chip type ceramic resonators
Murata has launched the CERALOCK® chip type ceramic resonator for use in the MHz band. It uses a unique multilayer technology to form the necessary load capacitance for the oscillator on the base board. The series utilises nickel as the substrate int
Murata BLM21SP series 0805 inch 6A ferrite beads
Murata has introduced the 0805 inch (2.0 mm x 1.25 mm) BLM21SP series of chip ferrite beads for use in automotive powertrain safety applications. This product has a rated current of 6A and also an impedance of 70Ω, the highest in the industry. In add
KINGSTATE KMTG1812 series 18x18 mm SMD piezo transducer
KINGSTATE has announced the KMTG1812 series 18x18 mm SMD piezo transducer for test equipment, security devices, and transportation applications. The transducer can produce sound frequencies at 2000Hz using piezo technology, making it ideal for applic
Molex BNC RF connectors and assemblies
Molex BNC RF cable connectors and assemblies exceed industry standards for high-speed data transmission up to 12GHz. With robust die-cast design and low return-loss performance, these connectors ensure long-lasting reliability as bandwidth requiremen
Molex GNSS active patch and flexible antennas
Molex’s GNSS active patch and flexible antennas compliment ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications.   Features GNSS Flexible Antenna (Seri
Molex MegaFit off-the-shelf (OTS) overmolded cable assemblies
Molex has launched customised and off-the-shelf MegaFit overmolded cable assemblies in multiple circuit sizes and lengths, combining rugged signal connection with a user-friendly interface. These ready-to-go assemblies meet IPC-specification, meaning
Molex NanoFit off-the-shelf (OTS) overmolded cable assemblies
Molex NanoFit off-the-shelf overmolded cable assemblies help solve tooling start-up costs by providing a completed assembly that meets the IPC-specification design. With select circuit sizes immediately available, design and tooling time can be virtu
KINGSTATE KSSG94B16 series low voltage SMD buzzer
KINGSTATE has announced the KSSG9B16 series low voltage magnetic SMD buzzer, featuring an operating voltage of 2.5 ~ 4.5 Vo-p and a minimum SPL of 80dB (10cm/ square wave 2730Hz). Its compact size makes it ideal for low profile applications in home a
Aimtec Low Power Win DC-DC converters
Aimtec has launched 9 new series of 1W and 2W DC-DC converters. These new converters have been completely redesigned to enhance performance and offer excellent economies of scale compared to the previous generation while maintaining the same footprin
Kyocera AVX 70-9296 series STRIPT™ contact without a wire stop
Developed to absorb linear PCB and module mating tolerances in Solid State Lighting (SSL) applications, the new 2.5mm poke-home contact is available without a "pin stopping" wire stop. Traditional pin jumpers on the market plug into connectors which
Kyocera AVX 10-9296 series board-to-board jumpers
The market asked and we responded. Existing board-to-Board (BTB) pin jumpers were developed to mate with traditional connectors which are closed on the back end, limiting the depth that the pin can travel into the connector. This restriction limits t
Kyocera AV9176-800 series smaller height, lower profile IDC connectors
Expanding on Kyocera AVX's already proven IDC contact technology, the new 9176-800 series offers a 1.0mm lower height profile and a volume savings up to 50% over existing IDC connectors. Developed specifically for 22-26AWG wires, this smaller package
Bourns SF-2410SPxxxW, SF-2410FxxxW & SF-2410FPxxxW SMD fuses
Bourns model the SF-2410SPxxxW, SF-2410FxxxW and SF-2410FPxxxW series of wire core SinglFuse™ SMD fuses in 2410 footprints, available in time lag, fast acting, and fast acting precision fusing speeds.   Features Single blow fuse for overcurrent pr
Bourns AC series miniature resettable thermal cutoff devices
Bourns has announced the AC series of miniature resettable thermal cutoff (TCO) devices, designed to deliver higher current overtemperature protection to make newer battery designs more reliable by controlling specified abnormal excessive current vir
Bel Magnetic Solutions automotive ethernet 1GBase-T MagJack® ICMs
Bel Magnetic Solutions has introduced a new 1GBase-T MagJack ICM designed for next generation vehicles that utilise Ethernet signalling inside the automobile. In addition, this series is SAE/USCAR2-6 compatible with vibration and sealing requirements
Bel Power Solutions RCM500 and RCM1000 DC-DC converters
Bel Power Solutions has announced the RCM500 (500 W) and RCM1000 (1000 W) chassis-mount DC-DC converters, which are designed for railway applications where compactness and high reliability are required. In addition, their compact size and ease of ins
OMRON G3VM-61VY3 and G3VM-61VR series MOSFET relays
OMRON G3VM-61VY3 and G3VM-61VR series of MOSFET relays replace the G3VM-61G1 and G3VM-61GR1 respectively. The G3VM-61VY3 has a continuous load current of 700mA and a maximum resistance with output ON of 0.15Ω. The G3VM-61VR can withstand temperatures
Molex cellular ceramic antennas
Molex’s compact ceramic cellular antennas support high-performance MIMO applications in telecommunications, industrial and other wide-frequency-band operations. The 146200 series features a bandwidth of 698 MHz to 2.7 GHz, while the 204774 series ran
Molex USB type-C cables
Molex has expanded its family of USB type-C connectors, offering robust, reliable connectivity in IoT, wearable device and other high-speed data I/O applications. Molex USB 3.1, type-C connectors support 5.0A current for fast charging. The mid-plate
Results Per Page: