TE Connectivity K-Type Series

K-Type thermocouple connector

TE Connectivity (TE) introduces the new K-type thermocouple connector which helps ensure an easy connection with a K-type thermocouple wire. The unique spring terminal concept helps ensure connectivity compared to the traditional screw type termination. The “push-on lock concept” allows for easy mating while the unique shape of the metal-locking mechanism helps prevent unintentional un-mating.

 

TE Connectivity Thermocuople Connector

Features/Applications

Features Applications

Obtain better mating reliability with enhanced housing retention force to help prevent unintentional un-mating

Gain system assembly time with a spring clamp solution to enable quick wire termination

Help verify complete mating with an audible click when mating the connector ends

Semiconductor equipment machine

Injection machines

Machines tools

Test and measurement equipment

Calibration equipment

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE