Pulse HXB50xxHLT Halogen free Gigabit LAN Discrete Hero Banner

Display portlet menu

Pulse HXB50xxHLT Halogen free Gigabit LAN Discrete Main Title

Display portlet menu

Pulse HXB50xxHLT halogen free Gigabit LAN discrete

Pulse HXB50xxHLT Halogen free Gigabit LAN Discrete Mixed Media

Display portlet menu

The HXB50xxHL range of discrete SMD ethernet isolation transformer modules offer outstanding performance and green credentials in a low height package, providing safe communication links for ethernet to IEEE802.3 standards over 100m between devices.  

Pulse-HXB50xxHLT-Series-EN-Image

Features/Applications

Pulse HXB50xxHLT Halogen free Gigabit LAN Discrete Table

Display portlet menu
Features Applications
  • Meets or exceeds IEEE802.3ab for 1000Base-T
  • Backward compatible with IEEE802.3u for 100Base-Tx
  • SMD Low profile, compact footprint 
  • Compatible with all 1:1 ethernet 1Gig PHYs
  • Single port module supports 30W PoE over 4 pair
  • Industrial Temperature range -40oC to +85oC
  • Alternative as Dual Port 10/100 design
  • RoHS , REACH and Halogen Free compliant 
  • Flammability rating UL94V-0
  • 1500VAC/60s isolation barrier for transient voltages
  • Functional Isolation to UL63238-1
  • Supplied in Tape and Reel
  • Industrial automation, control and monitoring equipment
  • Industrial master/slave daisy chained topologies
  • Gateways, hubs, switches and routers 
  • Wireless access points 
  • Service and building access

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Pulse HXB50xxHLT Halogen free Gigabit LAN Discrete Resources Static HTML_1

Display portlet menu

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE