OMRON D6F-PH Series

OMRON D6F-PH MEMS differential pressure sensor

The OMRON D6F-PH differential pressure sensor is a type of MEMS chip with I²C digital output. Using OMRON proprietary MEMS mass flow technology, the sensor features a redesigned internal flow path that produces low flow, high velocity/high impedance for a differential pressure output. Because the sensor is not sensitive to variations in bypass tube length, D6F-PH is ideal for HVAC applications which involve field-installed damper controls.

Omron D6F-PH MEMS differential pressure sensor

Features/Applications

Features Applications
  • Differential pressure measurement with high accuracy and repeatability
  • Stable measurement over wide temperature range with temperature compensation
  • Digital output using ASIC algorithm
  • Bi-directional sensing
  • High flow impedance to reduce the influence of bypass configuration
  • Small size resulted from flow path design
  • Pressure range:
    • +/-50Pa      D6F-PH0505AD3
    • 0-250Pa     D6F-PH0025AD1
    • +/-500Pa    D6F-PH5050AD3
  • Temperature range: -20ºC to +80ºC
  • Accuracy: +/- 3% R.D.
  • Output signal: I2C communication
  • Power supply: 3.3  +/- 0.3V DC
  • Resolution: 12 bit preset
  • Repeatability: 0.5% R.D.
  • HVAC/VAV
    • Clogged filter detection
    • Flow rate monitoring

 

Omron Logo

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Resources

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE